Description | Price | Typical Luminous Flux | Luminous Intensity | Optical Source Diameter | Colour Temperature | Radiant Flux | Series | Viewing Angle | Colour Rendering | LED Colours | Forward Voltage | Forward Current | Dimensions | Automotive Standard | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
180-8088
Mfr. Part No.TLPR5600
BrandVishay
|
HK$3.337
Each (In a Pack of 25)
units
|
- | - | - | - | - | - | - | - | - | - | - | - | - | |
RS Stock No.
180-8089
Mfr. Part No.VLMA3100-GS08
BrandVishay
|
HK$2.544
Each (In a Pack of 25)
units
|
- | - | - | - | - | - | - | - | - | - | - | - | - | |
RS Stock No.
920-9341
Mfr. Part No.ILO-01TT1-09NW-EC211.
|
HK$42.856
Each (In a Pack of 5)
units
|
1210 lm | - | 9mm | 4000K | - | DURIS S 10 | 120 ° | 80 | White | - | 350mA | 13.5 x 13.5 x 1.4mm | - | |
RS Stock No.
177-7282
Mfr. Part No.CXA1507-0000-000N0UD40E7
BrandCree
|
HK$21.331
Each (In a Tray of 100)
units
|
- | - | - | 3000K | 14800mW | XLamp CXA1507 | 115 ° | - | White | 36 V | 375mA | 15.85 x 15.85 x 1.7mm | - | |
RS Stock No.
177-7289
Mfr. Part No.CXA1816-0000-000N0HN240H
BrandCree
|
HK$24.329
Each (In a Tray of 100)
units
|
- | - | - | 4000K | 38000mW | XLamp CXA1816 | 115 ° | - | White | 36 V | 900mA | 15.85 x 15.85 x 1.7 mm, 17.85 x 17.85 x 1.7 mm | - | |
RS Stock No.
809-2218
Mfr. Part No.CXA3070-0000-000N0HZ240H
BrandCree
|
HK$303.14
Each
units
|
- | - | - | 4000K | 117000mW | XLamp CXA3070 | 115 ° | - | White | 38.5 V | 2800mA | 27.35 x 27.35 x 1.7mm | - | |
RS Stock No.
919-9730
Mfr. Part No.CXA3070-0000-000N0HZ240H
BrandCree
|
HK$239.63
Each (In a Tray of 100)
units
|
- | - | - | 4000K | 117000mW | XLamp CXA3070 | 115 ° | - | White | 38.5 V | 2800mA | 27.35 x 27.35 x 1.7mm | - | |
RS Stock No.
809-2142
Mfr. Part No.CXA1816-0000-000N0YJ427H
BrandCree
|
HK$43.64
Each
units
|
- | - | - | 2700K | 38000mW | XLamp CXA1816 | 115 ° | - | White | 36 V | 900mA | 17.85 x 17.85 x 1.7mm | - | |
RS Stock No.
171-2914
Mfr. Part No.CMA3090-0000-000R0H0A30G
BrandCree
|
HK$226.95
Each (In a Tray of 100)
units
|
11720 lm | - | 23mm | 3000K | 174W | XLamp | 115 ° | 82 | White | 68 V | 2400 (Maximum)mA | 27.35 x 27.35 x 1.7mm | - | |
RS Stock No.
809-1679
Mfr. Part No.CXA1512-0000-000N00K427H
BrandCree
|
HK$33.20
Each
units
|
- | - | - | 2700K | 24000mW | XLamp CXA1512 | 115 ° | - | White | 36 V | 600mA | 15.85 x 15.85 x 1.7mm | - | |
RS Stock No.
134-6738
Mfr. Part No.CXB2530-0000-000N0HU240G
BrandCree
|
HK$64.87
Each
units
|
4063 lm | - | 19mm | 4000K | - | CXB25 | 115 ° | 80 (Min.) | White | 38 V | 1600mA | 23.85 x 23.85 x 1.7mm | - | |
RS Stock No.
180-7987
Mfr. Part No.TLMB1100-GS08
BrandVishay
|
HK$7.54
Each (In a Pack of 10)
units
|
- | - | - | - | - | - | - | - | - | - | - | - | - | |
RS Stock No.
177-7285
Mfr. Part No.CXA1512-0000-000N00M450H
BrandCree
|
HK$25.997
Each (In a Tray of 100)
units
|
- | - | - | 5000K | 24000mW | XLamp CXA1512 | 115 ° | - | White | 36 V | 600mA | 15.85 x 15.85 x 1.7mm | - | |
RS Stock No.
920-9394
Mfr. Part No.ILO-09FF4-23NW-EC211.
|
HK$214.16
Each
units
|
6390 lm | - | 23mm | 4000K | - | DURIS S 8 | 120 ° | 80 | White | - | 750mA | 28 x 28 x 1.4mm | - | |
RS Stock No.
180-7437
Mfr. Part No.TLMS1100-GS08
BrandVishay
|
HK$0.882
Each (On a Reel of 3000)
units
|
- | - | - | - | - | - | - | - | - | - | - | - | - | |
RS Stock No.
180-8160
Mfr. Part No.VLMO30K1M2-GS08
BrandVishay
|
HK$2.63
Each (In a Pack of 50)
units
|
- | - | - | - | - | - | - | - | - | - | - | - | - | |
RS Stock No.
897-8917
Mfr. Part No.L2C2-27801211E1900
BrandLumileds
|
HK$251.78
Each
units
|
5130 lm | - | 18.5mm | 2700K | - | LUXEON CoB Gen2 | 115 ° | 80 | White | 35 V | 2400mA | 28 x 28 x 1.5mm | - | |
RS Stock No.
884-7383
Mfr. Part No.CXB3590-0000-000R0HCB30G
BrandCree
|
HK$297.91
Each
units
|
12134 lm | - | 30mm | 3000K | 137W | CXA2 | 115 ° | 80 | White | 72 V | 1800 mA, 3600 mA | 34.85 x 34.85 x 1.7mm | - | |
RS Stock No.
811-9578
Mfr. Part No.CXA3050-0000-000N00W227F
BrandCree
|
HK$166.58
Each
units
|
- | - | - | 2700K | 100000mW | XLamp CXA3070 | 115 ° | - | White | 36 V | 2100 mA, 2500 mA | 23.85 x 23.85 x 1.7mm | - | |
RS Stock No.
180-7123
Mfr. Part No.VLMRGB343-ST-UV-RS
BrandVishay
|
HK$18.952
Each (In a Pack of 5)
units
|
- | 560 mcd | - | - | - | VLMRGB343 | - | - | Green | 4.25 V | 20mA | 2.8 x 3.2 x 1.9mm | AEC-Q101 |