Description | Price | Typical Luminous Flux | Luminous Intensity | Optical Source Diameter | Colour Temperature | Radiant Flux | Series | Viewing Angle | Colour Rendering | LED Colours | Forward Voltage | Forward Current | Dimensions | Automotive Standard | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
123-5693
Mfr. Part No.L2C5-30901211E19C0
BrandLumileds
|
HK$217.08
Each
units
|
4215 lm | - | 18.5mm | 3000K | - | LUXEON CoB with CrispWhite (Gen 2) | 115 ° | 90 (Min.) | White | 38 V | - | 28 x 28 x 1.5mm | - | |
RS Stock No.
146-1822
Mfr. Part No.L2C5-30901211E19C0
BrandLumileds
|
HK$167.654
Each (In a Tube of 50)
units
|
4215 lm | - | 18.5mm | 3000K | - | LUXEON CoB with CrispWhite (Gen 2) | 115 ° | 90 (Min.) | White | 38 V | - | 28 x 28 x 1.5mm | - | |
RS Stock No.
170-9872
Mfr. Part No.L2C3-2290105E06000
BrandLumileds
|
HK$19.047
Each (In a Tube of 100)
units
|
- | - | - | 2200K | - | LUXEON CoB Compact | 115 ° | - | White | 39 V | 200mA | 12 x 15 x 1.5mm | - | |
RS Stock No.
111-3596
Mfr. Part No.L2C5-57701205E1300
BrandLumileds
|
HK$110.96
Each
units
|
3173 lm | - | 13mm | 5700K | - | LUXEON COB Gen3 | 115 ° | 70 | White | 35 V | 1200 (Max.)mA | 20 x 24 x 1.5mm | - | |
RS Stock No.
111-3594
Mfr. Part No.L2C5-50701211E1900
BrandLumileds
|
HK$275.07
Each
units
|
6726 lm | - | 19mm | 5000K | - | LUXEON COB Gen3 | 115 ° | 70 | White | 34.8 V | 2400 (Max.)mA | 28 x 28 x 1.5mm | - | |
RS Stock No.
123-5696
Mfr. Part No.L2C5-33HG1208E1500
BrandLumileds
|
HK$152.04
Each
units
|
3450 lm | - | 15mm | 3250K | - | LUXEON CoB with CrispColor | - | 90 (Min.) | White | - | - | 24 x 20 x 1.5mm | - | |
RS Stock No.
111-3564
Mfr. Part No.L2C5-27801211E1900
BrandLumileds
|
HK$280.41
Each
units
|
5758 lm | - | 19mm | 2700K | - | LUXEON COB Gen3 | 115 ° | 80 | White | 34.8 V | 2400 (Max.)mA | 28 x 28 x 1.5mm | - | |
RS Stock No.
170-9782
Mfr. Part No.L2C5-50701211E1900
BrandLumileds
|
HK$215.322
Each (In a Tube of 50)
units
|
6726 lm | - | 19mm | 5000K | - | LUXEON COB Gen3 | 115 ° | 70 | White | 34.8 V | 2400 (Max.)mA | 28 x 28 x 1.5mm | - | |
RS Stock No.
170-1000
Mfr. Part No.L2C2-40701205E1300
BrandLumileds
|
HK$73.93
Each (In a Tube of 100)
units
|
3186 lm | - | 13mm | 4000K | - | LUXEON CoB Gen2 | 115 ° | 70 | White | 35 V | 1200mA | 24 x 20 x 1.5mm | - | |
RS Stock No.
897-8863
Mfr. Part No.L2C2-40701205E1300
BrandLumileds
|
HK$124.20
Each
units
|
3186 lm | - | 13mm | 4000K | - | LUXEON CoB Gen2 | 115 ° | 70 | White | 35 V | 1200mA | 24 x 20 x 1.5mm | - | |
RS Stock No.
170-9883
Mfr. Part No.L2C2-40901208E1500
BrandLumileds
|
HK$166.162
Each (In a Tube of 100)
units
|
3767 lm | - | 15mm | 4000K | - | LUXEON CoB Gen2 | 115 ° | 90 | White | 35 V | 1800mA | 24 x 20 x 1.5mm | - | |
RS Stock No.
173-6709
Mfr. Part No.L2C5-30901205F1300
BrandLumileds
|
HK$71.34
Each
units
|
2708 lm | - | 13mm | 3000K | - | LUXEON COB | 115 ° | 90 | - | 37.5 V | 600mA | 24 x 20 x 1.5mm | - | |
RS Stock No.
170-1002
Mfr. Part No.L2C2-50701205E1300
BrandLumileds
|
HK$76.148
Each (In a Tube of 100)
units
|
3186 lm | - | 13mm | 5000K | - | LUXEON CoB Gen2 | 115 ° | 70 | White | 35 V | 1200mA | 24 x 20 x 1.5mm | - | |
RS Stock No.
897-8917
Mfr. Part No.L2C2-27801211E1900
BrandLumileds
|
HK$251.78
Each
units
|
5130 lm | - | 18.5mm | 2700K | - | LUXEON CoB Gen2 | 115 ° | 80 | White | 35 V | 2400mA | 28 x 28 x 1.5mm | - | |
RS Stock No.
897-8850
Mfr. Part No.L2C2-22801205E1300
BrandLumileds
|
HK$124.20
Each
units
|
2133 lm | - | 13mm | 2200K | - | LUXEON CoB Gen2 | 115 ° | 80 | White | 35 V | 1200mA | 24 x 20 x 1.5mm | - | |
RS Stock No.
170-9800
Mfr. Part No.L2C5-30901202E09C0
BrandLumileds
|
HK$34.23
Each (In a Tube of 100)
units
|
679 lm | - | 9mm | 3000K | - | LUXEON CoB with CrispWhite (Gen 2) | 115 ° | 90 (Min.) | White | 38 V | - | 19 x 16 x 1.5mm | - | |
RS Stock No.
146-0609
Mfr. Part No.L2C2-22801205E1300
BrandLumileds
|
HK$133.60
Each (In a Tube of 100)
units
|
2133 lm | - | 13mm | 2200K | - | LUXEON CoB Gen2 | 115 ° | 80 | White | 35 V | 1200mA | 24 x 20 x 1.5mm | - | |
RS Stock No.
111-3587
Mfr. Part No.L2C5-40901205E1300
BrandLumileds
|
HK$110.96
Each
units
|
2601 lm | - | 13mm | 4000K | - | LUXEON COB Gen3 | 115 ° | 90 | White | 35 V | 1200 (Max.)mA | 20 x 24 x 1.5mm | - | |
RS Stock No.
897-8875
Mfr. Part No.L2C2-50701205E1300
BrandLumileds
|
HK$114.58
Each
units
|
3186 lm | - | 13mm | 5000K | - | LUXEON CoB Gen2 | 115 ° | 70 | White | 35 V | 1200mA | 24 x 20 x 1.5mm | - | |
RS Stock No.
170-1008
Mfr. Part No.L2C2-50701208E1500
BrandLumileds
|
HK$166.162
Each (In a Tube of 100)
units
|
4779 lm | - | 15mm | 5000K | - | LUXEON CoB Gen2 | 115 ° | 70 | White | 35 V | 1800mA | 24 x 20 x 1.5mm | - |