PCB LED Indicators, PCB & Surface Mount | RS

PCB LED Indicators

PCB LED (Light Emitting Diode) indicators are light-producing components which serve as lighting sources on aluminium printed circuit boards (PCBs). These indicators have paired-up charge carriers (diodes) located in a semiconductor to generate light without producing too much heat.

What are PCB LED indicators used for?

PCB LED indicators are energy efficient, environmentally friendly and resistant to dust and moisture. They have improved heat transferring (diffusion) attributes. This makes them suitable for use in computer machinery like power devices, drives and central processing units, helping to keep heat away from sensitive parts.

In the automotive sector, these indicators are used in headlights, brake lights and for warning light purposes.

The medical industry also makes use of PCB LED indicators in the form of warning lights. These safety measures ensure that life-saving equipment is working correctly.

Types of PCB LED Indicators

Two main types of PCB LED indicators are available:

  • Single point or block indicators can be used on multiple surfaces and in a variety of product applications.
  • Integral or surface mounted PCB LED indicators can be attached to the same connector tail of the switch which increase ease of installation and usage.

196 Products showing for PCB LED Indicators

Dialight
Yellow
1
Through Hole
3 V
2
40 °
583 nm
Right Angle
-
6.22 x 2.54 x 6.35mm
6.22mm
2.54mm
6.35mm
Dialight
Green
2
Through Hole
2.2 V
4
60 °
565 nm
Right Angle
-
11 x 4.3 x 9.7mm
11mm
4.3mm
9.7mm
Kingbright
Yellow
1
Through Hole
2.5 V
2
60 °
588 nm
Right Angle
GaAsP, GaP
13.2 x 6 x 6mm
13.2mm
6mm
6mm
Dialight
Red
1
Through Hole
2 V
2
40 °
650 nm
Right Angle
-
6.22 x 2.54 x 6.35mm
6.22mm
2.54mm
6.35mm
Kingbright
Red
4
Through Hole
2.5 V
8
40 °
625 nm
Right Angle
GaAsP, GaP
10.29 x 6.22 x 6.35mm
10.29mm
6.22mm
6.35mm
Dialight
Red
2
Through Hole
2.8 V
4
60 °
635 nm
Right Angle
-
14.06 x 4.32 x 9.65mm
14.06mm
4.32mm
9.65mm
Dialight
Yellow
2
Through Hole
2.1 V
4
38 °
585 nm
Right Angle
-
15.24 x 2.5 x 8.6mm
15.24mm
2.5mm
8.6mm
Dialight
Red
1
Through Hole
2.5 V
2
50 °
650 nm
Right Angle
-
13.85 x 6.22 x 6.22mm
13.85mm
6.22mm
6.22mm
Dialight
Red
1
Through Hole
7.5 V
2
60 °
655 nm
Right Angle
-
13.85 x 6.22 x 6.22mm
13.85mm
6.22mm
6.22mm
Marl
Yellow
1
Through Hole
2.1 V
2
-
590 nm
Right Angle
-
8.9 x 4.5 x 7.3mm
8.9mm
4.5mm
7.3mm
Dialight
Green
3
Through Hole
2.5 V
6
38 °
568 nm
Right Angle
-
14.62 x 4.97 x 10.17mm
14.62mm
4.97mm
10.17mm
Marl
Green, Red
1
Through Hole
2.2 V
3
-
627/565 nm
Right Angle
-
14.2 x 7.2 x 7.2mm
14.2mm
7.2mm
7.2mm
Dialight
Red
4
Through Hole
2 V
8
40 °
650 nm
Right Angle
-
10.29 x 6.22 x 6.35mm
10.29mm
6.22mm
6.35mm
Dialight
Red
2
Through Hole
3 V
4
45 °
650 nm
Right Angle
-
8.1 x 4.3 x 9.7mm
8.1mm
4.3mm
9.7mm
Dialight
Yellow
1
Through Hole
2.7 V
2
50 °
583 nm
Right Angle
-
14.02 x 6.22 x 6.22mm
14.02mm
6.22mm
6.22mm
Lite-On
Red
1
Through Hole
-
2
60 °
638 nm
Right Angle
-
-
-
-
-
Lite-On
-
-
-
-
-
-
-
-
-
-
-
-
-
Marl
Yellow
1
Through Hole
2.1 V
2
-
590 nm
Right Angle
-
16.2 x 8 x 8mm
16.2mm
8mm
8mm
Marl
Yellow
1
Through Hole
2.1 V
2
-
590 nm
Right Angle
-
16.2 x 8 x 8mm
16.2mm
8mm
8mm
Marl
Red
1
Through Hole
2 V
2
-
625 nm
Right Angle
-
16.2 x 8 x 8mm
16.2mm
8mm
8mm
Results per page