LED Displays

LED displays are small displays, lit by an LED (light emitting diode), which are designed to be mounted to a panel or PCB. FeaturesLED displays are available in a range of different sizes, styles and colours. They are also available in surface mounted (SMD) or through-hole packages. Types of LED display:
  • Segmented Displays (for example 7-segment and 14-segment) consist of sections which, when lit, create numbers and/or letters. You would find 7-segment displays in calculators and digital alarm clocks.
  • Dot Matrix consist of multiple dots which, when lit, create numbers, letters, symbols and images. The higher the number of dots, the more detailed symbols you can create. More basic dot matrix displays are ideal for message boards.
  • Light Bars consist of single or multiple sections that light up. They are usually square or rectangular and used for status indicators or to highlight icons on a display.
UsesThey can remain a small individual display or be used as part of a larger display. LED displays provide interaction between a user and system. Common uses for LED displays are basic information signage and household devices.

...
Read more Read less

Filters

Viewing 1 - 20 of 910 products
Results per page
Description Price Display Type Number of Characters LED Colours Number of Segments Character Width Dominant Wavelength Character Height Common Connection Mounting Type Decoder Included External Depth External Dimensions External Height External Width
RS Stock No. 451-6565
Mfr. Part No.SC10-11EWA
BrandKingbright
HK$24.37
Each
units
7-Segment 1 Red 7 13mm 625 nm 26mm Cathode Through Hole - 8.5mm 32.9 x 22.5 x 8.5mm 32.9mm 22.5mm
RS Stock No. 178-3021
Mfr. Part No.HDSP-5503
BrandBroadcom
HK$12.07
Each (In a Tube of 320)
units
7-Segment 1 Red 7 7.8mm 626 nm 14.2mm Cathode Through Hole - 8mm 17 x 12.6 x 8mm 17mm 12.6mm
RS Stock No. 821-0511
Mfr. Part No.EC1003F
HK$2,259.51
Each
units
Dot Matrix 14 Green, Red, Yellow - - - 50mm - - - 50mm 102 x 660 x 50mm 102mm 660mm
RS Stock No. 587-951
Mfr. Part No.HDSP-5503
BrandBroadcom
HK$21.38
Each
units
7-Segment 1 Red 7 7.8mm 626 nm 14.2mm Cathode Through Hole - 8mm 17 x 12.6 x 8mm 17mm 12.6mm
RS Stock No. 666-5616
Mfr. Part No.EC1003
HK$2,345.88
Each
units
Dot Matrix 14 Green, Red, Yellow - - - 50mm - - - 50mm 102 x 660 x 50mm 102mm 660mm
RS Stock No. 195-085
Mfr. Part No.HLCP-B100-BC000
BrandBroadcom
HK$30.19
Each
units
Light Bar - Red 1 - 637 nm - - Through Hole - 6.2mm 5 x 20.3 x 6.2mm 5mm 20.3mm
RS Stock No. 178-2968
Mfr. Part No.HDSP-4832
BrandBroadcom
HK$35.08
Each (In a Tube of 120)
units
Light Bar - Green, Red, Yellow 10 - 585/571/626 nm - - Through Hole - 6.1mm 10.2 x 25.4 x 6.1mm 10.2mm 25.4mm
RS Stock No. 246-5689
Mfr. Part No.HDSP-4832
BrandBroadcom
HK$54.76
Each
units
Light Bar - Green, Red, Yellow 10 - 585/571/626 nm - - Through Hole - 6.1mm 10.2 x 25.4 x 6.1mm 10.2mm 25.4mm
RS Stock No. 178-2975
Mfr. Part No.HLCP-B100-BC000
BrandBroadcom
HK$22.011
Each (In a Tube of 160)
units
Light Bar - Red 1 - 637 nm - - Through Hole - 6.2mm 5 x 20.3 x 6.2mm 5mm 20.3mm
RS Stock No. 235-8783
Mfr. Part No.SC05-11EWA
BrandKingbright
HK$13.27
Each
units
7-Segment 1 Red 7 7.3mm 625 nm 12.7mm Cathode Through Hole - 8mm 19 x 12.7 x 8mm 19mm 12.7mm
RS Stock No. 247-2413
Mfr. Part No.KB-2685 ID
BrandKingbright
HK$22.88
Each
units
Light Bar - Red 1 - 625 nm - - Through Hole - 6.1mm 9.9 x 20 x 6.1mm 9.9mm 20mm
RS Stock No. 124-6754
Mfr. Part No.LA-401VD
BrandROHM
HK$19.787
Each (In a Pack of 3)
units
7-Segment 1 Red 7 5.6mm 650 nm 10.2mm Anode Through Hole - 7mm 9.6 x 7 x 13mm 13mm 9.6mm
RS Stock No. 146-1587
Mfr. Part No.CC56-21SYKWA
BrandKingbright
HK$30.064
Each (In a Tube of 10)
units
7-Segment 4 Yellow 7 8mm - 14.2mm Cathode Through Hole - 19mm 50.3 x 19 x 8.1mm 8.1mm 50.3mm
RS Stock No. 872-2023
Mfr. Part No.CC56-21SYKWA
BrandKingbright
HK$32.375
Each (In a Pack of 2)
units
7-Segment 4 Yellow 7 8mm 590 nm 14.2mm Cathode Through Hole - 19mm 50.3 x 19 x 8.1mm 8.1mm 50.3mm
RS Stock No. 124-6761
Mfr. Part No.LB-603VF
BrandROHM
HK$47.29
Each (In a Pack of 2)
units
7-Segment 3 Red 7 8mm 650 nm 14.2mm Anode Through Hole - 8mm 37.5 x 8 x 18mm 18mm 37.5mm
RS Stock No. 247-3107
Mfr. Part No.DC-7G3EWA
BrandKingbright
HK$27.34
Each
units
Light Bar - Green, Red 10 - 568 / 625 nm - - Through Hole - - - - -
RS Stock No. 872-2010
Mfr. Part No.CC56-21CGKWA
BrandKingbright
HK$39.82
Each (In a Pack of 2)
units
7-Segment 4 Green 7 8mm 570 nm 14.2mm Cathode Through Hole - 19mm 50.3 x 19 x 8.1mm 8.1mm 50.3mm
RS Stock No. 178-2986
Mfr. Part No.HDSP-7501-CD000
BrandBroadcom
HK$19.77
Each (In a Tube of 200)
units
7-Segment 1 Red 7 4.2mm 626 nm 7.6mm Anode Through Hole - 9.9mm 12.7 x 7.6 x 9.91mm 12.7mm 7.6mm
RS Stock No. 195-170
Mfr. Part No.HDSP-7501-CD000
BrandBroadcom
HK$31.03
Each
units
7-Segment 1 Red 7 4.2mm 626 nm 7.6mm Anode Through Hole - 9.9mm 12.7 x 7.6 x 9.91mm 12.7mm 7.6mm
RS Stock No. 178-3003
Mfr. Part No.HDSP-U503
BrandBroadcom
HK$18.457
Each (In a Tube of 200)
units
7-Segment 1 Green 7 4mm 571 nm 8mm Cathode Through Hole - 5mm 11 x 7.1 x 5mm 11mm 7.1mm
Related Products
Based on the ARM® Cortex®-M3 Flash microcontroller, the ...
Description:
Based on the ARM® Cortex®-M3 Flash microcontroller, the Atmel® SMART SAM3U comes with on-chip high-speed USB Device-and-Transceiver, SDIO/SDCard/MMC and SPI interfaces. The series also includes QTouch capacitive touch support, dual-bank Flash, and memory protection unit.
Atmel AVR XMEGA microcontrollers deliver the best possible ...
Description:
Atmel AVR XMEGA microcontrollers deliver the best possible combination of real-time performance, high integration and low power consumption for 8/16-bit MCU applications.Atmel AVR XMEGA devices employ advanced analogue-to-digital converters (ADCs) that deliver both high speed and high resolution. These ADCs ...
The PIC24EPxxxGP/MC20x family of microcontrollers from Microchip is ...
Description:
The PIC24EPxxxGP/MC20x family of microcontrollers from Microchip is a comprehensive range of 16-bit MCUs based upon the PIC24E core, offering up to 70MIPS performance. The range has an extensive array memory and package variants, all offering a large variety of ...
Low power, high performance 8/16-bit AVR microcontroller featuring ...
Description:
Low power, high performance 8/16-bit AVR microcontroller featuring 128KB self-programming flash program memory, 4KB boot code section, 8KB SRAM, 2048-Byte EEPROM, external bus interface, 4-channel DMA controller, 8-channel event system, and up to 32 MIPS throughput at 32MHz. The ATxmega ...