Display Drivers

What is it?
A driver is software written for a specific operating system (OS). The OS uses the driver to communicate with a specific hardware device

Applications
• Printers
• Digital Cameras
• Image Scanners
• Computers

...
Read more Read less

Filters

Viewing 1 - 20 of 420 products
Results per page
Description Price For Use With Package Type Maximum Resolution Supported Digital or Analogue Output Number of Pins Supply Voltage Number of Segments Minimum Operating Temperature Maximum Operating Temperature Mounting Type Width Height Length
RS Stock No. 162-5077
Mfr. Part No.LM3519MK-20/NOPB
HK$7.597
Each (On a Reel of 1000)
units
- - - - - - - - - - - - -
RS Stock No. 751-3014
Mfr. Part No.AP5724WG-7
HK$5.487
Each (In a Pack of 25)
units
- - - - - - - - - - - - -
RS Stock No. 662-4328
Mfr. Part No.TLC5943PWP
HK$36.85
Each
units
- HTSSOP - - 28 5 V, 9 V, 12 V, 15 V, 18 V 16 -40°C +85°C Surface Mount 4.4mm 1.15mm 9.7mm
RS Stock No. 824-6844
Mfr. Part No.LM3410YMY/NOPB
HK$18.88
Each (In a Pack of 5)
units
- MSOP - - 8 3 → 5.5 V - -40°C +125°C Surface Mount 3mm 0.86mm 3mm
RS Stock No. 822-8736
Mfr. Part No.AL5802-7
HK$3.186
Each (In a Pack of 30)
units
- SOT-26 - - 6 4.5 → 65 V - -40°C +125°C Surface Mount 1.7mm 1.3mm 3.1mm
RS Stock No. 162-6236
Mfr. Part No.LM3429MH/NOPB
HK$17.623
Each (In a Tube of 94)
units
- TSSOP - - 14 3.3 V, 5 V - -40°C +125°C Surface Mount 4.4mm 0.9mm 5mm
RS Stock No. 145-0815
Mfr. Part No.LM3404HVMA/NOPB
HK$23.304
Each (In a Tube of 95)
units
- SOIC - - 8 9 V, 12 V, 15 V, 18 V, 24 V 1 -40°C +125°C Surface Mount 3.9mm 1.45mm 4.9mm
RS Stock No. 922-8305
Mfr. Part No.AP5724WG-7
HK$2.266
Each (On a Reel of 3000)
units
- - - - - 2.7 → 5.5 V - - - - - - -
RS Stock No. 181-534
Mfr. Part No.LM3404MA/NOPB
HK$24.64
Each
units
- SOIC - - 8 9 V, 12 V, 15 V, 18 V, 24 V 1 -40°C +125°C Surface Mount 3.9mm 1.45mm 4.9mm
RS Stock No. 737-7990
Mfr. Part No.NSI45030AT1G
Brandonsemi
HK$4.557
Each (In a Pack of 10)
units
- SOD - - 123 - - - - Surface Mount - - -
RS Stock No. 121-9605
Mfr. Part No.AL5802-7
HK$1.11
Each (On a Reel of 3000)
units
- SOT-26 - - 6 4.5 to 30 V - -40°C +125°C Surface Mount 1.7mm 1.3mm 3.1mm
RS Stock No. 162-8583
Mfr. Part No.LM3410YMY/NOPB
HK$10.507
Each (On a Reel of 1000)
units
- MSOP - - 8 4.5 → 65 V - -40°C +125°C Surface Mount 3mm 0.86mm 3mm
RS Stock No. 162-7097
Mfr. Part No.TLC5943PWP
HK$30.291
Each (In a Tube of 50)
units
- HTSSOP - - 28 3.3 V, 5 V, 9 V, 12 V, 15 V 16 -40°C +85°C Surface Mount 4.4mm 1.15mm 9.7mm
RS Stock No. 121-8259
Mfr. Part No.LM3404MA/NOPB
HK$17.273
Each (In a Tube of 95)
units
- SOIC - - 8 9 V, 12 V, 15 V, 18 V, 24 V 1 -40°C +125°C Surface Mount 3.9mm 1.45mm 4.9mm
RS Stock No. 181-376
Mfr. Part No.LM3404HVMA/NOPB
HK$27.50
Each
units
- SOIC - - 8 9 V, 12 V, 15 V, 18 V, 24 V 1 -40°C +125°C Surface Mount 3.9mm 1.45mm 4.9mm
RS Stock No. 165-5305
Mfr. Part No.STP16DP05TTR
HK$10.042
Each (On a Reel of 2500)
units
STP16DP05 TSSOP - - - - - - - - - - -
RS Stock No. 191-3220
Mfr. Part No.MAX6959AAEE+
HK$92.89
Each (In a Tube of 100)
units
- QSOP - - 16 6 (Maximum) V 9 -40°C +125°C Surface Mount 3.99mm 1.65mm 4.98mm
RS Stock No. 191-5239
Mfr. Part No.ICL7135CQI+
HK$144.491
Each (In a Tube of 39)
units
- PLCC - - 28 5.5 (Maximum) V 28 0°C +70°C Through Hole 16.66mm 3.96mm 19.2mm
RS Stock No. 173-571
Mfr. Part No.LTC3783EFE#PBF
HK$69.07
Each
units
- TSSOP - - 16 3.3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V - -40°C +85°C Surface Mount 4.5mm 0.95mm 5.1mm
RS Stock No. 188-9302
Mfr. Part No.ALED1642GWXTTR
HK$22.82
Each
units
- TSSOP - - 24 4.5 → 40 V - -40°C +150°C Surface Mount 4.5mm 1.05mm 7.9mm