Splice Connectors

A splice connector consists of a plastic clip that has a sharp metal insert that will safely cut through the plastic insulating jackets of two wires and crimps them together. Splice Connectors are used to make quick splices or connections with two or more pieces of wire. These splices are normally crimped or soldered so that the power conducted from the source cable to the next cable is transferred at inacceptable conductivity and pull-out resistance performance level.


Types of splice connectors:


  • Crimp Butt Splice Terminal

  • Crimp Closed End Terminal

  • Crimp Barrel Foil Terminal

  • Push Wire Terminal

 


Frequently asked Questions


What are Crimp Butt Splice Terminals


Crimp butt splice terminals are tube-shaped connectors with two crimps for joining wires in-line. They typically consist of a metal tube that's usually encased in an insulated covering. Crimp butt splice terminals can be used to either change, lengthen or repair conductors in an electrical circuit.


How Do Crimp Butt Splice Terminals Work ?


Crimp butt splice terminals are attached by inserting the stripped ends of two stranded wires into both ends of the terminal. A crimping tool is then used to crimp both ends to ensure a tight connection between the wires.


What are Crimp Closed-End Connectors used for?


Crimp closed-end connectors are used to terminate wires as well as seal them from oxygen and moisture, which would otherwise cause corrosion. Terminators in electronic transmission lines prevent reflections that would occur at unterminated transmission lines, which can lead to distortions like video ghosting in analogue signal systems.


Crimp closed-end connectors come in a wide range of fixed sizes for wires of different diameters. There also are adjustable ones that provide more flexibility.


...
Read more Read less

Filters

Viewing 1 - 20 of 522 products
Results per page
Description Price Splice Type Minimum Wire Size mm² Wire Size Maximum Wire Size mm² Overall Length Diameter Minimum Wire Size AWG Insulation Maximum Wire Size AWG Number of Ways Colour Contact Dimensions Insulation Material Contact Length
RS Stock No. 239-3988
BrandRS PRO
HK$164.50
1 Box of 100
Box(es)
Butt - 26 → 19 AWG - - 2.08mm - Insulated - - Yellow - PP -
RS Stock No. 883-7544
Mfr. Part No.221-412
BrandWago
HK$6.386
Each (In a Pack of 10)
units
- - 24 → 12 AWG - - - - - - 2 Clear - - -
RS Stock No. 883-7548
Mfr. Part No.221-413
BrandWago
HK$4.014
Each (In a Pack of 10)
units
- - 24 → 12 AWG - - - - - - 3 Clear - - -
RS Stock No. 533-673
Mfr. Part No.DS-18-22-RS
HK$15.701
Each (In a Pack of 50)
units
Butt - 22 → 18 AWG - 36mm 3.7mm - Insulated - - Red - - -
RS Stock No. 534-288
BrandRS PRO
HK$1.494
Each (In a Pack of 100)
units
Butt 0.5mm² 22 → 16 AWG 1.5mm² 24.5mm 4mm 22AWG Insulated 16AWG - Red - PVC -
RS Stock No. 533-667
Mfr. Part No.DS-14-16-RS
HK$3.953
Each (In a Pack of 50)
units
Butt - 16 → 14 AWG - 36mm 4.6mm - Insulated - - Blue - - -
RS Stock No. 534-648
BrandRS PRO
HK$1.857
Each (In a Pack of 100)
units
Butt 1.5mm² 16 → 14 AWG 2.5mm² 24.5mm 4.8mm 16AWG Insulated 14AWG - Blue - PVC -
RS Stock No. 534-519
BrandRS PRO
HK$2.135
Each (In a Pack of 100)
units
Butt 4mm² 12 → 10 AWG 6mm² 24.5mm 5.8mm 12AWG Insulated 10AWG - Yellow - PVC -
RS Stock No. 433-078
BrandRS PRO
HK$0.865
Each (In a Pack of 100)
units
Butt 0.5mm² 0.5 → 1.5 mm² 1.5mm² 15mm 1.8mm - Uninsulated - - - - - -
RS Stock No. 101-7582
Mfr. Part No.560B
Brand3M
HK$3.356
Each (In a Box of 10)
units
Tap - 18 → 16 AWG - 20.32mm 13.46mm - Insulated - - Blue - PP -
RS Stock No. 161-0197
Mfr. Part No.SCOTCHLOK 314
Brand3M
HK$14.301
Each (In a Pack of 50)
units
- - - - - 3.8mm - - - - Blue - - -
RS Stock No. 883-7557
Mfr. Part No.221-415
BrandWago
HK$11.56
Each (In a Pack of 10)
units
- - 24 → 12 AWG - - - - - - 5 Clear - - -
RS Stock No. 170-9426
Mfr. Part No.36964
HK$1,321.60
1 Bag of 1000
Bag(s)
Closed End - 22 → 14 AWG - 21.21mm 4.75mm - Insulated - - Purple - - -
RS Stock No. 431-8816
Mfr. Part No.36964
HK$1.758
Each (In a Pack of 100)
units
Closed End - 22 → 14 AWG - 21.21mm 4.75mm - Insulated - - Purple - - -
RS Stock No. 613-9788
BrandRS PRO
HK$2.39
Each (In a Pack of 100)
units
Butt 1.5mm² 16 → 14 AWG 2.5mm² 24.2mm 4.5mm 16AWG Insulated 14AWG - Blue - Vinyl -
RS Stock No. 712-2236
Mfr. Part No.177766-1
HK$8.396
Each (In a Pack of 5)
units
Tap - 24 → 22 AWG - 12mm 11mm - Insulated - - Natural - Glass Filled Nylon -
RS Stock No. 165-7939
Mfr. Part No.CE-2
BrandJST
HK$964.26
1 Box of 1000
Box(es)
- - 1 → 3 mm², 16 → 14 AWG - 21mm - - Insulated - - - - Nylon -
RS Stock No. 164-0712
Mfr. Part No.177766-1
HK$3.977
Each (In a Bag of 8000)
units
Tap - 24 → 22 AWG - 12mm 11mm - Insulated - - Natural - Glass Filled Nylon -
RS Stock No. 528-9264
Mfr. Part No.320559
HK$7.919
Each (In a Pack of 100)
units
Butt - 22 → 16 AWG - 32.13mm 3.18mm - Insulated - - Red - Nylon -
RS Stock No. 838-8392
Mfr. Part No.CE-2
BrandJST
HK$1.267
Each (In a Pack of 100)
units
- - 1 → 3 mm², 16 → 14 AWG - 21mm - - Insulated - - - - Nylon -