Type B USB Connectors

Type B USB connectors are a type of electrical connectorthat fit into type B ports, which are found on many USB devices, for example printers and external hard drives. Type B plugs, found on one end of most USB cables, fit into type B USB connectors.

The difference between type A and type B USB connectors

The two types of USB connectors have the same number of pins and are electrically identical. They are only different mechanically and in terms of their shape. Type A USB connectors are usually flat and rectangular, whereas type B USB connectors are usually square.

What are type B USB connectors used for?

Type A connectors can be found on upstream devices such as a USB host or a hub, and type A plugs can be found on cables and smaller peripherals such as a mouse or a flash drive. Larger USB peripherals, on the other hand, such as printers and scanners, use a detachable cable and type B USB connectors.


...
Read more Read less

Filters

Viewing 41 - 60 of 102 products
Results per page
Description Price Gender Termination Method Body Orientation Contact Material IP Rating Mounting Type Number of Ports USB Version Voltage Rating Current Rating Maximum Operating Temperature Minimum Operating Temperature Series Series Number
New
RS Stock No. 199-9989
Mfr. Part No.USB-B-S-S-B-VT
BrandSamtec
HK$24.60
Each
units
- - - - - - - - - - - - - -
RS Stock No. 916-0224
BrandRS PRO
HK$142.66
Each
units
Female, Male Plug In Straight Metal - Panel Mount 2 USB 3.0 B to A - - - - FT -
RS Stock No. 170-2694
Mfr. Part No.MUSBD11131
BrandAmphenol
HK$68.97
Each (In a Bag of 50)
units
Female Solder Right Angle Phosphor Bronze - Through Hole 1 - - 1.5A 85°C -40°C MUSB -
RS Stock No. 161-2318
Mfr. Part No.USBR-B-S-F-O-VT
BrandSamtec
HK$14.276
Each (In a Tray of 10)
units
Female Solder Right Angle Phosphor Bronze - Through Hole 1 2.0 30 V ac - +85°C -50°C USBR-B -
RS Stock No. 161-2310
Mfr. Part No.USB-B-S-F-B-TH
BrandSamtec
HK$6.489
Each (In a Tray of 10)
units
Female Solder Right Angle Phosphor Bronze - Through Hole 1 2.0 30 V ac - +85°C -50°C USB-B -
RS Stock No. 718-7220
Mfr. Part No.1-1734346-1
HK$15.52
Each
units
Female Solder Right Angle Phosphor Bronze - Surface Mount 1 - 30 V ac 1A +85°C -55°C - -
RS Stock No. 172-5391
Mfr. Part No.692221030100
HK$26.53
Each (In a Tray of 100)
units
Female Solder Right Angle Copper Alloy - PCB Mount - 3.0 30 V ac 250mA +85°C -20°C WR-COM -
RS Stock No. 174-7644
Mfr. Part No.UB-20PMFP-LC7003
BrandAmphenol
HK$86.25
Each (In a Tray of 50)
units
- PCB Pin 180 ° Copper Alloy IP67 Panel Mount - - - 1A +70°C -20°C UB -
New
RS Stock No. 199-9988
Mfr. Part No.USB-B-S-F-B-VT-R
BrandSamtec
HK$17.93
Each
units
- - - - - - - - - - - - - -
RS Stock No. 164-7800
Mfr. Part No.5788336-1
HK$17.71
Each (In a Tray of 144)
units
Female Solder Straight Phosphor Bronze - Through Hole 1 - - - - - - -
RS Stock No. 788-4476
Mfr. Part No.2058365-1
HK$868.71
Each
units
Female - Straight Brass - Panel Mount 1 2.0 30 V ac - +85°C -40°C - -
RS Stock No. 174-7787
Mfr. Part No.UB-20PMFP-LC7001
BrandAmphenol
HK$66.32
Each
units
- PCB Pin 180 ° Copper Alloy IP67 Panel Mount - - - 1A +105°C -40°C UB -
New
RS Stock No. 192-0284
Mfr. Part No.292317-4
HK$25.034
Each (In a Pack of 5)
units
Female Solder Right Angle Copper Alloy - PCB Mount 1 2.0 - 1A +85°C -55°C - -
RS Stock No. 172-5271
Mfr. Part No.61400416121
HK$8.44
Each (In a Tray of 100)
units
Female Solder Right Angle Copper Alloy - PCB Mount - - 30 V ac 1.5A +105°C -40°C WR-COM -
RS Stock No. 173-8783
Mfr. Part No.61729-1011BLF
HK$6.953
Each (In a Tube of 44)
units
Female Solder Right Angle Copper Alloy - Through Hole 1 2.0 - - +40°C 0°C - -
RS Stock No. 863-2989
Mfr. Part No.10118193-0001LF
HK$2.647
Each (In a Pack of 100)
units
Female Solder Right Angle Copper Alloy - Surface Mount - - 100 V ac 1.8A - - - 10118193
New
RS Stock No. 192-0057
Mfr. Part No.292317-4
HK$18.731
Each (In a Tray of 273)
units
Female Solder Right Angle Copper Alloy - PCB Mount 1 2.0 - 1A +85°C -55°C - -
RS Stock No. 174-7650
Mfr. Part No.UB-20BMFA-SL8001
BrandAmphenol
HK$44.78
Each
units
- PCB Pin Straight Copper Alloy IP68 Panel Mount - - - 1A +70°C -20°C UB -
RS Stock No. 174-7808
Mfr. Part No.UB-20PMFP-SC8001
BrandAmphenol
HK$49.19
Each
units
- PCB Pin 180 ° Copper Alloy IP68 Panel Mount - - - 1A +70°C -20°C UB -
RS Stock No. 161-2455
Mfr. Part No.USBR-B-S-F-O-TH
BrandSamtec
HK$8.23
Each (In a Pack of 10)
units
Female Solder Right Angle Phosphor Bronze - Through Hole 1 2.0 30 V ac - +85°C -50°C USBR-B -
Related Products
Wire sealing grommets for extreme environmental conditions and ...
Description:
Wire sealing grommets for extreme environmental conditions and high altitude sealing. Lightweight aluminium shells with retained coupling nuts on plugsGold plated high conductivity copper alloy contactsVoltage rating 2100Vac/dc peak.
Resistant to heat, ageing, ozone, oil and petrol. ...
Description:
Resistant to heat, ageing, ozone, oil and petrol. Dimensions: 20 mm x 28 mm x 36 mm x 3 mm x 5 mm.
Temperature range: -30 °C → +70 °C. ...
Description:
Temperature range: -30 °C → +70 °C.
These grommets are used to lock movements of ...
Description:
These grommets are used to lock movements of wires or flexible cables at device outputs or through partitions.They can be fitted in the middle of cables by hand or fitted into locations designed for this purpose using specialR29 pliers.