Spring Terminal D-sub Connectors

Spring terminal D-sub connectors are a type of electrical connector that uses a spring connection – an electrical connection that's established by clamping individual stripped wires or cables using a spring. They offer a reliable and resilient connection and are commonly found in computing applications.

How do spring terminal D-sub connectors work?

Spring terminal D-sub connectors have small spring terminals or cages. To make the connection, you open the terminal, insert the wire or cable to be connected, and then release the arm so that the wire is held firmly in place.

Features and benefits of spring terminal D-sub connectors

Spring terminal D-sub connectors can include features and benefits like:

  • Versions with horizontal or vertical cable outlets and options with cable entry to the left and right
  • Fast and reliable connection to a printed circuit board via screw terminals
  • Colour-coded shells for easier installation and repair
  • Safe ESD (electrostatic discharge) protection thanks to fully insulated housings
  • Constant and reliable connection

...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Gender Number of Contacts Body Orientation Pitch Contact Material Contact Plating Housing Material Current Rating Voltage Rating Dimensions Mounting Type Contact Size Series Depth
RS Stock No. 111-6143
Mfr. Part No.1654345
HK$750.71
Each
units
Male 9 Straight - Copper Alloy Gold over Nickel PA 1A 63 V - Cable Mount 1 VS-09-PROFIB-SP -
RS Stock No. 889-8785
Mfr. Part No.1897209
HK$69.571
Each (In a Box of 50)
units
- 13 - 3.5mm Tin - - 8A 250 V - - - EMC 1.5/13-G-3.5 -
RS Stock No. 410-5317
Mfr. Part No.2744348
HK$333.06
Each
units
Male 9 Right Angle - - - ABS 1A 60 V 54.5 x 60 x 16mm PCB - SUBCON-PLUS-PROFIB 16mm
RS Stock No. 410-5323
Mfr. Part No.2744403
HK$423.79
Each
units
Male 9 Right Angle - - - Metal Plated Plastic 100mA 50 V 60 x 49.5 x 16mm Cable Mount - SUBCON-PLUS-PROFIB/PG 16mm
RS Stock No. 410-5351
Mfr. Part No.2744377
HK$447.66
Each
units
Male 9 Straight - - - Metal Plated Plastic 100mA 50 V 31.5 x 58.2 x 17mm Cable Mount - SUBCON-PLUS-PROFIB/AX 17mm