PCB D-sub Connectors

A PCB (printed circuit board) D-sub connector is a type of electrical connectorthat has built-in solder points for easy mounting on a PCB. This type of connector is suitable for a range of uses including military, industrial and commercial applications and in computer interfacing.

Features of PCB D-sub connectors

PCB D-sub connectors usually have a housing made from strong thermoplastic and a steel- or tin-plated front shell. They also have several pins which are used for the electrical connection and can be mounted to your printed circuit board using solder.

PCB D-sub connectors have a D-shaped shell that's mainly used in video connections in the computing field, for example between a monitor and a PC.

Types of PCB D-sub connectors

You can choose from a range of different types of PCB D-sub connectors, depending on their size, the number of contacts you need and how you plan to connect your connector to your PCB. Styles of PCB D-sub connectors include:

  • surface mount
  • through-hole mount
  • plug-in mount
  • cable mount
  • straddle mount

...
Read more Read less

Filters

Viewing 1 - 20 of 1884 products
Results per page
Description Price Number of Contacts Gender Body Orientation Mounting Type Pitch CAD Drawing D Connector Type D-Sub Shell Size Mounting Hardware Current Rating Mixed Contact Layout Housing Material Voltage Rating Length
RS Stock No. 499-9768
Mfr. Part No.10220-5212PL
Brand3M
HK$40.31
Each
units
20 Female Right Angle Through Hole 2.54mm - - - - 500mA - Glass Fibre Reinforced PET 150 V ac, 200 V dc 33.4mm
RS Stock No. 312-2759
BrandRS PRO
HK$756.76
Each
units
9 Female Right Angle Through Hole 2.54mm - - - - 3A - Aluminium Alloy - 19.94mm
RS Stock No. 718-3584
Mfr. Part No.2-5174339-5
HK$137.94
Each
units
68 Male Straight Through Hole 2.54mm - - - - - - PBT - 63.9mm
RS Stock No. 135-5173
Mfr. Part No.2-5174339-5
HK$111.75
Each (In a Tray of 70)
units
68 Male Straight Through Hole 2.54mm - - - - - - PBT - 63.9mm
RS Stock No. 312-2715
BrandRS PRO
HK$1,326.12
Each
units
25 Male Right Angle Through Hole 2.54mm - - - - 3A - Aluminium Alloy 600 V ac 30.1mm
RS Stock No. 922-9663
Mfr. Part No.09662117501
BrandHARTING
HK$30.106
Each (In a Box of 100)
units
15 Female Straight Through Hole 2.74mm - - - M3 Threaded Inserts 7.5A - Steel - 39.5mm
RS Stock No. 736-1523
Mfr. Part No.10090928-P154VLF
HK$21.13
Each
units
15 Male Straight Through Hole 2.29mm - - - - 2.5A - Thermoplastic 250 V 30.81mm
RS Stock No. 160-2657
Mfr. Part No.09662117501
BrandHARTING
HK$39.42
Each
units
15 Female Straight Through Hole 2.74mm - - - M3 Threaded Inserts 7.5A - Steel - 39.5mm
RS Stock No. 162-1991
Mfr. Part No.10090928-P154VLF
HK$17.277
Each (In a Tray of 90)
units
15 Male Straight Through Hole 2.29mm - - - - 2.5A - Thermoplastic 250 V 30.81mm
RS Stock No. 680-7712
Mfr. Part No.5749069-9
HK$158.46
Each
units
100 Female Straight Through Hole 2.54mm - - - Rails and Latchblocks - - Thermoplastic - 84.2mm
RS Stock No. 472-758
BrandRS PRO
HK$27.068
Each (In a Pack of 5)
units
9 Male Straight Through Hole 2.74mm - - - - 5A - PET 750 V ac 30.81mm
RS Stock No. 674-0855
Mfr. Part No.A-DF 15 A/KG-T1
HK$11.44
Each
units
15 Female Right Angle Through Hole 2.77mm - - - 4-40 UNC Screwlocks 3A - PBT 250 V ac 39.14mm
RS Stock No. 164-8947
Mfr. Part No.5749069-9
HK$155.81
Each (In a Tube of 6)
units
100 Female Straight Through Hole 2.54mm - - - Rails and Latchblocks - - Thermoplastic - 84.2mm
RS Stock No. 164-1456
Mfr. Part No.1-1634224-2
HK$16.13
Each (In a Box of 500)
units
25 Female Straight Through Hole 2.77mm - - - Boardlocks, 4-40 UNC Threaded Inserts 3A - Thermoplastic 250 V dc 53.1mm
RS Stock No. 480-3910
Mfr. Part No.1-1634224-2
HK$20.226
Each (In a Pack of 5)
units
25 Female Straight Through Hole 2.77mm - - - Boardlocks, 4-40 UNC Threaded Inserts 3A - Thermoplastic 250 V dc 53.1mm
RS Stock No. 244-3746
BrandRS PRO
HK$385.76
Each
units
9 Male Straight Panel Mount - - - - - 3A - DAP - 19.68mm
RS Stock No. 541-5441
Mfr. Part No.RT 00011 00 000 330
BrandCinch
HK$199.20
Each
units
15 Male Straight Through Hole - - - - - - - - - -
RS Stock No. 312-2692
BrandRS PRO
HK$1,311.94
Each
units
9 Male Right Angle Through Hole 2.54mm - - - - 3A - Aluminium Alloy 600 V ac 19.94mm
RS Stock No. 450-607
Mfr. Part No.FDAB-15P1AENTI2/1-LF
BrandCinch
HK$138.99
Each
units
15 Male Right Angle Through Hole 2.76mm - - - - 5A - PET 200 V ac/dc 39.14mm
RS Stock No. 312-2709
BrandRS PRO
HK$1,311.94
Each
units
15 Male Right Angle Through Hole 2.54mm - - - - 3A - Aluminium Alloy 600 V ac 23.75mm
Related Products
A laminate plastic based on a fine weave ...
Description:
A laminate plastic based on a fine weave high quality fabric. It combines excellent mechanicals strength and low water absorption with high electrical properties. Conforms to EN60893 type PF CC 305Various applications include fine pitched gears and other precision components. ...
Typical frictional coefficient half that of other lubricated ...
Description:
Typical frictional coefficient half that of other lubricated nylonsHigh resistance to water absorbtionExcellent hardness, durability and creep resistance qualitiesFree cutting properties enable tight machining tolerancesSuitable for bearing, bush, roller and wheel applicationsGreen in colour.
Epoxy glass laminate with extremely high mechanical and ...
Description:
Epoxy glass laminate with extremely high mechanical and electrical strength. Good dielectric properties under dry and humid conditions Excellent rigidity and dimensional stabilityConforms to EN60893 type RP GC 201.
From RS Pro a range of high-quality PEEK ...
Description:
From RS Pro a range of high-quality PEEK polymer solid plastic sheets available in a range of sizes and thicknesses. • Resistance to harsh chemicals including wide range of acids and bases• High performance in hydrocarbons (natural gas and fuels) ...