Memory & SIM Card Connectors

Memory and SIM card connectors are designed to house either a memory card or SIM card (electronic flash memory data storage devices used to store digital information) and work when connected to a printed circuit board.

Features and benefits of memory and SIM card connectors

Which memory and SIM card connector you choose will depend on the size of your card. For example, there are SIM card connectors to fit mini, micro and nano SIMs. Feature and benefits can include:

  • For memory card connectors – push-push eject designs for smooth card extraction and easy insertion and a card detection switch.
  • For SIM and memory card connectors – connection points for easy and secure soldering to a printed circuit board.

Applications of memory and SIM card connectors

Memory card connectors are often used in consumer electronics applications, such as digital cameras, portable audio players and other data communication devices. SIM card connectors are most commonly found in mobile phones.


...
Read more Read less

Filters

Viewing 41 - 60 of 302 products
Results per page
Description Price Card Type Gender Insertion/Removal Method Number of Contacts Number of Rows Pitch Body Orientation Mounting Type Contact Material Contact Plating Termination Method Housing Material Length Width
RS Stock No. 161-7992
Mfr. Part No.503960-0694
BrandMolex
HK$11.066
Each (On a Reel of 1600)
units
Micro SIM Female - 6 2 1mm Horizontal Surface Mount Phosphor Bronze Gold SMT Liquid Crystal Polymer 15.5mm 1.42mm
RS Stock No. 896-7487
Mfr. Part No.78646-3001
BrandMolex
HK$9.16
Each (In a Pack of 5)
units
Micro SIM Female Push/Pull 6 1 1.27mm Horizontal Surface Mount Copper Alloy Gold over Nickel Push In Liquid Crystal Polymer 15.45mm 13.05mm
RS Stock No. 720-6072
Mfr. Part No.502774-0891
BrandMolex
HK$26.95
Each
units
MicroSD Male - 8 1 1.1mm Right Angle Surface Mount Copper Alloy Gold over Nickel Solder Liquid Crystal Polymer 14.6mm 1.8mm
RS Stock No. 179-6491
Mfr. Part No.47309-2651-TR375
BrandMolex
HK$10.473
Each (On a Reel of 375)
units
- Female Push/Pull 8 - 1.1mm - Surface Mount Copper Alloy Gold, Gold over Nickel Solder Thermoplastic 11.4mm 5.5mm
RS Stock No. 179-6489
Mfr. Part No.47309-3751-TR300
BrandMolex
HK$10.53
Each (On a Reel of 300)
units
- Female Push/Pull 8 - 1.1mm - Surface Mount Copper Alloy Gold, Gold over Nickel Solder Thermoplastic - -
RS Stock No. 121-7503
Mfr. Part No.10018783-11111TLF
HK$20.036
Each (In a Tray of 25)
units
PCI Female - 64 2 2mm Straight Through Hole Copper Alloy Gold over Nickel Solder Nylon 39mm 11.25mm
RS Stock No. 178-9848
Mfr. Part No.47019-2402
BrandMolex
HK$5.327
Each (On a Reel of 7500)
units
SIM Female - 6 - 2.54mm - Surface Mount Copper Alloy Gold, Gold over Nickel Solder Thermoplastic - -
RS Stock No. 165-7903
Mfr. Part No.SDHR-8BRS-K-363-A0-P-ETB(HF)(A)
BrandJST
HK$16.586
Each (In a Tray of 2000)
units
MicroSD Female - 8 1 1.1mm Straight PCB Mount Copper Alloy Gold over Nickel Snap-In Resin 13.3mm 15.3mm
RS Stock No. 166-4892
Mfr. Part No.ID1A-6S-2.54SFB(81)
BrandHirose
HK$11.407
Each (On a Reel of 500)
units
SIM Female - 6 1 2.54mm Right Angle Surface Mount Phosphor Bronze Gold Solder Synthetic Resin 29.2mm 17.4mm
RS Stock No. 173-5562
Mfr. Part No.146839-3
HK$68.619
Each (In a Tube of 11)
units
Compact Flash Card Male - 50 2 1.27mm Straight Surface Mount Brass Gold Solder Liquid Crystal Polymer 44.77mm 14mm
RS Stock No. 525-1578
Mfr. Part No.JC26C2-FRHE
BrandJAE
HK$30.30
Each
units
Compact Flash Card - - - - - - - - - - - 50.5mm 5.8mm
RS Stock No. 182-2212
Mfr. Part No.10061913-101PLF
HK$18.897
Each (On a Reel of 800)
units
- Female - 64 2 1mm Vertical Surface Mount Copper Alloy Gold Solder Nylon 41mm 7.4mm
RS Stock No. 162-1977
Mfr. Part No.10061913-110TLF
HK$13.687
Each (In a Tray of 70)
units
PCI Female - 36 2 1mm Straight Surface Mount Copper Alloy Gold over Nickel Solder Glass Fibre Reinforced Nylon 27mm 11.1mm
RS Stock No. 608-1702
Mfr. Part No.MI21-50PD-SF(71)
BrandHirose
HK$52.02
Each
units
Compact Flash Card Male - 50 2 1.27mm Right Angle Surface Mount Brass Gold Solder PPS 47.9mm 7.15mm
RS Stock No. 738-8805
Mfr. Part No.DM3C-SF
BrandHirose
HK$13.044
Each (In a Pack of 5)
units
MicroSD Female - 8 1 1.1mm Right Angle Surface Mount Copper Alloy Gold Solder Liquid Crystal Polymer 14.1mm 13.8mm
RS Stock No. 123-2608
Mfr. Part No.504528-0892
BrandMolex
HK$9.05
Each (On a Reel of 1400)
units
MicroSD Female - 8 1 1.1mm Right Angle Surface Mount Copper Alloy Gold over Nickel Solder Liquid Crystal Polymer 15mm 16.35mm
RS Stock No. 896-7412
Mfr. Part No.47308-0001
BrandMolex
HK$7.432
Each (In a Pack of 5)
units
SIM Female - 6 1 2.54mm Vertical Surface Mount Phosphor Bronze Gold Push In Thermoplastic - -
RS Stock No. 909-7551
Mfr. Part No.2041021-3
HK$14.21
Each
units
SD Card Female Push/Pull 9 1 1.7mm Straight Surface Mount Phosphor Bronze Gold Solder Thermoplastic 27.9mm 25mm
RS Stock No. 623-6980
Mfr. Part No.ST1W008S4A
BrandJAE
HK$17.57
Each
units
MicroSD Male - 8 1 1.1mm Straight Surface Mount Copper Alloy Gold over Nickel Solder Liquid Crystal Polymer 14.15mm 2mm
RS Stock No. 163-9559
Mfr. Part No.5953398-1
HK$26.27
Each (In a Box of 510)
units
Smart Card Male - 8 2 2.54mm Right Angle Through Hole Phosphor Bronze Gold over Nickel Solder PBT 62.5mm 8.8mm
Related Products
Prototyping is made super easy with this range ...
Description:
Prototyping is made super easy with this range of jumper wires from MicroElektronika. This pack contains 10 jumper wires in an assortment of colours. Jumper wires, often just referred to as jumpers, are wires used on breadboards to create electronic ...
The Digilent breadboard kit is a solderless kit ...
Description:
The Digilent breadboard kit is a solderless kit that accepts 20 to 29 AWG wires and comes with some jumper wires. It is back with rugged steel and includes 4 adhesive rubber feet. • 3x630 tie point terminal strips included• ...
The PIDG Crimp Terminal and Splice Introduction Service ...
Description:
The PIDG Crimp Terminal and Splice Introduction Service Kit from TE Connectivity contains 295 of the most popular terminals and splices from the PIDG and Plast-Grip ranges. The kit comes in a rugged plastic case which stores multiple different types ...
The kit contains a range of butt splices, ...
Description:
The kit contains a range of butt splices, receptacles, ring terminals and spade terminals. Information on the pieces and their part numbers can be found in the table below. This crimp terminal & splice case from TE Connectivity contains some ...