IDC D-sub Connectors

IDC (insulation displacement contact) D-sub connectors are a type of electrical connectorthat's designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable(a cable with many conducting wires running parallel to each other on the same flat plane).

Applications for IDC D-sub connectors

IDC D-sub connectors, attached to ribbon cables, are helpful in situations where you need to make a lot of connections without a big number of wires. They're commonly used in computer and electronic systems that require multiple data buses to link internal peripherals, such as disk drives to their drive controllers. They're also frequently used in industrial and telecom applications.

How does an IDC D-sub connector work?

With an IDC D-sub connector, there's no need for cable preparation – in other words, you don't need the strip the cables of their insulation before connecting. To connect the cable to the connector, there are sharpened blades (or contacts) on the connector that force through the insulation around the cable, making a secure connection.


...
Read more Read less

Filters

Viewing 1 - 20 of 83 products
Results per page
Description Price Gender Number of Contacts Body Orientation Pitch Contact Material Contact Plating Housing Material Current Rating Voltage Rating Dimensions Series Contact Size Depth Length
RS Stock No. 536-9736
Mfr. Part No.1-745491-7
HK$44.16
Each
units
Female 9 Straight 2.74mm Phosphor Bronze Gold over Nickel Steel 3.7A 250 V ac 31.19 x 12.92 x 21.71mm AMPLIMITE HDE-20 - 21.71mm 31.19mm
RS Stock No. 409-3359
Mfr. Part No.1658612-3
HK$36.11
Each
units
Female 15 Right Angle 2.76mm Phosphor Bronze Gold over Nickel Steel 1.25A 250 V ac 39.14 x 18.61 x 12.59mm AMPLIMITE HDF-20 - 12.59mm 39.14mm
RS Stock No. 164-8519
Mfr. Part No.1658612-3
HK$21.565
Each (In a Tube of 40)
units
Female 15 Right Angle 2.76mm Phosphor Bronze Gold over Nickel Steel 1.25A 250 V ac 39.14 x 18.61 x 12.59mm AMPLIMITE HDF-20 - 12.59mm 39.14mm
RS Stock No. 409-3208
Mfr. Part No.1658615-4
HK$23.69
Each
units
Male 9 Right Angle 2.77mm Phosphor Bronze Gold over Nickel Thermoplastic - 250 V ac 30.88 x 18.56 x 12.59mm AMPLIMITE HDF-20 - 12.59mm 30.88mm
RS Stock No. 161-6325
Mfr. Part No.1658615-4
HK$22.758
Each (In a Tube of 40)
units
Male 9 Right Angle 2.77mm Phosphor Bronze Gold over Nickel Thermoplastic - 250 V ac 30.88 x 18.56 x 12.59mm AMPLIMITE HDF-20 - 12.59mm 30.88mm
RS Stock No. 135-5002
Mfr. Part No.1658613-3
HK$23.088
Each (In a Tube of 40)
units
Male 15 Right Angle 2.76mm Phosphor Bronze Gold over Nickel Steel 1.25A 30 V ac 39.14 x 18.57 x 12.59mm AMPLIMITE HDF-20 - 12.59mm 39.14mm
RS Stock No. 718-4776
Mfr. Part No.745201-9
HK$89.71
Each
units
Female 9 Straight 2.74mm Phosphor Bronze Gold over Nickel Thermoplastic - 250 V ac 30.81 x 12.92 x 20.92mm AMPLIMITE HDE-20 - 20.92mm 30.81mm
RS Stock No. 718-3950
Mfr. Part No.1658610-1
HK$92.37
Each
units
Female 37 Right Angle 2.76mm Phosphor Bronze Gold over Nickel Steel 1.25A 250 V ac 69.39 x 18.61 x 12.59mm AMPLIMITE HDF-20 - 12.59mm 69.39mm
RS Stock No. 822-5024
Mfr. Part No.1-745203-1
HK$32.16
Each
units
Male 9 Straight - Phosphor Bronze Gold Thermoplastic - 250 V 1.213 x 0.86 x 0.509in AMPLIMITE HDE-20 20 0.509in 1.213in
RS Stock No. 161-8704
Mfr. Part No.5746861-4
HK$52.327
Each (In a Tube of 40)
units
Female 9 Right Angle 2.77mm Phosphor Bronze Gold Steel 1 A, 1.5 A 250 V ac 30.89 x 18.62 x 12.6mm AMPLIMITE HDF-20 20 12.6mm 30.89mm
RS Stock No. 135-5003
Mfr. Part No.1658612-4
HK$24.523
Each (In a Tube of 40)
units
Female 9 Right Angle 2.77mm Phosphor Bronze Gold over Nickel Steel 1.25A 250 V ac 30.88 x 18.61 x 12.59mm AMPLIMITE HDF-20 - 12.59mm 30.88mm
RS Stock No. 718-4786
Mfr. Part No.1-745491-8
HK$43.26
Each
units
Female 9 Straight 2.74mm Phosphor Bronze Gold over Nickel Steel 3.7A 250 V ac 31.19 x 12.92 x 21.71mm AMPLIMITE HDE-20 - 21.71mm 31.19mm
RS Stock No. 822-5033
Mfr. Part No.745205-7
HK$45.07
Each
units
Female 15 Straight 2.768mm Phosphor Bronze Gold Thermoplastic - 250 V 1.541 x 0.824 x 0.509in Amplimite HDE-20 20 0.509in 1.541in
RS Stock No. 536-9720
Mfr. Part No.1-745498-5
HK$90.97
Each
units
Male 37 Straight 2.76mm Phosphor Bronze Gold over Nickel Steel 3A 250 V 69.69 x 12.92 x 22.58mm AMPLIMITE HDE-20 - 22.58mm 69.69mm
New
RS Stock No. 192-0036
Mfr. Part No.5520250-2
HK$10.642
Each (In a Pack of 152)
units
Male 6 Right Angle 1.02mm Phosphor Bronze Gold PET 1.5 A, 200 mA - 20.96 x 15.88 x 16..33mm - - 16.33mm 20.96mm
RS Stock No. 135-5004
Mfr. Part No.1658607-1
HK$136.592
Each (In a Bag of 32)
units
Male 50 Right Angle 2.76mm Phosphor Bronze Gold over Nickel Steel 1.25A 250 V ac 74.16 x 22.91 x 15.39mm AMPLIMITE HDF-20 - 15.39mm 74.16mm
RS Stock No. 170-9425
Mfr. Part No.1658615-1
HK$66.369
Each (In a Tube of 40)
units
Male 37 Right Angle 2.77mm Phosphor Bronze Gold over Nickel Thermoplastic 1.25A 250 V ac 69.39 x 18.56 x 12.59mm AMPLIMITE HDF-20 - 12.59mm 69.39mm
RS Stock No. 536-9714
Mfr. Part No.1-745496-7
HK$70.16
Each
units
Male 25 Straight 2.76mm Phosphor Bronze Gold over Nickel Steel - 250 V 53.41 x 12.92 x 22.58mm AMPLIMITE HDE-20 - 22.58mm 53.41mm
RS Stock No. 409-3450
Mfr. Part No.1658607-1
HK$187.44
Each
units
Male 50 Right Angle 2.76mm Phosphor Bronze Gold over Nickel Steel 1.25A 250 V ac 74.16 x 22.91 x 15.39mm AMPLIMITE HDF-20 - 15.39mm 74.16mm
RS Stock No. 822-4841
Mfr. Part No.1658611-2
HK$98.58
Each
units
Male 25 Right Angle 1.27mm Phosphor Bronze Gold Thermoplastic 1.25A - 2.09 x 0.731 x 0.496in AMPLIMITE HDF-20 20 0.496in 2.09in