IDC D-sub Connectors

IDC (insulation displacement contact) D-sub connectors are a type of electrical connectorthat's designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable(a cable with many conducting wires running parallel to each other on the same flat plane).

Applications for IDC D-sub connectors

IDC D-sub connectors, attached to ribbon cables, are helpful in situations where you need to make a lot of connections without a big number of wires. They're commonly used in computer and electronic systems that require multiple data buses to link internal peripherals, such as disk drives to their drive controllers. They're also frequently used in industrial and telecom applications.

How does an IDC D-sub connector work?

With an IDC D-sub connector, there's no need for cable preparation – in other words, you don't need the strip the cables of their insulation before connecting. To connect the cable to the connector, there are sharpened blades (or contacts) on the connector that force through the insulation around the cable, making a secure connection.


...
Read more Read less

Filters

Viewing 1 - 20 of 284 products
Results per page
Description Price Gender Number of Contacts Body Orientation Pitch Contact Material Contact Plating Housing Material Current Rating Voltage Rating Dimensions Series Contact Size Depth Length
RS Stock No. 170-2635
Mfr. Part No.L17DAFRA15S
BrandAmphenol
HK$18.11
Each (In a Bag of 72)
units
Female 15 Right Angle 2.74mm Phosphor Bronze Gold over Nickel Steel 5A 250 V ac 39.24 x 12.55 x 17.48mm DFR - 17.48mm 39.24mm
RS Stock No. 691-9010
Mfr. Part No.L17DAFRA15S
BrandAmphenol
HK$21.55
Each
units
Female 15 Right Angle 2.74mm Phosphor Bronze Gold over Nickel Steel 5A 250 V ac 39.24 x 12.55 x 17.48mm DFR - 17.48mm 39.24mm
RS Stock No. 492-632
BrandRS PRO
HK$16.976
Each (In a Pack of 5)
units
Male 15 Right Angle 2.77mm Brass Gold over Nickel Zinc Plated Steel 3A 250 V ac 39.2 x 17.58 x 12.55mm - - 12.55mm 39.2mm
RS Stock No. 136-465
BrandRS PRO
HK$16.336
Each (In a Pack of 5)
units
Male 15 - 2.54mm - Tin Metal 1A - - - - - -
RS Stock No. 121-0078
Mfr. Part No.8225-6009
Brand3M
HK$71.70
Each
units
Male 25 Right Angle 2.76mm Copper Alloy Gold over Nickel Steel 1A - 53.3 x 16.5 x 12.4mm 8200 - 12.4mm 53.3mm
RS Stock No. 827-7536
Mfr. Part No.8225-6000
Brand3M
HK$68.26
Each
units
Male 25 Right Angle 1.27mm Copper Alloy Gold over Nickel PBT 1A - 53 x 16.5 x 12.4mm 8200 - 12.4mm 53mm
RS Stock No. 749-4809
Mfr. Part No.8225-6003
Brand3M
HK$74.47
Each
units
Male 25 Right Angle 1.27mm Copper Alloy Gold over Nickel Steel 1A - 53.3 x 12.4 x 16.5mm 8200 - 16.5mm 53.3mm
RS Stock No. 163-3285
Mfr. Part No.10120-6000EL
Brand3M
HK$57.56
Each
units
Male 20 Right Angle 1.27mm Copper Alloy Gold over Nickel Steel 1A 150 V ac, 200 V dc 22 x 12.7 x 9.1mm 101 - 9.1mm 22mm
RS Stock No. 770-9029
Mfr. Part No.10168-6000EC
Brand3M
HK$68.19
Each
units
Male 68 Straight 1.27mm Beryllium Copper Gold over Nickel Steel 1A - 52.5 x 12.7 x 9.1mm 101 - 9.1mm 52.5mm
RS Stock No. 492-664
BrandRS PRO
HK$13.568
Each (In a Pack of 5)
units
Male 9 Right Angle 2.77mm Brass Gold over Nickel Zinc Plated Steel 3A 250 V ac 30.81 x 17.58 x 12.55mm - - 12.55mm 30.81mm
RS Stock No. 536-9736
Mfr. Part No.1-745491-7
HK$45.45
Each
units
Female 9 Straight 2.74mm Phosphor Bronze Gold over Nickel Steel 3.7A 250 V ac 31.19 x 12.92 x 21.71mm AMPLIMITE HDE-20 - 21.71mm 31.19mm
RS Stock No. 923-0427
Mfr. Part No.09663186500
BrandHARTING
HK$91.307
Each (In a Box of 100)
units
Female 25 Right Angle 2.77mm Copper Alloy Gold Steel 7.5A - 53.09 x 18.2 x 12.55mm - - 12.55mm 53.09mm
RS Stock No. 426-4343
Mfr. Part No.09663186500
BrandHARTING
HK$99.24
Each
units
Female 25 Right Angle 2.77mm Copper Alloy Gold Steel 7.5A - 53.09 x 18.2 x 12.55mm - - 12.55mm 53.09mm
RS Stock No. 492-648
BrandRS PRO
HK$45.302
Each (In a Pack of 5)
units
Female 9 Right Angle 2.77mm Brass Gold over Nickel Zinc Plated Steel 3A 250 V ac 30.81 x 17.58 x 12.55mm - - 12.55mm 30.81mm
RS Stock No. 642-4862
BrandRS PRO
HK$14.64
Each
units
Male 15 Straight 2.77mm Copper Alloy Gold over Nickel Thermoplastic 3A 250 V ac 39.2 x 12.5 x 5.9mm - - 5.9mm 39.2mm
RS Stock No. 827-7539
Mfr. Part No.8209-6000
Brand3M
HK$53.09
Each
units
Male 9 Right Angle 1.27mm Copper Alloy Gold over Nickel PBT 1A - 30.9 x 16.5 x 12.4mm 8200 - 12.4mm 30.9mm
RS Stock No. 163-3291
Mfr. Part No.10126-6000EL
Brand3M
HK$73.46
Each
units
Male 26 Right Angle 1.27mm Copper Alloy Gold over Nickel Steel 1A 150 V ac, 200 V dc 25.8 x 12.7 x 9.1mm 101 - 9.1mm 25.8mm
RS Stock No. 691-9001
Mfr. Part No.L17DAFRA15P
BrandAmphenol
HK$18.53
Each
units
Male 15 Right Angle 2.74mm Brass Gold over Nickel Steel 5A 250 V ac - DFR - - 39.24mm
RS Stock No. 749-4825
Mfr. Part No.101A0-6000 EC
Brand3M
HK$105.53
Each
units
Male 100 Straight 1.27mm Copper Alloy Gold over Nickel Steel 1A - 72.8 x 12.7 x 9.1mm 101 - 9.1mm 72.8mm
RS Stock No. 827-7542
Mfr. Part No.8325-6000
Brand3M
HK$69.35
Each
units
Female 25 Right Angle 1.27mm Copper Alloy Gold over Nickel PBT 1A - 53 x 16.5 x 12.4mm 8300 - 12.4mm 53mm
Related Products
A laminate plastic based on a fine weave ...
Description:
A laminate plastic based on a fine weave high quality fabric. It combines excellent mechanicals strength and low water absorption with high electrical properties. Conforms to EN60893 type PF CC 305Various applications include fine pitched gears and other precision components. ...
Typical frictional coefficient half that of other lubricated ...
Description:
Typical frictional coefficient half that of other lubricated nylonsHigh resistance to water absorbtionExcellent hardness, durability and creep resistance qualitiesFree cutting properties enable tight machining tolerancesSuitable for bearing, bush, roller and wheel applicationsGreen in colour.
Epoxy glass laminate with extremely high mechanical and ...
Description:
Epoxy glass laminate with extremely high mechanical and electrical strength. Good dielectric properties under dry and humid conditions Excellent rigidity and dimensional stabilityConforms to EN60893 type RP GC 201.
From RS Pro a range of high-quality PEEK ...
Description:
From RS Pro a range of high-quality PEEK polymer solid plastic sheets available in a range of sizes and thicknesses. • Resistance to harsh chemicals including wide range of acids and bases• High performance in hydrocarbons (natural gas and fuels) ...