Edge Connectors

Edge ConnectorsAn edge connector or card edge connector is a female socket which mates directly with the edge part of single or double-sided PCB (Printed Circuit Board). The edge of the PCB has metallic tracks on it that engage with the contacts in the socket to provide an external electrical connection. In this way, the edge of the PCB acts as a male connector. The connector is held in place by the friction between the board and the socketFeatures of an Edge ConnectorHousings: The female edge connector consists of a plastic housing which has an opening on one side into which the edge of the PCB is inserted. Edge connector socket housings are often keyed to ensure that they are used the right way up preventing assembly error. Notches or bumps on the housing help to prevent an incorrect device from being insertedContacts: Inside the edge connector housing are contacts which connect with the metal traces on the edge of the PCB on insertion. The contacts are made of metal with a thin metallic plating that improves conductivity and prevents rust and corrosionTermination Types: Edge connectors with IDC contacts can be terminated directly onto ribbon cable. Edge connectors with pins are soldered onto a PCBVariationsEdge connectors vary in terms of the following:Rows: Edge connectors are available with one or 2 rows of contactsPitch: Edge connectors are available with a range of contact pitchesNumber of Contacts: Edge connectors are available with different numbers of contactsOrientation: Edge connectors are available with a vertical or right angle mounting orientation.ApplicationsEdge connectors are commonly used in personal computers for connecting expansion cards or daughtercards and computer memory to the motherboard. These expansion cards include PCI, PCI Express and AGP cards

...
Read more Read less

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Body Orientation Gender Number of Contacts Number of Rows Pitch Mounting Type Termination Method Contact Plating Contact Material Current Rating Keying Way Voltage Rating Housing Material Series
RS Stock No. 176-5838
Mfr. Part No.PS4A-6.35T(01)
BrandHirose
HK$228.61
Each
units
Horizontal Female 1 1 - Screw Mount Screw Silver Plated Copper Alloy 300A - 600 V ac/dc Synthetic Resin PS4
RS Stock No. 176-5844
Mfr. Part No.PS4-6.35T
BrandHirose
HK$203.26
Each
units
Vertical Female 1 1 - Screw Mount Screw Silver Plated Copper Alloy 300A - 600 V ac/dc Synthetic Resin PS4
RS Stock No. 176-5842
Mfr. Part No.PS4-6.35T(01)
BrandHirose
HK$228.61
Each
units
Vertical Female 1 1 - Screw Mount Screw Silver Plated Copper Alloy 300A - 600 V ac/dc Synthetic Resin PS4
RS Stock No. 176-5839
Mfr. Part No.PS4A-6.35T
BrandHirose
HK$203.26
Each
units
Horizontal Female 1 1 - Screw Mount Screw Silver Plated Copper Alloy 300A - 600 V ac/dc Synthetic Resin PS4
RS Stock No. 176-5845
Mfr. Part No.PS4-3.175T
BrandHirose
HK$203.26
Each
units
Vertical Female 1 1 - Screw Mount Screw Silver Plated Copper Alloy 150A - 600 V ac/dc Synthetic Resin PS4
RS Stock No. 176-5841
Mfr. Part No.PS4A-3.175T
BrandHirose
HK$203.26
Each
units
Horizontal Female 1 1 - Screw Mount Screw Silver Plated Copper Alloy 150A - 600 V ac/dc Synthetic Resin PS4
RS Stock No. 176-5840
Mfr. Part No.PS4A-3.175T(01)
BrandHirose
HK$217.70
Each
units
Vertical Female 1 1 - Screw Mount Screw Silver Plated Copper Alloy 150A - 600 V ac/dc Synthetic Resin PS4