D-sub Connector Contacts

A D-sub connector is a form of connector commonly found in electronic and computer systems. It consists of a D shaped metal band and two or more parallel rows of either pin contacts (male) or socket contacts (female). D-sub connector contacts can vary in size, material, current rating, length and resistance.

The most common type of connector is the crimp contact. These are assembled by inserting a stripped wire end into the cavity at the rear of the contact. The cavity is then crushed using a crimp tool, gripping the contact to the wire.

What are D-sub connector contacts used for?

The D-sub connector contacts carry the signal from the source to the destination across the D–sub connection.

Types of D-sub connector contacts

Most D-sub connectors are supplied with contacts ready in place. Contacts can be replaced if damaged or if the application of the D-sub connector is to be changed from the original design specification.

High-current, high-voltage, or co-axial inserts require larger contacts. The material of the D-sub connector contact can be changed if the robustness or quality of the connection needs to be improved.


...
Read more Read less

Filters

Viewing 1 - 20 of 412 products
Results per page
Description Price Gender Contact Material Contact Plating Maximum Contact Resistance Minimum Wire Size mm² Wire Size Contact Type Maximum Wire Size mm² Minimum Wire Size AWG Series Contact Size Maximum Wire Size AWG Current Rating Termination Method
RS Stock No. 719-5833
Mfr. Part No.DM-CTF
HK$7.547
Each (In a Pack of 100)
units
Female Brass Gold - - 22 30 AWG Socket - - - - - 7.5A Crimp
RS Stock No. 314-8026
Mfr. Part No.1658686-4
HK$2.09
Each (In a Pack of 10)
units
Female Phosphor Bronze Gold over Nickel - - 28 → 22 AWG Signal - - AMPLIMITE HDP-22 22 - - Crimp
RS Stock No. 164-8528
Mfr. Part No.1658686-4
HK$1.01
Each (In a Box of 1000)
units
Female Phosphor Bronze Gold over Nickel - - 28 → 22 AWG Signal - - AMPLIMITE HDP-22 22 - - Crimp
RS Stock No. 718-0885
Mfr. Part No.66506-4
HK$2.384
Each (In a Pack of 10)
units
Male Brass Gold over Nickel - - 24 → 20 AWG Signal - - AMPLIMITE HDP-20 20 - - Crimp
RS Stock No. 135-4488
Mfr. Part No.1-66506-0
HK$0.993
Each (In a Box of 1000)
units
Male Brass Gold over Nickel - - 24 → 20 AWG Signal - - AMPLIMITE HDP-20 20 - - Crimp
RS Stock No. 446-787
Mfr. Part No.1-66506-0
HK$1.494
Each (In a Pack of 10)
units
Male Brass Gold over Nickel - - 24 → 20 AWG Signal - - AMPLIMITE HDP-20 20 - - Crimp
RS Stock No. 680-9692
Mfr. Part No.1658670-1
HK$1.553
Each (In a Pack of 10)
units
Male Brass Gold over Nickel - - 28 → 22 AWG Signal - - AMPLIMITE HDP-22 22 - - Crimp
RS Stock No. 170-9475
Mfr. Part No.1658670-1
HK$0.449
Each (On a Reel of 20000)
units
Male Brass Gold over Nickel - - 28 → 22 AWG Signal - - AMPLIMITE HDP-22 22 - - Crimp
RS Stock No. 693-1092
Mfr. Part No.09691827421
BrandHARTING
HK$29.95
Each
units
Female Copper Alloy - - - 14 → 12 AWG Power - - - - - 20A Crimp
RS Stock No. 164-3133
Mfr. Part No.66505-4
HK$0.867
Each (On a Reel of 10000)
units
Female Phosphor Bronze Gold - - 28 → 24 AWG Socket - - AMPLIMITE HDP-20 20 - - Crimp
RS Stock No. 170-9474
Mfr. Part No.205090-1
HK$4.552
Each (In a Bag of 1000)
units
Female Copper Alloy Gold over Nickel - - 24 → 20 AWG Signal - - AMPLIMITE 109 20 - - Crimp
RS Stock No. 680-9222
Mfr. Part No.205090-1
HK$7.66
Each
units
Female Copper Alloy Gold - - 24 → 20 AWG Signal - - AMPLIMITE 109 20 - - Crimp
RS Stock No. 446-793
Mfr. Part No.1-66505-0
HK$1.679
Each (In a Pack of 10)
units
Female Phosphor Bronze Gold over Nickel - - 28 → 24 AWG Signal - - AMPLIMITE HDP-20 20 - - Crimp
RS Stock No. 798-1296
Mfr. Part No.66505-4
HK$2.294
Each (In a Pack of 10)
units
Female Phosphor Bronze Gold - - 28 → 24 AWG Socket - - AMPLIMITE HDP-20 20 - - Crimp
RS Stock No. 135-4489
Mfr. Part No.1-66505-0
HK$0.916
Each (In a Box of 1000)
units
Female Phosphor Bronze Gold - - 28 → 24 AWG Socket - - AMPLIMITE HDP-20 20 - - Crimp
RS Stock No. 923-5274
Mfr. Part No.09691827421
BrandHARTING
HK$23.96
Each (In a Box of 100)
units
Female Copper Alloy - - - 14 → 12 AWG Power - - - - - 20A Crimp
RS Stock No. 719-5824
Mfr. Part No.DM-CTM
HK$3.28
Each (In a Pack of 100)
units
Male Brass Gold - - 22 → 30 AWG - - - - - - 7.5A Crimp
RS Stock No. 164-3126
Mfr. Part No.1658539-2
HK$1.014
Each (On a Reel of 10000)
units
Male Brass Gold - - 24 → 20 AWG Pin - - AMPLIMITE HDP-20 20 - - Crimp
RS Stock No. 170-9415
Mfr. Part No.1658670-2
HK$0.975
Each (In a Bag of 1000)
units
Male Brass Gold over Nickel - - 28 → 22 AWG Signal - - AMPLIMITE HDP-22 22 - - Crimp
RS Stock No. 798-1280
Mfr. Part No.1658539-2
HK$1.345
Each (In a Pack of 100)
units
Male Brass Gold - - 24 → 20 AWG Pin - - AMPLIMITE HDP-20 20 - - Crimp
Related Products
A Category 6 cable, more commonly referred to ...
Description:
A Category 6 cable, more commonly referred to as Cat-6, is usually for Gigabit Ethernet and other network protocols that are backward compatible with the Category 5/5e and Category 3 cable standards. • Category 6 cable terminated with high grade ...
A Category 6 cable, more commonly referred to ...
Description:
A Category 6 cable, more commonly referred to as Cat-6, is usually for Gigabit Ethernet and other network protocols that are backward compatible with the Category 5/5e and Category 3 cable standards. • Category 6 cable terminated with high grade ...
From Commscope, a range of UTP Cat6 Ethernet ...
Description:
From Commscope, a range of UTP Cat6 Ethernet cable assemblies. The RJ45 patch cords have an LSZH (Low Smoke Zero Halogen) jacket with overmoulded strain relief boots for extra protection. The RJ45 plug to plug cable assemblies are available in ...
This enhanced category 6 cable has been designed ...
Description:
This enhanced category 6 cable has been designed to accommodate digital video, multiple and mixed ATM, and Ethernet signals within the same sheath, eliminating the need for other cables. Features and Benefits· 4 bonded pairs· Ripcord· UL Flame Test UL1666 ...