Push Wire Terminals

Push wire terminals, sometimes referred to as grip wire connectors, are used for connecting wires without the need for solderor screws. They are either pushed closed with pliers or by hand, or they contain spring clips that you can operate manually.

Youll find them an easy-to-use terminal type for connecting various gauges of wire, including solid and stranded wires.

Types of push wire terminals

The two main types are spring-loaded push grip terminals and brass one-way terminals, which need to be closed with pliers.

Push wire terminals come in a range of designs and a variety of sizes for different gauges of wire and different voltage ratings. They can be single or multi-way connectors. Designs range from clear polycarbonate connector housings for easy inspection, with multiple connectors and a voltage testing port, to slim one-way wire connectors for confined spaces.

What are push wire terminals used for?

Push wire terminals are used as splice connectors for electrical installations, such as lightingand wiring systems. This includes retrofitting and repairs, electrical signage and almost anywhere you need to connect light to medium gauge wires together.


...
Read more Read less

Filters

Viewing 1 - 11 of 11 products
Results per page
Description Price Number of Ways Minimum Wire Size mm² Wire Size Cable Strip Length Maximum Wire Size mm² Current Rating Minimum Wire Size AWG Maximum Wire Size AWG Voltage Rating Width Height Depth Colour Maximum Cable Strip Length
RS Stock No. 163-9135
Mfr. Part No.2299515-1
HK$1.789
Each (In a Bag of 400)
units
3 0.5mm² 0.5 2.5 mm², 22 12 AWG Maximum of 11mm 2.5mm² 24A 22AWG 12AWG 1 kV ac, 450 V ac, 600 V ac 15.9mm 10.45mm 19mm Orange 11mm
RS Stock No. 163-9136
Mfr. Part No.2299516-1
HK$2.098
Each (In a Box of 300)
units
4 0.5mm² 0.5 2.5 mm², 22 12 AWG Maximum of 11mm 2.5mm² 24A 22AWG 12AWG 1 kV ac, 450 V ac, 600 V ac 20.05mm 10.45mm 19mm Grey 11mm
RS Stock No. 163-9137
Mfr. Part No.2299517-1
HK$2.541
Each (In a Bag of 300)
units
5 0.5mm² 0.5 2.5 mm², 22 12 AWG Maximum of 11mm 2.5mm² 24A 22AWG 12AWG 1 kV ac, 450 V ac, 600 V ac 24.2mm 10.45mm 19mm Blue 11mm
RS Stock No. 909-7369
Mfr. Part No.62420-1
HK$0.986
Each (In a Pack of 50)
units
1 - 20 18 AWG Maximum of 567mm - - - - - 3mm 7.62mm 3.43mm - 567mm
RS Stock No. 865-6058
Mfr. Part No.CPGI-WC-TG-TN-JR-400
HK$0.787
Each (In a Pack of 400)
units
- - 22 8 AWG - - - - - - - - - Tan -
RS Stock No. 125-8529
Mfr. Part No.2299517-1
HK$8.184
Each (In a Pack of 10)
units
5 0.5mm² 0.5 2.5 mm², 22 12 AWG Maximum of 11mm 2.5mm² 24A 22AWG 12AWG 1 kV ac, 450 V ac, 600 V ac 24.2mm 10.45mm 19mm Blue 11mm
RS Stock No. 163-9134
Mfr. Part No.2299514-1
HK$1.363
Each (In a Bag of 500)
units
2 0.5mm² 0.5 2.5 mm², 22 12 AWG Maximum of 11mm 2.5mm² 24A 22AWG 12AWG 1 kV ac, 450 V ac, 600 V ac 11.75mm 10.45mm 19mm Yellow 11mm
RS Stock No. 125-8528
Mfr. Part No.2299516-1
HK$7.149
Each (In a Pack of 10)
units
4 0.5mm² 0.5 2.5 mm², 22 12 AWG Maximum of 11mm 2.5mm² 24A 22AWG 12AWG 1 kV ac, 450 V ac, 600 V ac 20.05mm 10.45mm 19mm Grey 11mm
RS Stock No. 865-6036
Mfr. Part No.552795-2
HK$0.803
Each (In a Pack of 1000)
units
2 - 26 19 AWG - - - - - - 0.36in 0.262in 0.498in - -
RS Stock No. 125-8527
Mfr. Part No.2299515-1
HK$6.092
Each (In a Pack of 10)
units
3 0.5mm² 0.5 2.5 mm², 22 12 AWG Maximum of 11mm 2.5mm² 24A 22AWG 12AWG 1 kV ac, 450 V ac, 600 V ac 15.9mm 10.45mm 19mm Orange 11mm
RS Stock No. 125-8526
Mfr. Part No.2299514-1
HK$5.851
Each (In a Pack of 10)
units
2 0.5mm² 0.5 2.5 mm², 22 12 AWG Maximum of 11mm 2.5mm² 24A 22AWG 12AWG 1 kV ac, 450 V ac, 600 V ac 11.75mm 10.45mm 19mm Yellow 11mm