Crimp Terminal Adapters

Crimp terminal adapters allow different types of terminals to connect to one another. The term is also used as a catch-all for crimp terminals by some manufacturers.

What are crimp terminal adapters used for?

Crimp terminal adapters are used to connect different types of terminals, and are used for a variety of applications ranging from common household items to heavy-duty industrial equipment. In most cases, a special type of receptacle is required to receive a specific type of connector. However, if one or both connectors cannot be changed, an adapter can be employed.

Types of crimp terminal adapters

Crimp terminal adapters vary in type, as each model is designed to connect specific kinds of terminals, such as butt-splice terminals and quick-disconnect terminals. Types of crimp terminal adapters include male-to-female, male-to-male, and female-to-female.

The bodies of these adapters can be made of metal (such as brass, copper or stainless steel), or other materials like vinyl, while the plating is often made of nickel or tin.


...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Adapter Type Tab Size Body Material Minimum Wire Size AWG Body Plating Maximum Wire Size AWG End 1 Number of Connectors End 1 Type End 2 Type Tab Thickness Tab Width
New
RS Stock No. 196-8691
Mfr. Part No.150200-0011
BrandMolex
HK$0.97
Each (On a Reel of 8000)
units
- 2.15 x 0.25mm - 20AWG Gold 22AWG 4 Tab Crimp 0.25mm 2.15mm
New
RS Stock No. 196-8692
Mfr. Part No.150200-0011
BrandMolex
HK$1.476
Each (In a Pack of 25)
units
- 2.15 x 0.25mm - 20AWG Gold 22AWG 4 Tab Crimp 0.25mm 2.15mm
New
RS Stock No. 196-8693
Mfr. Part No.150200-0012
BrandMolex
HK$0.922
Each (On a Reel of 8000)
units
- 2.15 x 0.25mm - 24AWG Gold 26AWG 4 Tab Crimp 0.25mm 2.15mm
New
RS Stock No. 196-8694
Mfr. Part No.150200-0012
BrandMolex
HK$1.407
Each (In a Pack of 25)
units
- 2.15 x 0.25mm - 24AWG Gold 26AWG 4 Tab Crimp 0.25mm 2.15mm
RS Stock No. 873-2483
Mfr. Part No.36876-0001
BrandMolex
HK$0.437
Each (In a Pack of 50)
units
Male to Female 1.95 x 0.25mm Metal (Copper Alloy) - Nickel, Tin - - Tab Crimp 0.25mm 1.95mm