Crimp Spade Connectors

A crimp spade terminal, also known as a fork or split ring is a short metal tube with flat fork attached. The tube or barrel end of the crimp is a hollow tube where the stranded wire is inserted and crimped. The contact or connection end is a flat fork with a central hole which connects to a stud or bolt. Ring terminals are insulated or non-insulated.
What does it do?
An electrical crimp is a solderless electrical connection. Fork terminals are used to connect wiring to screws and studs.
Why do you need it / applications?
Electrical panels
Terminal blocks
Wiring harnesses
Types
Crimp terminals are available in a wide variety of ring sizes and wire sizes. The CSA (cross sectional area) or AWG (American wire gauge) of the stranded wire is the most critical. The size of the stranded wire must be adequately matched to meet the amperage. The size of the fork is matched to the bolt or stud size, usually in a metric measurement.
Insulated Terminals
DIN 46237 colour coding is the most popular type of crimp terminal. Colour coding is used to denote a wire size.
• Red 0.5 mm² to 1.5 mm² -
• Yellow 2.5 mm² to 6 mm²
• Blue 1.5 mm² to 2.5 mm²
Other colours by different manufactures are now available.
Non-insulated
Non-insulated terminals are bigger terminals. Non-insulated terminals connect to bigger studs and bolts. Non-insulated fork terminals have the capacity to except larger stranded wire. More specialised tooling is required for these heavy-duty terminals.

...
Read more Read less

Filters

Viewing 61 - 80 of 574 products
Results per page
Description Price Series Insulation Insulation Material Width Minimum Wire Size mm² Maximum Wire Size mm² Minimum Wire Size AWG Maximum Wire Size AWG Shrouded/Unshrouded Stud Size Hooked Colour Contact Plating Overall Length
RS Stock No. 534-604
BrandRS PRO
HK$0.703
Each (In a Pack of 100)
units
- Insulated Vinyl 11mm 1.5mm² 2.5mm² 16AWG 14AWG - M6 - Blue Tin 27mm
RS Stock No. 680-5630
Mfr. Part No.323682
HK$6.142
Each (In a Pack of 50)
units
PIDG Insulated Nylon 12.7mm 1mm² 2.6mm² 16AWG 14AWG - M6 - Black, Yellow Tin 30.18mm
RS Stock No. 534-474
BrandRS PRO
HK$1.236
Each (In a Pack of 100)
units
- Insulated Vinyl 12mm 2.5mm² 6mm² 12AWG 10AWG - M6 - Yellow Tin 32.5mm
RS Stock No. 507-1063
Mfr. Part No.23.0480-21
HK$18.29
1 Lot of 2
Lot(s)
- Insulated - - - - - - - - - Black Nickel 37mm
RS Stock No. 125-1973
BrandRS PRO
HK$3.889
Each (In a Pack of 100)
units
- Insulated HDPE 9mm 4mm² 6mm² 12AWG 10AWG Unshrouded M4.3 (#6) - Yellow - 33.5mm
RS Stock No. 178-8727
BrandRS PRO
HK$0.578
Each (In a Bag of 100)
units
- Insulated Vinyl 5.7mm 1.5mm² 2.5mm² 16AWG 14AWG - 3.7mm - Blue - 22.5mm
RS Stock No. 161-4839
Mfr. Part No.160213
HK$3,380.34
1 Box of 1000
Box(es)
PLASTI-GRIP Insulated PVC 7.47mm 1mm² 2.6mm² 16AWG 14AWG Unshrouded M5 - Blue Tin 19.81mm
RS Stock No. 164-3330
Mfr. Part No.52431-1
HK$5.064
Each (In a Box of 500)
units
PIDG Insulated Nylon 9.52mm 2.6mm² 6.6mm² 12AWG 10AWG Unshrouded M4 (#8) - Yellow Tin 28.819mm
RS Stock No. 178-8728
BrandRS PRO
HK$0.576
Each (In a Bag of 100)
units
- Insulated Vinyl 6.4mm 1.5mm² 2.5mm² 16AWG 14AWG - 4.3mm - Blue - 22.5mm
RS Stock No. 166-7473
Mfr. Part No.FVWS1.25-YS4A(LF)
BrandJST
HK$708.72
1 Box of 1000
Box(es)
FVWS1.25 Insulated Vinyl 6.4mm 0.2mm² 1.65mm² 22AWG 16AWG - M4 (#8) - Red - 19.6mm
RS Stock No. 457-5003
Mfr. Part No.34080
HK$1.071
Each (In a Pack of 100)
units
PIDG Insulated Nylon 7.54mm - - 22AWG 16AWG - M3.5 - Red Tin 19.13mm
RS Stock No. 602-7528
Mfr. Part No.1.25-YS3A
BrandJST
HK$48.50
1 Bag of 100
Bag(s)
- Uninsulated - 6.4mm 0.2mm² 1.65mm² 22AWG 16AWG - 3.5mm - - - 15.4mm
RS Stock No. 164-4781
Mfr. Part No.32995
HK$1.418
Each (In a Box of 500)
units
Solistrand Uninsulated - 10.31mm 2.6mm² 6.6mm² 12AWG 10AWG Unshrouded M4 (#8) - - Tin 19.61mm
New
RS Stock No. 190-3793
Mfr. Part No.324169
HK$33,621.59
1 Pack of 10000
Pack(s)
PLASTI-GRIP Insulated Vinyl 10.57mm 0.26mm² 1.65mm² 22AWG 16AWG - M4 - Red Tin 21.39mm
RS Stock No. 164-0266
Mfr. Part No.324015
HK$3.744
Each (In a Box of 500)
units
PIDG Insulated Nylon 10.57mm 3mm² 6mm² 12AWG 10AWG - M5 - Yellow Tin 25.83mm
RS Stock No. 208-2666
BrandRS PRO
HK$0.148
Each (In a Pack of 100)
units
- Uninsulated - 7.2mm 1.5mm² 2.5mm² 16AWG 14AWG Unshrouded M4 - - Tin 20.5mm
RS Stock No. 178-8716
BrandRS PRO
HK$0.45
Each (In a Bag of 100)
units
- Insulated Vinyl 5.7mm 1.5mm² 2.5mm² 16AWG 14AWG - 3.7mm - Blue - 21mm
RS Stock No. 604-8547
Mfr. Part No.V2-5A
BrandJST
HK$119.20
1 Bag of 100
Bag(s)
- - Vinyl 9.5mm 1mm² 2.6mm² 16AWG 14AWG - 5mm - Blue - 21mm
RS Stock No. 178-8365
BrandRS PRO
HK$1.48
Each (In a Bag of 100)
units
- Insulated Vinyl 9mm 4mm² 6mm² 12AWG 10AWG - 5.3mm - Yellow - 25.2mm
New
RS Stock No. 190-3743
Mfr. Part No.52931
HK$4,963.06
1 Pack of 1000
Pack(s)
PIDG Insulated Nylon 10.31mm 0.26mm² 1.65mm² 22AWG 16AWG Unshrouded M5 - Red Tin 23.06mm
Related Products
PushPull bulkhead mounted housing with HARTING PushPull technologyCompact, ...
Description:
PushPull bulkhead mounted housing with HARTING PushPull technologyCompact, space-saving design for device integration of RJ45-, USB-, Signal- or Power-pcb femaleHigh packing density (spacing 27 x 21 mm).
IP67 Common Core field installable IEC 61076-3-106 Variant ...
Description:
IP67 Common Core field installable IEC 61076-3-106 Variant 1 compliant RJ45 industrial circular plug and receptacle kits for use with Cat 5e cable in harsh environments. These industrial circular Ethernet IP67 RJ45 plug and receptacle kits have a pass-through modular ...
19" rack mount unit 1 HU with 24 ...
Description:
19" rack mount unit 1 HU with 24 RJ45 jacks assembled on one common PCBNo special tooling required for mounting of cover (shielded type)Printed circuit board is mounted horizontallyGrounding using the enclosed earth connection cable (shielded types)360° shielding can be ...
Category 3 right angle SMT RJ11, RJ12 and ...
Description:
Category 3 right angle SMT RJ11, RJ12 and RJ45 modular jacks with an industry standard footprint and a low 11.5 mm profile. These cat 3 low profile modular RJ jacks have black UL 94V-0 thermoplastic housings, highly reliable gold plated ...