Crimp Ring Terminals

A crimp ring terminal is a short metal tube with flat washer type ring attached. The tube or barrel end of the crimp is a hollow tube where the stranded wire is inserted and crimped. The contact or connection end is a flat ring with a central hole which connects to a stud or bolt. Ring terminals are insulated or non-insulated. What does it do?An electrical crimp is a solderless electrical connection. Ring terminals are used to connect wiring to screws and studs. Why do you need it / applications? Electrical panels Terminal blocksWiring harnessesTypesCrimp terminals are available in a wide variety of ring sizes and wire sizes. The CSA (cross sectional area) or AWG (American wire gauge) of the stranded wire is the most critical. The size of the stranded wire must be adequately matched to meet the amperage. The size of the ring is matched to the bolt or stud size, usually in a metric measurement. Insulated TerminalsDIN 46237 colour coding is the most popular type of crimp terminal. Colour coding is used to denote a wire size. Red 0.5 mm² to 1.5 mm² - Yellow 2.5 mm² to 6 mm² Blue 1.5 mm² to 2.5 mm²Other colours by different manufactures are now available. Non-insulatedNon-insulated terminals are bigger terminals. Non-insulated terminals connect to bigger studs and bolts. Non-insulated ring terminals have the capacity to except larger stranded wire. More specialised tooling is required for these heavy-duty terminals.

...
Read more Read less

Filters

Viewing 41 - 60 of 2214 products
Results per page
Description Price Series Series Number Insulation Insulation Material Inner Ring Diameter Outer Ring Diameter Maximum Wire Size mm² Minimum Wire Size mm² Maximum Wire Size AWG Minimum Wire Size AWG Stud Size Colour Contact Material Contact Plating
RS Stock No. 534-575
BrandRS PRO
HK$0.928
Each (In a Pack of 100)
units
- - Insulated PVC 5.3mm 9.5mm 2.5mm² 1.5mm² 14AWG 16AWG M5 Blue Copper Tin
RS Stock No. 457-5148
Mfr. Part No.320571
HK$1.999
Each (In a Pack of 100)
units
PIDG - Insulated Nylon 6.73mm 11.91mm 1.65mm² 0.26mm² 16AWG 22AWG M6 Red Copper Tin
RS Stock No. 135-5028
Mfr. Part No.320571
HK$1,530.00
1 Box of 1000
Box(es)
PIDG - Insulated Nylon 6.73mm 11.91mm 1.65mm² 0.26mm² 16AWG 22AWG M6 Red Copper Tin
RS Stock No. 373-465
Mfr. Part No.160075
HK$8.81
Each (In a Pack of 25)
units
SOLISTRAND - Uninsulated - 10.49mm 16.66mm 26.7mm² 16.8mm² 4AWG 4AWG M10 - Copper Tin
RS Stock No. 149-697
BrandRS PRO
HK$549.58
1 Reel of 800
Reel(s)
3150 - Insulated Vinyl 4.3mm 8mm 1.5mm² 0.5mm² 16AWG 22AWG M4 (#8) Blue Copper Tin
RS Stock No. 165-0508
Mfr. Part No.2-34107-2
HK$6,200.00
1 Reel of 5000
Reel(s)
SOLISTRAND - Uninsulated - 3.68mm 7.14mm 1.65mm² 0.26mm² 16AWG 22AWG M3.5 (#6) - Copper -
RS Stock No. 164-8623
Mfr. Part No.33469
HK$4.83
Each (In a Box of 100)
units
SOLISTRAND - Uninsulated - 6.73mm 16.66mm 26.7mm² 16.8mm² 4AWG 4AWG M6 - Copper Tin
RS Stock No. 534-581
BrandRS PRO
HK$0.774
Each (In a Pack of 100)
units
- - Insulated PVC 4.16mm 8mm 2.5mm² 1.5mm² 14AWG 16AWG M4 Blue Copper Tin
RS Stock No. 710-0491
Mfr. Part No.2-34107-2
HK$2.38
Each (In a Pack of 10)
units
SOLISTRAND - Uninsulated - 3.68mm 7.14mm 1.65mm² 0.26mm² 16AWG 22AWG M3.5 (#6) - Copper -
RS Stock No. 373-415
Mfr. Part No.33469
HK$6.242
Each (In a Pack of 25)
units
SOLISTRAND - Uninsulated - 6.73mm 16.66mm 26.7mm² 16.8mm² 4AWG 4AWG M6 - Copper Tin
RS Stock No. 531-059
BrandRS PRO
HK$4.484
Each (In a Pack of 10)
units
- - Uninsulated - 8.4mm - 16mm² - - - M8 - Copper Tin
RS Stock No. 531-891
BrandRS PRO
HK$10.182
Each (In a Pack of 10)
units
- - Uninsulated - 10.4mm - 50mm² - - - M10 - Copper Tin
RS Stock No. 225-0027
Mfr. Part No.321895
HK$12.87
Each (In a Pack of 10)
units
STRATO-THERM - - - 4.34mm 7.92mm 1.65mm² 0.26mm² 16AWG 22AWG M4 - Nickel -
RS Stock No. 164-8476
Mfr. Part No.130090
HK$2,870.00
1 Box of 1000
Box(es)
PIDG - Insulated Nylon 5mm 8.71mm 2.6mm² 1mm² 14AWG 16AWG M5 Blue Copper Tin
New
RS Stock No. 190-3884
Mfr. Part No.323166
HK$14,128.40
1 Box of 2000
Box(es)
STRATO-THERM - Uninsulated - 6.73mm 11.91mm 10.5mm² 6.6mm² 8AWG 8AWG M6 (1/4) - Copper Nickel
RS Stock No. 842-135
Mfr. Part No.34855
HK$2.58
Each (In a Pack of 100)
units
PLASTI-GRIP - Insulated Vinyl 6.73mm 13.49mm 6.6mm² 2.6mm² 10AWG 12AWG M6 Yellow Copper Tin
RS Stock No. 790-6918
Mfr. Part No.19324-0008
BrandMolex
HK$2.85
Each (In a Pack of 50)
units
Avikrimp - Insulated Polyamide 4.39mm 7.92mm 2.5mm² 1mm² - - M4 (#8) - Copper Alloy Tin
RS Stock No. 136-1647
Mfr. Part No.34855
HK$1.73
Each (In a Box of 500)
units
PLASTI-GRIP - Insulated Vinyl 6.73mm 13.49mm 6.6mm² 2.6mm² 10AWG 12AWG M6 Yellow Copper Tin
RS Stock No. 688-1173
Mfr. Part No.FVWS1.25-3(LF)
BrandJST
HK$0.664
Each (In a Pack of 100)
units
FV - Insulated Vinyl 3.2mm 5.5mm 1.65mm² 0.25mm² 16AWG 22AWG M3 (#3 #4) Red - -
RS Stock No. 841-7639
BrandRS PRO
HK$4.299
Each (In a Pack of 50)
units
- - Uninsulated - 10.3mm 17mm 35mm² 35mm² - - 10mm - Copper Tin
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...