Crimp Ring Terminals

A crimp ring terminal is a short metal tube with flat washer type ring attached. The tube or barrel end of the crimp is a hollow tube where the stranded wire is inserted and crimped. The contact or connection end is a flat ring with a central hole which connects to a stud or bolt. Ring terminals are insulated or non-insulated.
What does it do?
An electrical crimp is a solderless electrical connection. Ring terminals are used to connect wiring to screws and studs.
Why do you need it / applications?
Electrical panels
Terminal blocks
Wiring harnesses
Types
Crimp terminals are available in a wide variety of ring sizes and wire sizes. The CSA (cross sectional area) or AWG (American wire gauge) of the stranded wire is the most critical. The size of the stranded wire must be adequately matched to meet the amperage. The size of the ring is matched to the bolt or stud size, usually in a metric measurement.
Insulated Terminals
DIN 46237 colour coding is the most popular type of crimp terminal. Colour coding is used to denote a wire size.
• Red 0.5 mm² to 1.5 mm² -
• Yellow 2.5 mm² to 6 mm²
• Blue 1.5 mm² to 2.5 mm²
Other colours by different manufactures are now available.
Non-insulated
Non-insulated terminals are bigger terminals. Non-insulated terminals connect to bigger studs and bolts. Non-insulated ring terminals have the capacity to except larger stranded wire. More specialised tooling is required for these heavy-duty terminals.

...
Read more Read less

Filters

Viewing 2021 - 2040 of 2166 products
Results per page
Description Price Series Series Number Insulation Insulation Material Inner Ring Diameter Outer Ring Diameter Maximum Wire Size mm² Minimum Wire Size mm² Maximum Wire Size AWG Minimum Wire Size AWG Stud Size Colour Contact Material Contact Plating
RS Stock No. 2509518298
Mfr. Part No.PN14-8R-C
BrandPanduit
HK$956.20
1 Pack of 100
Pack(s)
- - - - - - - - - - - - - -
RS Stock No. 2508389786
Mfr. Part No.KV18-8R-M
HK$3.36
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2509294103
Mfr. Part No.54206
HK$41.02
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508390512
Mfr. Part No.KN10-610MS-D
HK$10.50
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508469340
Mfr. Part No.10RC-10
HK$337.68
1 Pack of 50
Pack(s)
- - - - - - - - - - - - - -
RS Stock No. 2509518428
Mfr. Part No.PV10-14R-L
BrandPanduit
HK$629.30
1 Pack of 50
Pack(s)
- - - - - - - - - - - - - -
RS Stock No. 2508465950
Mfr. Part No.RE10711
HK$17.78
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2509527488
Mfr. Part No.P10-12R-L
BrandPanduit
HK$573.30
1 Pack of 50
Pack(s)
- - - - - - - - - - - - - -
RS Stock No. 2508474184
Mfr. Part No.54107
HK$26.16
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2509527494
Mfr. Part No.P14-12R-L
BrandPanduit
HK$517.86
1 Pack of 50
Pack(s)
- - - - - - - - - - - - - -
RS Stock No. 2509524079
Mfr. Part No.LCA4-14-L
BrandPanduit
HK$1,798.86
1 Pack of 50
Pack(s)
- - - - - - - - - - - - - -
RS Stock No. 2509527523
Mfr. Part No.PN10-10R-D
BrandPanduit
HK$1,822.10
1 Pack of 500
Pack(s)
- - - - - - - - - - - - - -
RS Stock No. 2509518434
Mfr. Part No.PV10-38R-L
BrandPanduit
HK$606.06
1 Pack of 50
Pack(s)
- - - - - - - - - - - - - -
RS Stock No. 2509524732
Mfr. Part No.LCD6-14A-L
BrandPanduit
HK$3,224.90
1 Pack of 50
Pack(s)
- - - - - - - - - - - - - -
RS Stock No. 2509518181
Mfr. Part No.PN10-14R-L
BrandPanduit
HK$666.25
1 Pack of 50
Pack(s)
- - - - - - - - - - - - - -
RS Stock No. 2508466076
Mfr. Part No.RD8-14
HK$22.82
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508469390
Mfr. Part No.10RC-14
HK$388.12
1 Pack of 50
Pack(s)
- - - - - - - - - - - - - -
RS Stock No. 2508474853
Mfr. Part No.D8-10
HK$236.60
1 Pack of 25
Pack(s)
- - - - - - - - - - - - - -
RS Stock No. 2508390607
Mfr. Part No.KN14-6R-M
HK$6.58
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508474213
Mfr. Part No.54145-TB
HK$47.74
Each
units
- - - - - - - - - - - - - -
Related Products
The universal Power Management Integrated Circuits (PMIC), including ...
Description:
The universal Power Management Integrated Circuits (PMIC), including programmable power modules, offer advanced dynamic control and telemetry along with remote reconfigurability. PowerArchitect design and configuration software speeds development. Fault behaviour and power up and power down sequencing, ensure that ...
Integrated Ideal Diode controllers offer significant advantages over ...
Description:
Integrated Ideal Diode controllers offer significant advantages over the use of discrete diodes in applications where forward voltage losses must be minimized such as diode-ORing of low voltage DC supplies. Some of these devices from Linear Technology include on-chip MOSFETs ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Description:
The MIC47100 is a high speed, low VIN LDO capable of delivering up to 1A and designed to take advantage of point-of-load applications that use multiple supply rails to generate a low-voltage, high-current power supply. The MIC47100 is stable with ...