Crimp Ring Terminals

A crimp ring terminal is a short metal tube with flat washer type ring attached. The tube or barrel end of the crimp is a hollow tube where the stranded wire is inserted and crimped. The contact or connection end is a flat ring with a central hole which connects to a stud or bolt. Ring terminals are insulated or non-insulated. What does it do?An electrical crimp is a solderless electrical connection. Ring terminals are used to connect wiring to screws and studs. Why do you need it / applications? Electrical panels Terminal blocksWiring harnessesTypesCrimp terminals are available in a wide variety of ring sizes and wire sizes. The CSA (cross sectional area) or AWG (American wire gauge) of the stranded wire is the most critical. The size of the stranded wire must be adequately matched to meet the amperage. The size of the ring is matched to the bolt or stud size, usually in a metric measurement. Insulated TerminalsDIN 46237 colour coding is the most popular type of crimp terminal. Colour coding is used to denote a wire size. Red 0.5 mm² to 1.5 mm² - Yellow 2.5 mm² to 6 mm² Blue 1.5 mm² to 2.5 mm²Other colours by different manufactures are now available. Non-insulatedNon-insulated terminals are bigger terminals. Non-insulated terminals connect to bigger studs and bolts. Non-insulated ring terminals have the capacity to except larger stranded wire. More specialised tooling is required for these heavy-duty terminals.

...
Read more Read less

Filters

Viewing 1 - 20 of 2294 products
Results per page
Description Price Series Series Number Insulation Insulation Material Inner Ring Diameter Outer Ring Diameter Maximum Wire Size mm² Minimum Wire Size mm² Maximum Wire Size AWG Minimum Wire Size AWG Stud Size Colour Contact Material Contact Plating
RS Stock No. 149-704
BrandRS PRO
HK$533.80
1 Reel of 800
Reel(s)
3110 - Insulated Vinyl 4.3mm 8mm 1.5mm² 0.5mm² 16AWG 22AWG M4 (#8) Red Copper Tin
RS Stock No. 534-216
BrandRS PRO
HK$0.574
Each (In a Pack of 100)
units
- - Insulated PVC 4.16mm 8mm 1.5mm² 0.5mm² 16AWG 22AWG M4 Red Copper Tin
RS Stock No. 149-265
BrandRS PRO
HK$174.48
1 Reel of 800
Reel(s)
3110 - Insulated Vinyl 5.3mm 10mm 1.5mm² 0.5mm² 16AWG 22AWG M5 (#10) Red Copper Tin
RS Stock No. 165-0911
Mfr. Part No.35135
HK$3.76
Each (In a Box of 500)
units
SOLISTRAND - Uninsulated - - - 6.6mm² 2.6mm² 10AWG 12AWG M12 - Copper Tin
RS Stock No. 718-7555
Mfr. Part No.35135
HK$5.787
Each (In a Pack of 10)
units
SOLISTRAND - Uninsulated - - - 6.6mm² 2.6mm² 10AWG 12AWG M12 - Copper Tin
RS Stock No. 534-200
BrandRS PRO
HK$0.605
Each (In a Pack of 100)
units
- - Insulated PVC 5.3mm 8mm 1.5mm² 0.5mm² 16AWG 22AWG M5 Red Copper Tin
RS Stock No. 531-908
BrandRS PRO
HK$13.00
Each (In a Pack of 10)
units
- - Uninsulated - 12.8mm - 50mm² - - - M12 - Copper Tin
RS Stock No. 267-6441
BrandRS PRO
HK$1.773
Each (In a Pack of 100)
units
- - Insulated Nylon 6.4mm 12mm 6mm² 4mm² 10AWG 12AWG M6 (1/4) Yellow Copper -
RS Stock No. 136-1646
Mfr. Part No.130102
HK$623.00
1 Box of 1000
Box(es)
PLASTI-GRIP - Insulated Vinyl 5mm 8.7mm 2.6mm² 1mm² 14AWG 16AWG M5 Blue Copper Tin
RS Stock No. 842-040
Mfr. Part No.130102
HK$1.14
Each (In a Pack of 100)
units
PLASTI-GRIP - Insulated Vinyl 5mm 8.7mm 2.6mm² 1mm² 14AWG 16AWG M5 Blue Copper Tin
RS Stock No. 531-037
BrandRS PRO
HK$2.941
Each (In a Pack of 25)
units
- - Uninsulated - 8.4mm - 10mm² - - - M8 - Copper Tin
RS Stock No. 531-021
BrandRS PRO
HK$2.34
Each (In a Pack of 25)
units
- - Uninsulated - 6.4mm - 10mm² - - - M6 - Copper Tin
RS Stock No. 534-222
BrandRS PRO
HK$0.593
Each (In a Pack of 100)
units
- - Insulated PVC 3.7mm 6.6mm 1.5mm² 0.5mm² 16AWG 22AWG M3.5 Red Copper Tin
RS Stock No. 531-920
BrandRS PRO
HK$17.81
Each (In a Pack of 10)
units
- - Uninsulated - 12.8mm - 70mm² - - - M12 - Copper Tin
RS Stock No. 136-1790
Mfr. Part No.130094
HK$1,540.00
1 Box of 1000
Box(es)
PIDG - Insulated Nylon 5mm 8.7mm 2.6mm² 1mm² 14AWG 16AWG M5 Blue Copper Tin
RS Stock No. 267-3880
BrandRS PRO
HK$1.978
Each (In a Pack of 100)
units
- - Insulated Nylon 5.3mm 9.5mm 6mm² 4mm² 10AWG 12AWG M5 (#10) Yellow Copper -
RS Stock No. 457-4000
Mfr. Part No.130094
HK$2.52
Each (In a Pack of 100)
units
PIDG - Insulated Nylon 5mm 8.7mm 2.6mm² 1mm² 14AWG 16AWG M5 Blue Copper Tin
RS Stock No. 534-430
BrandRS PRO
HK$1.838
Each (In a Pack of 100)
units
- - Insulated PVC 6.35mm 11mm 6mm² 2.5mm² 10AWG 12AWG M6 Yellow Copper Tin
RS Stock No. 457-5104
Mfr. Part No.320551
HK$1.524
Each (In a Pack of 100)
units
PIDG - Insulated Nylon 4.34mm 7.92mm 1.65mm² 0.26mm² 16AWG 22AWG M4 Red Copper Tin
RS Stock No. 149-253
BrandRS PRO
HK$243.79
1 Reel of 500
Reel(s)
3130 - Insulated Vinyl 6.4mm 12mm 6mm² 4mm² 10AWG 12AWG M6 (1/4) Yellow Copper Tin
Related Products
The RS PRO black high tack duct tape ...
Description:
The RS PRO black high tack duct tape is a black, glossy, all-purpose duct tape. It is a poly cloth, extruded gloss tape with a white, aggressive, pressure-sensitive, solvent-free, rubber resin adhesive. This is 0.17mm thick, 50mm wide and 50m ...
High performance matt "gaffer" tape, ideal for securing ...
Description:
High performance matt "gaffer" tape, ideal for securing and bundling cables, colour coding on lighting and mixing desks etc. Ultra matt 'writable' surface finish, minimises light glare and reflectionCable friendly adhesive - peels clean from cables and most other surfacesEasy ...
A cloth Gaffa® Tape with a gloss finish ...
Description:
A cloth Gaffa® Tape with a gloss finish for better visibility in dark areas such as recording studios or back stage areas. Ideal for a wide variety of applications including joining scenery. A cable friendly adhesive, ideal for securing cables ...
The design of the 3M™ Dual Lock™ SJ387B ...
Description:
The design of the 3M™ Dual Lock™ SJ387B hook and loop tape is made of mushroom-shaped stems. When the stems have combined they interlock together, thus generating five times the closure strength of a typical hook and loop fasteners.The SJ387B ...