Crimp Receptacles

pCrimp receptacles provide reliable and uniform termination in circuit environments. They ensure resistance to vibration and corrosion, providing good tensile strength. They preclude the need for electrical safety interlocks or special protective shields to help prevent shock hazards. The correct a href="/web/c/connectors/connector-tools-accessories/crimp-tools/" target="_self"crimp tool/a will help provide an easy application for reliable electrical performance./pph2What are crimp receptacles used for?/h2/ppCrimp receptacles are mainly used in the appliance and automotive industries. They are also widely used in machinery, electrical equipment and home appliances, such as electric ranges, washers and dryers./pph2Types of crimp receptacle/h2/ppThere are two main types of crimp receptacle. Insulated crimp receptacles can be used to prevent shock and electrical short circuits from exposed leads. They offer high stability under harsh environmental conditions in industrial applications, keeping greases and oils away from the electrical connection./ppUninsulated crimp receptacles provide the greatest variety of uses where special features are not required and allow visual inspection, which is useful in preventing outages and accidents that can be caused by wear and internal degradation./p

...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Series Series Number Insulation Insulation Material Gender Minimum Wire Size mm² Connector Type Maximum Wire Size mm² Minimum Wire Size AWG Maximum Wire Size AWG Tab Size Colour Length CAD Drawing
RS Stock No. 435-8325
Mfr. Part No.3549
BrandKeystone
HK$3.742
Each (In a Bag of 10)
units
ATM series, 297 Series, 997 series, APM Series - Uninsulated - Male - - - - - 0.11 x 0.032in - 10.2mm -
RS Stock No. 435-8331
Mfr. Part No.3546
BrandKeystone
HK$4.143
Each (In a Bag of 10)
units
- - Uninsulated - Male - - - - - 5.2 x 0.5mm - 10.2mm -
RS Stock No. 435-8353
Mfr. Part No.3547
BrandKeystone
HK$4.347
Each (In a Bag of 10)
units
- - Uninsulated - Male - - - - - 6.4 x 0.8mm - 10.2mm -
RS Stock No. 435-8347
Mfr. Part No.3550
BrandKeystone
HK$3.895
Each (In a Bag of 10)
units
- - Uninsulated - Male - - - - - 0.205 x 0.032in - 10.2mm -