Crimp Pin Connectors

Crimp pin connectors are solderless electrical connections used to terminate stranded wire by inserting the stripped end of the wire into part of the terminal. The crimped end has a single pin and can be connected with other pins or inserted separately into an appropriate receptacle.

What are crimp pin connectors used for?

Crimp pin connectors are most common in industrial and military applications due to their durability and flexibility. The automotive sector often uses crimp pin connectors because they do not need soldering. Crimp pin connectors are also used in large-scale production, as they are quick to reproduce reliable connections.

Types of crimp pin connectors

The most common types of crimp pin connector are:

  • Barrel connectors, which have a cylindrical metal opening through which the wire is inserted before crimping.
  • Open barrel connectors, which have a V or U shape in which the wire is spread or cradled. Open-barrel crimp pin connectors are preferred for automation as there is no need to funnel stranded wire into the narrow opening of a barrel terminal.

...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Series Series Number Insulation Insulation Material Minimum Wire Size mm² Maximum Wire Size mm² Overall Length Minimum Wire Size AWG Maximum Wire Size AWG Shrouded/Unshrouded Pin Diameter Pin Length Colour Contact Plating
RS Stock No. 804-6990
Mfr. Part No.3240068
HK$2.746
Each (In a Pack of 50)
units
C-PCI 6/2.7 - Insulated Plastic 4mm² 6mm² 27.5mm - - Unshrouded 2.7mm 13.5mm Yellow Tin
RS Stock No. 803-8236
Mfr. Part No.0311087
HK$52.462
Each (In a Pack of 50)
units
URTK/S - - - - - - - - - - - Grey -
RS Stock No. 696-8781
Mfr. Part No.0311087
HK$17.98
Each
units
- - - - - - - - - - - - - -
RS Stock No. 804-6997
Mfr. Part No.3240064
HK$2.204
Each (In a Pack of 100)
units
C-PCI 1.5 - Insulated Plastic 0.5mm² 1.5mm² 22.5mm - - Unshrouded 2mm 12mm Red Tin