Crimp Piggyback Terminals

Crimp piggyback terminals are solderless electrical connections. They are most often used to terminate stranded wires in domestic or industrial electronics.

Crimping means that the wire is bent around a joint and then squeezed together with a crimp tool. This is a cold working technique to form electrical connections without using solder.

What are crimp piggyback terminals used for?

Crimp piggyback terminals have a hook-shaped design in order to connect with other terminals. Because of the larger size of this component, crimp piggyback terminals are often used in applications where there is plenty of space, like in air conditioners and heating appliances.

Depending on the application, different shapes of terminals may be needed. There are also blade terminals, tab terminals, ring terminals, and flag terminals available.

Types of crimp piggyback terminals

Crimp piggyback terminals are available for a number of different wire diameters. There are insulated or non-insulated types and shrouded and unshrouded types (with or without plastic cover).


...
Read more Read less

Filters

Viewing 21 - 40 of 54 products
Results per page
Description Price Series Insulation Insulation Material Minimum Wire Size mm² Maximum Wire Size mm² Shrouded/Unshrouded Minimum Wire Size AWG Overall Length Maximum Wire Size AWG Tab Size Colour Contact Plating Contact Material Tab Thickness
RS Stock No. 718-7921
Mfr. Part No.62112-2
HK$2.58
Each (In a Pack of 25)
units
FASTON .110 Uninsulated - 0.3mm² 0.8mm² - 22AWG 17.02mm 18AWG 2.79 x 0.51mm - Tin Brass 0.51mm
RS Stock No. 797-2189
Mfr. Part No.60279-2
HK$2.61
Each (In a Pack of 50)
units
FASTON 0.25 Uninsulated - 0.8mm² 2mm² Unshrouded 18AWG 20.57mm 14AWG 6.35 x 0.851mm - Tin Brass 0.851mm
RS Stock No. 164-3416
Mfr. Part No.61944-1
HK$5,700.00
1 Reel of 2500
Reel(s)
FASTON .250 Uninsulated - 0.8mm² 2mm² Shrouded 18AWG 0.77mm 14AWG 6.35 x 0.81mm - Tin Brass 0.033mm
RS Stock No. 164-3403
Mfr. Part No.60279-2
HK$1,790.00
1 Bag of 1000
Bag(s)
FASTON 0.25 Uninsulated - 0.8mm² 2mm² Unshrouded 18AWG 20.57mm 14AWG 6.35 x 0.851mm - Tin Brass 0.851mm
RS Stock No. 788-2786
Mfr. Part No.61944-1
HK$1.56
Each (In a Pack of 50)
units
FASTON .250 Uninsulated - 0.8mm² 2mm² Shrouded 18AWG 0.77mm 14AWG 6.35 x 0.81mm - Tin Brass 0.033mm
RS Stock No. 165-0994
Mfr. Part No.62112-2
HK$1,770.00
1 Bag of 1000
Bag(s)
FASTON .110 Uninsulated - 0.3mm² 0.8mm² - 22AWG 17.02mm 18AWG 2.79 x 0.51mm - Tin Brass 0.51mm
RS Stock No. 669-2403
Mfr. Part No.160739-2
HK$2.194
Each (In a Pack of 100)
units
FASTON .250 Uninsulated - 0.8mm² 2.1mm² - 18AWG 20.1mm 14AWG 6.35 x 0.8mm - Tin Brass 0.8mm
RS Stock No. 166-7394
Mfr. Part No.FVDDFM2-250B(PA)
BrandJST
HK$2.896
Each (In a Box of 500)
units
FVDDFM Insulated Vinyl 1mm² 2.6mm² - 16AWG 22.2mm 14AWG 6.3 x 0.8mm Blue Tin - 0.8mm
New
RS Stock No. 190-3570
Mfr. Part No.62026-1
HK$4,035.85
1 Pack of 3500
Pack(s)
FASTON .187 Uninsulated - 0.5mm² 1.3mm² - 20AWG 15.62mm 16AWG 4.75 x 0.51mm - Tin Brass 0.51mm
RS Stock No. 164-4223
Mfr. Part No.62228-1
HK$1,410.00
1 Bag of 1000
Bag(s)
FASTON .187 Uninsulated - 0.5mm² 1.3mm² - 20AWG 16.12mm 16AWG 4.75 x 0.51mm - Tin Brass 0.51mm
New
RS Stock No. 190-3566
Mfr. Part No.160739-2
HK$11,572.96
1 Pack of 6000
Pack(s)
FASTON .250 Uninsulated - 0.8mm² 2.1mm² - 18AWG 20.1mm 14AWG 6.35 x 0.8mm - Tin Brass 0.8mm
RS Stock No. 178-8399
BrandRS PRO
HK$0.898
Each (In a Bag of 100)
units
- Insulated Vinyl 0.5mm² 1.5mm² - 22AWG 22.5mm 16AWG 0.8 x 6.35mm Red - Brass 0.8mm
RS Stock No. 161-7850
Mfr. Part No.LPB-2.5T-250N
BrandJST
HK$0.472
Each (In a Bag of 500)
units
LPB Uninsulated - 1mm² 2.5mm² - - - - 6.35 x 0.8mm - Tin Brass 0.8mm
RS Stock No. 178-8400
BrandRS PRO
HK$0.921
Each (In a Bag of 100)
units
- Insulated Vinyl 1.5mm² 2.5mm² - 16AWG 22.5mm 14AWG 0.8 x 6.35mm Blue - Brass 0.8mm
RS Stock No. 164-7993
Mfr. Part No.62253-2
HK$2,220.00
1 Reel of 2000
Reel(s)
FASTON .250 Uninsulated - 2mm² 6mm² - 14AWG 19.56mm 10AWG 6.35 x 0.81mm - Tin Brass 0.81mm
New
RS Stock No. 190-3702
Mfr. Part No.61988-2
HK$6,589.01
1 Pack of 2500
Pack(s)
FASTON .250 Uninsulated - 0.3mm² 0.8mm² Unshrouded 22AWG 19.56mm 18AWG 6.35 x 0.81mm - Tin Brass 0.81mm
RS Stock No. 688-1313
Mfr. Part No.LPB-2.5T-250N
BrandJST
HK$0.64
Each (In a Pack of 100)
units
LPB Uninsulated - 1mm² 2.5mm² - - - - 6.35 x 0.8mm - Tin Brass 0.8mm
RS Stock No. 745-4798
Mfr. Part No.61988-2
HK$2.997
Each (In a Pack of 25)
units
FASTON .250 Uninsulated - 0.3mm² 0.8mm² Unshrouded 22AWG 19.56mm 18AWG 6.35 x 0.81mm - Tin Brass 0.81mm
RS Stock No. 669-2434
Mfr. Part No.62026-2
HK$1.014
Each (In a Pack of 100)
units
FASTON .187 Uninsulated - 0.5mm² 1.3mm² - 20AWG 15.62mm 16AWG 4.75 x 0.51mm - - Brass 0.51mm
RS Stock No. 267-4344
BrandRS PRO
HK$1.659
Each (In a Pack of 100)
units
- Insulated PC 1.5mm² 2.5mm² Unshrouded 16AWG 23mm 14AWG 6.35 x 0.8mm Blue - Brass 0.8mm
Related Products
Panasonic TQC series tantalum capacitors are part of ...
Description:
Panasonic TQC series tantalum capacitors are part of the POSCAP range. Constructed from sintered tantalum as the anode material, the large surface area of the porous materials enables large capacitance. High in electric conductivity, the conductive polymer utilised for the ...
TAJ Series are General Purpose SMT Chip Tantalum ...
Description:
TAJ Series are General Purpose SMT Chip Tantalum Capacitors7 case sizes availableLow profile options availableCV range: 0.10-2200μF / 2.5-50VApplications include General low power DC/DC and Low Drop Out regulator.
AVX F91 series resin molded chip capacitors feature ...
Description:
AVX F91 series resin molded chip capacitors feature a j-lead package and low ESR. These Tantalum Capacitors are compliant to RoHS2 directive 2011/65/EU.Capacitance Tolerance: ±20%, ±10% at 120 Hz.Category Temperature Range: -55 to +125°C.The devices are ideal for general medium ...
The TPS series of low ESR SMD capacitors ...
Description:
The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor is available with 14 different case size options. Low ESR (equivalent series resistance)High ripple current capabilityLow ...