Crimp Flag Terminals

Crimp flag terminals are a type of solderless electrical connection that are used to terminate stranded wires.

What are crimp flag terminals used for?

In a crimping connection, metal is bent around a joint and then squeezed together using a crimp tool. This forms a strong and reliable electrical connection without the need to use solder.

Crimp flag terminals connect to the tab terminals at 90 degrees. This is ideal for use in applications where space is limited, for example in industrial controllers, in computers or peripheral equipment, and in telecommunications equipment.

There are also blade terminals, tab terminals, ring terminals, and piggyback terminals. They differ in the shape of the terminal connection, and can be used for a variety of different applications.

Types of crimp flag terminals

Crimp flag terminals can either be insulated or uninsulated, shrouded or unshrouded (i.e., with or without plastic cover). They are available in a variety of tab sizes and contact materials including brass, bronze and steel.


...
Read more Read less

Filters

Viewing 21 - 40 of 121 products
Results per page
Description Price Series Insulation Flag Width Insulation Material Minimum Wire Size mm² Maximum Wire Size mm² Minimum Wire Size AWG Maximum Wire Size AWG Overall Length Tab Size Colour Contact Plating Contact Material Tab Thickness
RS Stock No. 173-5234
Mfr. Part No.41802
HK$3,388.00
1 Reel of 4000
Reel(s)
FASTON .250 Uninsulated - - 0.8mm² 3mm² 18AWG 12AWG 17mm 6.35 x 0.81mm - Tin Brass 0.81mm
RS Stock No. 161-4003
Mfr. Part No.180429-1
HK$1.65
Each (In a Box of 500)
units
FASTON .250 Uninsulated - - 1mm² 2.5mm² 17AWG 13AWG 16.6mm 6.35 x 0.81mm - - Brass 0.81mm
RS Stock No. 163-9933
Mfr. Part No.180430-2
HK$7,200.00
1 Box of 5000
Box(es)
FASTON .250 Uninsulated 16.6mm - 0.5mm² 1.5mm² 20AWG 15AWG 16.6mm 6.35 x 0.81mm - Tin Brass 0.81mm
RS Stock No. 683-1419
Mfr. Part No.42563-2
HK$1.55
Each (In a Pack of 50)
units
FASTON .250 Uninsulated - - 3mm² 5mm² 12AWG 10AWG 17.02mm 6.35 x 0.81mm - Tin Brass 0.81mm
RS Stock No. 164-2997
Mfr. Part No.63512-1
HK$2,865.00
1 Reel of 5000
Reel(s)
FASTON .187 Uninsulated - - 0.8mm² 2mm² 18AWG 14AWG 19.18mm 4.75 x 0.51mm - - Brass 0.51mm
RS Stock No. 719-6971
Mfr. Part No.63512-1
HK$0.467
Each (In a Pack of 100)
units
FASTON .187 Uninsulated - - 0.8mm² 2mm² 18AWG 14AWG 19.18mm 4.75 x 0.51mm - - Brass 0.51mm
RS Stock No. 190-3628
Mfr. Part No.42563-2
HK$13,466.26
1 Pack of 16000
Pack(s)
FASTON .250 Uninsulated - - 3mm² 5mm² 12AWG 10AWG 17.02mm 6.35 x 0.81mm - Tin Brass 0.81mm
RS Stock No. 245-5339
Mfr. Part No.2-520129-2
HK$1.80
Each (In a Pack of 100)
units
Ultra-Fast .250 Insulated 16mm Nylon 0.3mm² 0.9mm² 22AWG 18AWG 16.14mm 6.35 x 0.81mm Red Tin Brass 0.81mm
RS Stock No. 135-4726
Mfr. Part No.2-520129-2
HK$1,489.70
1 Bag of 1000
Bag(s)
Ultra-Fast .250 Insulated 16mm Nylon 0.3mm² 0.9mm² 22AWG 18AWG 16.14mm 6.35 x 0.81mm Red Tin Brass 0.81mm
RS Stock No. 669-2488
Mfr. Part No.141352-4
HK$0.733
Each (In a Pack of 100)
units
FASTON .110 Uninsulated - - 0.3mm² 0.8mm² 22AWG 18AWG 8mm 2.79 x 0.79mm - Tin Brass 0.79mm
RS Stock No. 173-5245
Mfr. Part No.150699-2
HK$4,928.53
1 Reel of 5000
Reel(s)
FASTON .187 Uninsulated - - 0.5mm² 1.5mm² 20AWG 16AWG 12.7mm 4.75 x 0.81mm - Tin Brass 0.81mm
RS Stock No. 719-7467
Mfr. Part No.2-520856-2
HK$2.776
Each (In a Pack of 50)
units
Ultra-Fast .250 Insulated 16.89mm Nylon 0.3mm² 0.9mm² 22AWG 18AWG 16.89mm 6.35 x 0.81mm Red Tin Brass 0.81mm
RS Stock No. 178-8342
BrandRS PRO
HK$0.849
Each (In a Bag of 100)
units
- Insulated 5mm Nylon 1.5mm² 2.5mm² 16AWG 14AWG 15.2mm 0.8 x 4.75mm Blue - Brass 0.8mm
RS Stock No. 683-1434
Mfr. Part No.3-520132-2
HK$3.024
Each (In a Pack of 25)
units
Ultra-Fast .250 Insulated - Nylon 1.3mm² 2mm² 16AWG 14AWG 16.05mm 6.35 x 0.81mm Blue Tin Brass 0.81mm
RS Stock No. 161-7933
Mfr. Part No.AA-2220
BrandMolex
HK$3.182
Each (In a Bag of 1000)
units
19007 Insulated - Nylon - - 22AWG 18AWG 16mm 6.35 x 0.81mm Red Tin Brass 0.81mm
RS Stock No. 905-3404
Mfr. Part No.1742543-1
HK$1.387
Each (In a Pack of 100)
units
Faston Uninsulated - - 0.8mm² 3mm² 18AWG 12AWG 17.02mm 6.35 x 0.81mm Grey Nickel Steel 0.81mm
RS Stock No. 164-8386
Mfr. Part No.60764-2
HK$6,296.00
1 Reel of 8000
Reel(s)
250 Uninsulated 6.1mm - 0.8mm² 2mm² 18AWG 14AWG 18.03mm 6.73 x 0.41mm - Tin Brass 0.41mm
RS Stock No. 765-0999
Mfr. Part No.180388-2
HK$3,876.98
1 Reel of 4000
Reel(s)
FASTON .250 Uninsulated 11.4mm - 0.5mm² 1.5mm² 20AWG 15AWG 14.2mm 6.35 x 0.81mm - Tin Brass 0.81mm
RS Stock No. 719-7120
Mfr. Part No.42563-8
HK$1.497
Each (In a Pack of 50)
units
FASTON .250 Uninsulated - - 3mm² 5mm² 12AWG 10AWG 17.02mm 6.35 x 0.81mm - Tin Phosphor Bronze 0.81mm
RS Stock No. 164-2521
Mfr. Part No.180388-2
HK$10,723.00
1 Reel of 12000
Reel(s)
FASTON .250 Uninsulated - - 0.5mm² 1.5mm² 20AWG 15AWG 14.2mm 6.35 x 0.81mm - Tin Brass 0.81mm
Related Products
Medium power low VF Schottky rectifiers single ≥ ...
Description:
Medium power low VF Schottky rectifiers single ≥ 200 mA, Helping you extend battery life with essential solutions, Our AEC-Q101 qualified low voltage-drop MEGA (Maximum Efficiency General Application) Schottky diodes offer high performance and high efficiency. Space saving in small ...
500 mA low V_F dual MEGA Schottky barrier ...
Description:
500 mA low V_F dual MEGA Schottky barrier rectifier, Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier in common cathode configuration with an integrated guard ring for stress protection, encapsulated in a SOT23 (TO-236AB) small Surface-Mounted Device (SMD) plastic ...
Description:
45 V, 10 A low VF MEGA Schottky barrier rectifier, Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a SOT1289 (CFP15) power and flat lead Surface-Mounted Device (SMD) plastic ...
Description:
50 V, 15 A low VF MEGA Schottky barrier rectifier, Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a CFP15 (SOT1289) power and flat lead Surface-Mounted Device (SMD) plastic ...