Crimp Butt Splice Terminals

Crimp butt splice terminals are tube-shaped connectors with two crimps for joining wires in-line. They typically consist of a metal tube that's usually encased in an insulated covering. Crimp butt splice terminals can be used to either change, lengthen or repair conductors in an electrical circuit.

How do crimp butt splice terminals work?

Crimp butt splice terminals are attached by inserting the stripped ends of two stranded wires into both ends of the terminal. A crimping tool is them used to crimp both ends to ensure a tight connection between the wires.

Types and applications of crimp butt splice terminals

Crimp butt splice terminals are used for electrical connections in numerous industries, including in automotive, commercial, industrial and marine applications. They come in various sizes to suit different wire sizes and can be categorised into two main groups: insulated and non-insulated. Insulated crimp butt splice terminals are usually colour-coded to indicate the size of the wire with which they're compatible.


...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Splice Type Minimum Wire Size mm² Wire Size Maximum Wire Size mm² Overall Length Diameter Minimum Wire Size AWG Insulation Maximum Wire Size AWG Colour Insulation Material Series Shrouded/Unshrouded Contact Material
RS Stock No. 187-5437
Mfr. Part No.009286001312906
BrandAVX
HK$5.878
Each (In a Pack of 10)
units
- 3.3mm² 3.3 → 3.9 mm², 12 AWG 3.9mm² - - - - 12AWG - Thermoplastic 9286 - Copper Alloy, Phosphor Bronze
RS Stock No. 187-5428
Mfr. Part No.009286001314906
BrandAVX
HK$4.043
Each (In a Bag of 500)
units
- 2mm² 2 → 2.5 mm², 14 AWG 2.5mm² 18.5mm - - - 14AWG - Thermoplastic 9286 - Copper Alloy, Phosphor Bronze
RS Stock No. 187-5427
Mfr. Part No.009286001316906
BrandAVX
HK$3.814
Each (In a Bag of 500)
units
- 0.8 mm², 1.3 mm² 0.8 → 1 mm², 1.3 → 1.6 mm², 16 AWG, 18 AWG 1 mm², 1.6 mm² 17.5mm - - - 16 AWG, 18 AWG - Thermoplastic 9286 - Copper Alloy, Phosphor Bronze
RS Stock No. 187-5429
Mfr. Part No.009286001312906
BrandAVX
HK$4.225
Each (In a Bag of 500)
units
- 3.3mm² 3.3 → 3.9 mm², 12 AWG 3.9mm² - - - - 12AWG - Thermoplastic 9286 - Copper Alloy, Phosphor Bronze
RS Stock No. 187-5431
Mfr. Part No.009286001316906
BrandAVX
HK$5.721
Each (In a Pack of 10)
units
- 0.8 mm², 1.3 mm² 0.8 → 1 mm², 1.3 → 1.6 mm², 16 AWG, 18 AWG 1 mm², 1.6 mm² 17.5mm - - - 16 AWG, 18 AWG - Thermoplastic 9286 - Copper Alloy, Phosphor Bronze
RS Stock No. 187-5434
Mfr. Part No.009286001314906
BrandAVX
HK$5.721
Each (In a Pack of 10)
units
- 2mm² 2 → 2.5 mm², 14 AWG 2.5mm² 18.5mm - - - 14AWG - Thermoplastic 9286 - Copper Alloy, Phosphor Bronze