Crimp Butt Splice Terminals

Crimp butt splice terminals are tube-shaped connectors with two crimps for joining wires in-line. They typically consist of a metal tube that's usually encased in an insulated covering. Crimp butt splice terminals can be used to either change, lengthen or repair conductors in an electrical circuit.

How do crimp butt splice terminals work?

Crimp butt splice terminals are attached by inserting the stripped ends of two stranded wires into both ends of the terminal. A crimping tool is them used to crimp both ends to ensure a tight connection between the wires.

Types and applications of crimp butt splice terminals

Crimp butt splice terminals are used for electrical connections in numerous industries, including in automotive, commercial, industrial and marine applications. They come in various sizes to suit different wire sizes and can be categorised into two main groups: insulated and non-insulated. Insulated crimp butt splice terminals are usually colour-coded to indicate the size of the wire with which they're compatible.


...
Read more Read less

Filters

Viewing 1 - 20 of 457 products
Results per page
Description Price Splice Type Minimum Wire Size mm² Wire Size Maximum Wire Size mm² Overall Length Diameter Minimum Wire Size AWG Insulation Maximum Wire Size AWG Colour Insulation Material Series Shrouded/Unshrouded Contact Material
RS Stock No. 239-3988
BrandRS PRO
HK$153.68
1 Box of 100
Box(es)
Butt - 26 → 19 AWG - - 2.08mm - Insulated - Yellow PP UY2 - -
RS Stock No. 534-288
BrandRS PRO
HK$1.024
Each (In a Pack of 100)
units
Butt 0.5mm² 22 → 16 AWG 1.5mm² 24.5mm 4mm 22AWG Insulated 16AWG Red PVC - Shrouded Copper
RS Stock No. 533-673
Mfr. Part No.DS-18-22-RS
HK$3.687
Each (In a Pack of 50)
units
Butt - 22 → 18 AWG - 36mm 3.7mm - Insulated - Red - DuraSeal - Copper
RS Stock No. 533-667
Mfr. Part No.DS-14-16-RS
HK$3.566
Each (In a Pack of 50)
units
Butt - 16 → 14 AWG - 36mm 4.6mm - Insulated - Blue - DuraSeal - Copper
RS Stock No. 534-648
BrandRS PRO
HK$1.154
Each (In a Pack of 100)
units
Butt 1.5mm² 16 → 14 AWG 2.5mm² 24.5mm 4.8mm 16AWG Insulated 14AWG Blue PVC - Shrouded Copper
RS Stock No. 534-519
BrandRS PRO
HK$1.547
Each (In a Pack of 100)
units
Butt 4mm² 12 → 10 AWG 6mm² 24.5mm 5.8mm 12AWG Insulated 10AWG Yellow PVC - Shrouded Copper
RS Stock No. 433-078
BrandRS PRO
HK$0.712
Each (In a Pack of 100)
units
Butt 0.5mm² 0.5 → 1.5 mm² 1.5mm² 15mm 1.8mm - Uninsulated - - - - Unshrouded Copper
RS Stock No. 101-7582
Mfr. Part No.560B
Brand3M
HK$2.954
Each (In a Box of 10)
units
Tap - 18 → 16 AWG - 20.32mm 13.46mm - Insulated - Blue PP - Shrouded Brass
RS Stock No. 161-0197
Mfr. Part No.SCOTCHLOK 314
Brand3M
HK$12.782
Each (In a Pack of 50)
units
- - - - - 3.8mm - - - Blue - Scotchlok - Brass
RS Stock No. 170-9426
Mfr. Part No.36964
HK$728.70
1 Bag of 1000
Bag(s)
Closed End - 22 → 14 AWG - 21.21mm 4.75mm - Insulated - Purple - - - Copper
RS Stock No. 431-8816
Mfr. Part No.36964
HK$1.159
Each (In a Pack of 100)
units
Closed End - 22 → 14 AWG - 21.21mm 4.75mm - Insulated - Purple - - - Copper
RS Stock No. 712-2236
Mfr. Part No.177766-1
HK$3.94
Each (In a Pack of 5)
units
Tap - 24 → 22 AWG - 12mm 11mm - Insulated - Natural Glass Filled Nylon - Shrouded Brass
RS Stock No. 528-9264
Mfr. Part No.320559
HK$5.676
Each (In a Pack of 100)
units
Butt - 22 → 16 AWG - 32.13mm 3.18mm - Insulated - Red Nylon PIDG Shrouded Copper
RS Stock No. 164-0712
Mfr. Part No.177766-1
HK$3.917
Each (In a Bag of 8000)
units
Tap - 24 → 22 AWG - 12mm 11mm - Insulated - Natural Glass Filled Nylon - Shrouded Brass
RS Stock No. 170-9442
Mfr. Part No.320559
HK$5.294
Each (In a Bag of 50)
units
Butt - 22 → 16 AWG - 32.13mm 3.18mm - Insulated - Red Nylon PIDG Shrouded Copper
RS Stock No. 613-9788
BrandRS PRO
HK$1.725
Each (In a Pack of 100)
units
Butt 1.5mm² 16 → 14 AWG 2.5mm² 24.2mm 4.5mm 16AWG Insulated 14AWG Blue Vinyl - Shrouded Copper
RS Stock No. 164-8674
Mfr. Part No.735410-0
HK$3.097
Each (In a Bag of 100)
units
Tap - 20 → 18.5 AWG - 17.5mm 12.5mm - Insulated - Red Glass Filled Nylon - Shrouded Brass
RS Stock No. 118-5691
Mfr. Part No.735410-0
HK$3.667
Each (In a Pack of 10)
units
Tap - 20 → 18.5 AWG - 17.5mm 12.5mm - Insulated - Red Glass Filled Nylon - Shrouded Brass
RS Stock No. 613-9766
BrandRS PRO
HK$2.159
Each (In a Pack of 100)
units
Butt 4mm² 12 → 10 AWG 6mm² 26mm 6.3mm 12AWG Insulated 10AWG Yellow Vinyl - Shrouded Copper
RS Stock No. 170-9400
Mfr. Part No.34071
HK$1,452.19
1 Box of 1000
Box(es)
Butt - 16 → 14 AWG - 27.05mm 4.32mm - Insulated - Blue - PLASTI-GRIP - Copper
Related Products
Fine Braid Super Wick™ is a tightly woven, ...
Description:
Fine Braid Super Wick™ is a tightly woven, oxide-free copper braid coated with RMA flux. Its high purity and tight weave make it fast-wicking, quickly removing solder and minimizing dwell time. It is suitable for general purpose solder removal, including ...
Ideal for precisely controlled flux applicationsDispense precise amounts ...
Description:
Ideal for precisely controlled flux applicationsDispense precise amounts of liquid without dripping, spilling, or wasteNo leak designMeets ANSI (J-STD-001B).
Bonpens by Bonkote™ are refillable flux pens, that ...
Description:
Bonpens by Bonkote™ are refillable flux pens, that enables fine and accurate flux application on your work area. Empty flux pensExcellent for fine and accurate application of fluxNo flux evaporationFlux can be refilledESD safeSuitable for: Fluxes, Alcohol, Fluoric Lube, Primers, ...
Tip cleaner made from solder powder with activating ...
Description:
Tip cleaner made from solder powder with activating additives, with virtually no perceptible steamCleans and tin-plates colophony-contaminated and oxidised soldering tipsRecommended tip temperature: 250 °C → 450 °CTippy with lead — contains Sn60Pb40 solder powderTippy lead-free — contains Sn97Cu3 solder ...