Terminal Block Accessories

Terminal block accessories are components used to install, repair or enhance the function of terminal blocks. These are a type of electrical connector where the wires are clamped to the metal by a screw.

What are terminal block accessories used for?

Terminal block accessories come in an array of options with varying functions. Terminal end brackets, for example, provide a secure mechanical stop on the DIN rail. End covers are typically placed at the end of an assembly to enclose the open side of the terminal block. Both end brackets and end covers are custom designed to work with specific terminal blocks.

Wire ferrules encase the strands of flexible conductors, making them easier to introduce into terminals. They’re typically made of a copper tube with a moulded isolating collar at the end. You can use a crimp tool die to crimp the copper tube for better contact between the wire strands and the contact point.

Types of terminal block accessories

There are numerous terminal block accessories including:

  • End brackets
  • End stops
  • Flange covers
  • Insertion bridges
  • Marker labels
  • Zack strips
  • Terminal block markers
  • Terminal screwdrivers

...
Read more Read less

Filters

Viewing 1161 - 1171 of 1171 products
Results per page
Description Price Accessory Type For Use With Series Hazardous Area Certification Voltage Rating Current Rating Material Termination Method Mounting Type Minimum Operating Temperature CAD Drawing Pitch Maximum Operating Temperature Wire Size
RS Stock No. 2508428541
Mfr. Part No.TS2.5/3WP 40.203
BrandAltech
HK$9.80
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508940625
Mfr. Part No.302-HDS-12
BrandWECO
HK$25.06
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508428850
Mfr. Part No.TSF16/12WP 40.712
BrandAltech
HK$113.12
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508940209
Mfr. Part No.302-HDS/04
BrandWECO
HK$8.68
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508426129
Mfr. Part No.HE6WPR/02
BrandAltech
HK$8.26
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508940338
Mfr. Part No.327-HDS/02
BrandWECO
HK$19.60
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508430566
Mfr. Part No.MT2/V-1-10
BrandAltech
HK$69.58
1 Pack of 100
Pack(s)
- - - - - - - - - - - - - -
RS Stock No. 2508425946
Mfr. Part No.HE4WPR/05
BrandAltech
HK$14.14
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508940192
Mfr. Part No.302-HDS/03
BrandWECO
HK$6.58
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508430550
Mfr. Part No.MT6/H-41-50
BrandAltech
HK$69.58
1 Pack of 100
Pack(s)
- - - - - - - - - - - - - -
RS Stock No. 2509217588
Mfr. Part No.104505-7
BrandTyco
HK$4.42
Each
units
- - - - - - - - - - - - - -
Related Products
BLM15G Series Chip ferrite beads for high frequency ...
Description:
BLM15G Series Chip ferrite beads for high frequency noise suppression over a wide frequency range. High impedance characteristic in 1GHz or higher FrequencyHigh impedance characteristic over a wide frequency band range of 100MHz to 6GHzSmall decrease in impedance during current ...
Excellent anti-EMI properties and low DC resistancePlaced very ...
Description:
Excellent anti-EMI properties and low DC resistancePlaced very close next to the interference source even with smallest size 0402, maximum impedance 1000ΩReliable Ni-Sn electrodes Ideal for data line filtering and voltage de-couplingHigh rated current up to 6A Recommended for reflow ...
The BLM series of ferrite beads from Murata ...
Description:
The BLM series of ferrite beads from Murata do not require a ground connection and are ideal for use in circuits with unstable ground lines. At noise frequencies, these ferrite beads are designed to function nearly as resistors, leaving signal ...
CIM10 series closed magnetic circuit configuration avoids crosstalk ...
Description:
CIM10 series closed magnetic circuit configuration avoids crosstalk and is suitable for high density PCBsPerfect shape for automatic mounting with no directionalityUsed in High frequency EMI prevention application to computers, printers, VCRs, TVs and mobile phones.