PCB Terminal Blocks

PCB Terminal Blocks


PCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards (PCBs). The modular design offers a mixture of application options as well as offering a variety of multi-level blocks for space-saving and optimisation.


Why use a PCB terminal block?


PCB terminal blocks provide a quick and simple connection point for one or more wires together. Different securing methods can be used for specific applications, quick latch connections for terminals that may need frequent maintenance or screw down for a more long-term application allow flexibility in their use and reliability every time.


Termination Types


Terminal blocks may use a variety of methods to achieve wire connection.


Spring clamps connections simply use a springs pressure to press down and retain the wire in place. Spring clamps are useful in applications using small wire diameters without the need for high strength connections as well as for use in a limited working space where screwing terminals down may be difficult.


Screw clamps, like a spring clamp, use pressure to hold a wire in place but can achieve greater clamping pressure with the use of a screw to tighten the clamp over the wire. This method of electrical connection is the most classic and industry-standard termination method. This type can accommodate a very wide range of wire sizes and provides a reliable connection.


Insulation displacement connections (IDC) are a simple and easy connection method that is achieved by pushing the wire between two sharp pieces of metal, that can break the outer sheathing to allowing a connection to be made without exposing any bare wire.


...
Read more Read less

Filters

Viewing 1 - 20 of 10646 products
Results per page
Description Price Number of Contacts Pitch Number of Rows Mounting Type Gender Termination Method Type Current Rating Body Orientation Colour Voltage Rating CAD Drawing Series Material
RS Stock No. 804-2636
Mfr. Part No.1829756
HK$22.01
Each
units
2 5mm - Plug-In - Screw Plug 12A - Green 250 V - MSTB 2.5/2-ST BD:1-2 -
RS Stock No. 897-1219
BrandRS PRO
HK$4.762
Each (In a Pack of 10)
units
2 5.08mm 1 Through Hole Female Screw Plug 15A Right Angle Green 300 V - - Polyamide
RS Stock No. 220-4260
Mfr. Part No.1725656
HK$17.724
Each (In a Pack of 5)
units
2 2.54mm 1 Through Hole Female Screw PCB Terminal Block 6A Straight Green 320 V - MPT 0.5/2-2.54 Nylon
RS Stock No. 220-4305
Mfr. Part No.1725698
HK$50.186
Each (In a Pack of 5)
units
6 2.54mm 1 Through Hole Female Screw PCB Terminal Block 6A Straight Green 320 V - MPT 0.5/ 6-2.54 Nylon
RS Stock No. 189-6010
Mfr. Part No.1757019
HK$21.004
Each (In a Pack of 5)
units
- 5.08mm - Cable Mount Female Screw - 12A - Green 630 V - MSTB 2.5/2-5.08 Nylon
RS Stock No. 361-7667
Mfr. Part No.282836-2
HK$7.67
Each (In a Pack of 5)
units
2 5mm 1 Through Hole - Screw PCB Terminal Block 13.5A Straight Green 300 V ac - Buchanan -
RS Stock No. 135-4983
Mfr. Part No.282836-2
HK$3.068
Each (In a Bag of 300)
units
2 5mm 1 Through Hole - Screw PCB Terminal Block 13.5A Straight Green 300 V ac - Buchanan -
RS Stock No. 648-7863
Mfr. Part No.1715789
HK$51.79
Each
units
8 5.08mm 1 Through Hole - Screw PCB Terminal Block 22A Straight Green 250 V - MKDS 1.5/ 8-5.08 Polyamide
RS Stock No. 172-2619
Mfr. Part No.1716330000
HK$17.871
Each (In a Box of 100)
units
- 5.08mm - Cable Mount - Screw Down - 14A - Orange 400 V - BL Nylon
RS Stock No. 403-881
Mfr. Part No.1716330000
HK$26.846
Each (In a Pack of 5)
units
- 5.08mm - Cable Mount - Screw Down - 14A - Orange 400 V - BL Nylon
RS Stock No. 121-6822
Mfr. Part No.691351500004
HK$18.88
Each (In a Box of 180)
units
4 5.08mm 1 Cable Mount Female Screw Terminal Block 20A Straight Green 300 V ac - 351 Polyamide
RS Stock No. 825-0701
Mfr. Part No.691351500004
HK$23.41
Each
units
4 5.08mm 1 Cable Mount Female Screw Plug 20A Straight Green 300 V ac - 351 Polyamide
RS Stock No. 897-1089
BrandRS PRO
HK$8.006
Each (In a Pack of 10)
units
3 3.81mm 1 Through Hole Female Screw Plug 8A Straight Green 125 V - - Polyamide
RS Stock No. 170-3808
Mfr. Part No.1754465
HK$27.364
Each (In a Box of 100)
units
3 5mm 1 Plug-In Female Screw Plug 12A Straight Green 320 V - MSTB 2.5/ 3-ST Polyamide
RS Stock No. 825-0846
Mfr. Part No.691361300008
HK$51.70
Each
units
8 3.81mm 1 Cable Mount Female Screw Plug 10.5A Straight Green 300 V ac - 361 Polyamide
RS Stock No. 163-5408
Mfr. Part No.691361300008
HK$39.282
Each (In a Box of 120)
units
8 3.81mm 1 Cable Mount Female Screw Plug 10.5A Straight Green 300 V ac - 361 Polyamide
RS Stock No. 897-1222
BrandRS PRO
HK$17.13
Each (In a Pack of 5)
units
7 5.08mm 1 Through Hole Female Screw Plug 15A Right Angle Green 300 V - - Polyamide
RS Stock No. 802-4966
Mfr. Part No.1754465
HK$31.92
Each
units
3 5mm 1 Plug-In Female Screw Plug 12A Straight Green 320 V - MSTB 2.5/3-ST Polyamide
RS Stock No. 361-7768
Mfr. Part No.1-282836-2
HK$69.466
Each (In a Pack of 5)
units
12 5mm 1 Through Hole - Screw PCB Terminal Block 13.5A Straight - 300 V ac - Buchanan -
RS Stock No. 164-8905
Mfr. Part No.282834-2
HK$6.466
Each (In a Bag of 300)
units
2 2.54mm 1 Through Hole Male Screw PCB Terminal Block 10A Straight Green 150 V ac - Buchanan Nylon