Interface Modules

Interface Modules


Interface modules connect electronic devices to electrical systems at the control level. These modules perform signal transmission and distribution functions within the device and the system. Interface modules are DIN rail mounted and give a reliable 'plug and play' interface for any industrial control system. These modules come with both male and female connectors for maximum flexibility.


What are interface modules used for?


The primary function of an interface module is to facilitate and optimise wiring operations. They are an integral part of wiring applications in most tool rooms, factories and manufacturing plants.


Types of interface modules


Interface module categories include:



  • Passive modules, which have up to 60 output poles that can be produced from a single cable input. These modules are easy to connect with simple mounting functionality and come with or without LED signalling features. Examples of passive-interface modules include flat cable, D-subminiature, resistor and diode modules.

  • Relay modules or modular modules amplify and isolate output signals by cleaning and protecting them from signal interference. Relay modules have galvanic isolation, which prevents static charge. These modules have DIN rail mounting or AC/DC features to reduce installation and maintenance time.


...
Read more Read less

Filters

Viewing 1 - 20 of 293 products
Results per page
Description Price Gender Model Number Wire Size Number of Contacts Connector Type Body Orientation Mounting Type Test Proof Voltage Voltage Rating Current Rating Cable CSA Dimensions Depth Length
RS Stock No. 620-3659
Mfr. Part No.0 048 86
BrandLegrand
HK$553.80
Each
units
- - - 11 - Straight DIN Rail Mount - 400 V 125A 2.5 → 10 mm, 10 → 25 mm, 10 → 35 mm 86 x 105 x 50mm 50mm 86mm
RS Stock No. 760-8847
Mfr. Part No.CIM/8W-D10
BrandCAMDENBOSS
HK$283.23
Each
units
- - - 8 Screw Terminal Straight DIN Rail Mount 1000V 250 V dc 1A - - - 45mm
RS Stock No. 620-3665
Mfr. Part No.0 048 88
BrandLegrand
HK$725.55
Each
units
- - - 15 - Straight DIN Rail Mount - 400 V 125A 2.5 → 10 mm, 10 → 35 mm 86 x 140 x 50mm 50mm 86mm
RS Stock No. 618-8229
Mfr. Part No.0 048 85
BrandLegrand
HK$607.05
Each
units
- - - 13 - Straight DIN Rail Mount - 400 V 40A 1.5 → 4 mm, 6 → 16 mm 86 x 105 x 50mm 50mm 86mm
RS Stock No. 667-0100
Mfr. Part No.2315272
HK$500.27
Each
units
- - 24 → 12 AWG 2 - - - - 250 V ac/dc 15A - 90.8 x 50 x 65.5mm 65.5mm 90.8mm
RS Stock No. 667-0074
Mfr. Part No.2315191
HK$699.92
Each
units
Female - 24 → 12 AWG 37 D-sub Straight - - 25 V ac, 60 V dc 2A - 72.7 x 62 x 69mm 69mm 72.7mm
RS Stock No. 425-112
BrandRS PRO
HK$486.00
Each
units
Female - - 25 D-sub - DIN Rail Mount - 50 V 1A 4mm² 90 x 70 x 62mm 62mm 90mm
RS Stock No. 667-0028
Mfr. Part No.2315120
HK$465.06
Each
units
Male - 24 → 12 AWG 15 D-sub Straight - - 25 V ac, 60 V dc 2A - 45 x 45.1 x 65.5mm 65.5mm 45mm
RS Stock No. 665-9661
BrandRS PRO
HK$529.94
Each
units
Male - 22 → 14 AWG 34 Flat Ribbon Cable - DIN Rail Mount 0.67kV ac 125 V ac/dc 1A 0.2 → 2.5mm² 96 x 61 x 47mm 47mm 96mm
RS Stock No. 403-370
BrandRS PRO
HK$307.00
Each
units
Female - - 9 D-sub - DIN Rail Mount - 50 V 1A 4mm² 45 x 70 x 62mm 62mm 45mm
RS Stock No. 665-9709
BrandRS PRO
HK$465.60
Each
units
Male - 22 → 14 AWG 15 D-sub - DIN Rail Mount 0.6kV 125 V ac/dc 1.5A 0.2 → 2.5mm² 51 x 61 x 47mm 47mm 51mm
RS Stock No. 760-8822
Mfr. Part No.CIM/RJ45
BrandCAMDENBOSS
HK$203.92
Each
units
Female - 30 → 12 AWG 9 Screw Terminal Straight DIN Rail Mount - 125 V dc 500mA 0.2 → 4mm² 34 x 83 x 45mm 45mm 34mm
RS Stock No. 618-8213
Mfr. Part No.0 048 84
BrandLegrand
HK$523.57
Each
units
- - - 4 - Straight DIN Rail Mount - 400 V 100A 2.5 → 10 mm, 10 → 25 mm 86 x 70 x 50mm 50mm 86mm
RS Stock No. 232-588
Mfr. Part No.1577340000
HK$44.026
Each (In a Pack of 5)
units
- - 22 → 14 AWG 1 Clamping Yoke - DIN Rail Mount - 250 V 16A 0.5 → 4mm² 49 x 5.08 x 37.5mm 37.5mm 49mm
New
RS Stock No. 220-0949
Mfr. Part No.1492-TIFM40F-F24A-2
HK$2,672.92
Each
units
- 1492-TIFM40F-F24A-2 22 → 12 AWG 40 - - DIN Rail Mount - - - - - - -
RS Stock No. 181-2588
Mfr. Part No.44936
HK$289.79
Each
units
- - - 2 - - DIN Rail Mount - - - - - - -
New
RS Stock No. 220-0922
Mfr. Part No.1492-RIFM40F-2
HK$1,759.41
Each
units
- 1492-RIFM40F-2 22 → 12 AWG 40 - - DIN Rail Mount - - - - - - -
New
RS Stock No. 220-0923
Mfr. Part No.1492-RIFM40F-F24-2
HK$3,260.44
Each
units
- 1492-RIFM40F-F24-2 22 → 12 AWG 40 - - DIN Rail Mount - - - - - - -
New
RS Stock No. 220-0833
Mfr. Part No.1492-IFM20D24
HK$1,007.66
Each
units
- 1492-IFM20D24 22 → 12 AWG 20 - - DIN Rail Mount - - - - - - -
New
RS Stock No. 220-0857
Mfr. Part No.1492-IFM20F-FS240-4
HK$1,784.02
Each
units
- 1492-IFM20F-FS240-4 22 → 12 AWG 20 - - DIN Rail Mount - - - - - - -