DIN Rail Terminal Blocks

Non-fused DIN rail terminals are modular plastic blocks that are used to connect two or more electrical wires together in a control cabinet. They offer protection from overcurrent and short-circuits.

How do non-fused DIN rail terminals work?

Non-fused DIN rail terminals have an insulated plastic body that houses the current carrying parts and minimises heat generated when current passes through the wires. They also have a clamping device that allows you to quickly snap them on to a DIN rail. A DIN rail is a standard-sized metal rail used to organise and manage multiple terminals in a compact space. You can easily connect and disconnect a non-fused DIN rail terminal without disrupting other wire terminations.

What are non-fused DIN rail terminals used for?

Non-fused DIN rail terminals are used to maintain complex control circuits in applications such as:

  • Energy management
  • Power supplies
  • Lighting controllers
  • Telecommunications
  • Building management systems
  • Industrial and civil electrical installations
  • Heating and air conditioning controls

...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Series Wire Size Cable CSA Fused Colour Current Rating Number of Levels Termination Method Voltage Rating Pitch Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Standards Met
RS Stock No. 164-1916
Mfr. Part No.1986374-7
HK$58.373
Each (In a Bag of 100)
units
Buchanan - - - - 11A - Screw 300 V ac 3.81mm - - - -
RS Stock No. 710-9182
Mfr. Part No.1986374-7
HK$83.84
Each
units
Buchanan - - - Green 11A - Screw 300 V ac 3.81mm - - - -
RS Stock No. 162-1643
Mfr. Part No.796634-5
HK$21.80
Each (In a Box of 150)
units
Buchanan - - - - 15A - Screw 300 V ac 5.08mm - - - -
RS Stock No. 710-0431
Mfr. Part No.796634-5
HK$32.44
Each (In a Pack of 5)
units
Buchanan - - - - 15A - Screw 300 V ac 5.08mm - - - -