DIN Rail Terminal Blocks

Non-fused DIN rail terminals are modular plastic blocks that are used to connect two or more electrical wires together in a control cabinet. They offer protection from overcurrent and short-circuits.

How do non-fused DIN rail terminals work?

Non-fused DIN rail terminals have an insulated plastic body that houses the current carrying parts and minimises heat generated when current passes through the wires. They also have a clamping device that allows you to quickly snap them on to a DIN rail. A DIN rail is a standard-sized metal rail used to organise and manage multiple terminals in a compact space. You can easily connect and disconnect a non-fused DIN rail terminal without disrupting other wire terminations.

What are non-fused DIN rail terminals used for?

Non-fused DIN rail terminals are used to maintain complex control circuits in applications such as:

  • Energy management
  • Power supplies
  • Lighting controllers
  • Telecommunications
  • Building management systems
  • Industrial and civil electrical installations
  • Heating and air conditioning controls

...
Read more Read less

Filters

Viewing 1 - 20 of 4330 products
Results per page
Description Price Colour Series Wire Size Cable CSA Number of Levels Current Rating Termination Method Fused Voltage Rating Pitch Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Standards Met
RS Stock No. 425-190
Mfr. Part No.1020000000
HK$16.416
Each (In a Pack of 10)
units
Beige WDU 30 → 12 AWG 2.5mm² Single 32A Screw - 800 V - -50°C +120°C ATEX -
RS Stock No. 425-263
Mfr. Part No.1011000000
HK$110.40
Each (In a Pack of 5)
units
Brown WSI 20 → 8 AWG - Single 6.3A Screw Yes 500 V 10mm -50°C +120°C - -
RS Stock No. 210-4586
Mfr. Part No.1SNA115663R2300
BrandEntrelec
HK$102.754
Each (In a Pack of 5)
units
Grey M 12 AWG, 14 (with ferrule) AWG 4 mm², 6mm² - 6.3A Screw Yes 600 V 8mm -55°C +110°C - -
RS Stock No. 454-659
Mfr. Part No.0279680000
HK$11.269
Each (In a Pack of 10)
units
Blue SAK 2.5 mm² 2.5mm² - 24A - - 800 V - -60°C +130°C - -
RS Stock No. 454-665
Mfr. Part No.0128380000
HK$14.295
Each (In a Pack of 10)
units
Blue SAK 26 → 10 AWG 4mm² Single 41A Screw - 800 V - -50°C +100°C - -
RS Stock No. 425-207
Mfr. Part No.1020100000
HK$17.016
Each (In a Pack of 10)
units
Beige WDU 26 → 10 AWG 4mm² Single 32A Screw - 800 V - -50°C +120°C ATEX -
RS Stock No. 210-4570
Mfr. Part No.1SNA115657R2500
BrandEntrelec
HK$43.312
Each (In a Pack of 5)
units
Grey MA 12 AWG, 14 (with ferrule) AWG 4 mm², 6mm² - 6.3A Screw Yes 630 V 8mm -55°C +110°C - -
RS Stock No. 425-689
Mfr. Part No.0211120000
HK$131.885
Each (In a Pack of 10)
units
Yellow SAKS 22 → 10 AWG - Single 10A Screw Yes 630 V 13mm -60°C +130°C - -
RS Stock No. 101-2789
Mfr. Part No.3004362
HK$26.241
Each (In a Pack of 10)
units
Grey UK 5 N 24 → 10 AWG 0.2 → 4mm² Single 32A Screw - 800 V - - - - -
RS Stock No. 426-171
Mfr. Part No.1SNA115486R0300
BrandEntrelec
HK$13.535
Each (In a Pack of 10)
units
Grey SNA - 2.5mm² Single 24A Screw - 1 kV ac 5mm -5°C +40°C - -
RS Stock No. 624-7047
Mfr. Part No.3044649
HK$30.366
Each (In a Pack of 5)
units
Blue UTTB 2.5 BU 26 → 12 AWG 0.14 → 4mm² Double 24A Screw - 500 V - - - - -
RS Stock No. 779-598
Mfr. Part No.1021500000
HK$59.772
Each (In a Pack of 10)
units
Brown WDK 30 → 12 AWG 2.5mm² Double 32A Screw - 400 V - -50°C +120°C - -
RS Stock No. 768-4611
Mfr. Part No.1880430000
HK$23.84
Each
units
Black W 30 → 10 AWG - Single 15A Screw - 500 V 9.1mm -50°C +120°C - -
RS Stock No. 235-5289
Mfr. Part No.1016900000
HK$43.156
Each (In a Pack of 5)
units
Brown WTL 20 → 8 AWG 6mm² Single 57A Screw - 630 V - - - - -
RS Stock No. 446-1724
Mfr. Part No.3004524
HK$34.787
Each (In a Pack of 10)
units
Grey UK 6 N 24 → 8 AWG 0.2 → 6mm² Single 41A Screw - 800 V - - - ATEX -
RS Stock No. 426-200
Mfr. Part No.1SNA115686R1300
BrandEntrelec
HK$34.071
Each (In a Pack of 10)
units
Grey SNA - 4mm² Single 20A Screw - 400 V ac 6mm -5°C +40°C - -
RS Stock No. 424-765
Mfr. Part No.1SNA115118R1100
BrandEntrelec
HK$16.097
Each (In a Pack of 10)
units
Grey SNA - 6mm² Single 41A Screw - 1 kV ac 8mm -5°C +40°C - -
RS Stock No. 419-0179
Mfr. Part No.9537470000
HK$16.537
Each (In a Pack of 50)
units
Brown WDU 20 → 8 AWG 6mm² Single 57A Screw - 500 V - - - - -
RS Stock No. 425-601
Mfr. Part No.0128360000
HK$16.901
Each (In a Pack of 10)
units
- SAK 26 → 10 AWG 4mm² Single 32A - - 800 V - -50°C +100°C - -
RS Stock No. 388-4592
Mfr. Part No.3031212
HK$14.932
Each (In a Pack of 5)
units
Grey ST 2.5 28 → 12 AWG 0.2 → 6mm² Single 24A Spring Clamp - 800 V - -50°C +110°C - -