Non-Fused DIN Rail Terminals

Non-fused DIN rail terminals are modular plastic blocks that are used to connect two or more electrical wires together in a control cabinet. They offer protection from overcurrent and short-circuits.

How do non-fused DIN rail terminals work?

Non-fused DIN rail terminals have an insulated plastic body that houses the current carrying parts and minimises heat generated when current passes through the wires. They also have a clamping device that allows you to quickly snap them on to a DIN rail. A DIN rail is a standard-sized metal rail used to organise and manage multiple terminals in a compact space. You can easily connect and disconnect a non-fused DIN rail terminal without disrupting other wire terminations.

What are non-fused DIN rail terminals used for?

Non-fused DIN rail terminals are used to maintain complex control circuits in applications such as:

  • Energy management
  • Power supplies
  • Lighting controllers
  • Telecommunications
  • Building management systems
  • Industrial and civil electrical installations
  • Heating and air conditioning controls

...
Read more Read less

Filters

Viewing 81 - 100 of 2531 products
Results per page
Description Price Series Wire Size Cable CSA Colour Current Rating Number of Levels Termination Method Voltage Rating Pitch Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Standards Met
RS Stock No. 804-3131
Mfr. Part No.3044623
HK$10.35
Each (In a Pack of 50)
units
UT-4 Clipline 26 → 10 AWG 4mm² Grey 32A Single Screw 1 kV - - +120°C - -
RS Stock No. 225-4417
Mfr. Part No.1SNA115143R1200
BrandEntrelec
HK$87.85
Each
units
SNA - 50mm² Grey 150A Single Stud 1 kV ac 31mm -5°C +40°C - -
RS Stock No. 425-257
Mfr. Part No.1855610000
BrandWeidmuller
HK$51.282
Each (In a Pack of 10)
units
WTR 30 → 12 AWG 2.5mm² Brown 24A Single Screw Down 500 V - - - - -
RS Stock No. 528-9315
Mfr. Part No.1SNA165113R1600
BrandEntrelec
HK$30.718
Each (In a Pack of 5)
units
SNA - 4mm² Green/Yellow 32A Single Screw 800 V ac 6mm -5°C +40°C - -
RS Stock No. 779-649
Mfr. Part No.1020040000
BrandWeidmuller
HK$17.16
Each (In a Pack of 10)
units
WDU 30 → 12 AWG 2.5mm² Red 32A Single Screw Down 800 V - -50°C +120°C ATEX -
RS Stock No. 855-8608
Mfr. Part No.3076015
HK$3,023.13
1 Box of 50
Box(es)
UTTB4-MT P/P BU 0.14 → 6 mm² - Blue 30A Double Screw 500 V - - - - -
RS Stock No. 468-3693
Mfr. Part No.1SNA125490R1500
BrandEntrelec
HK$27.962
Each (In a Pack of 10)
units
SNA - 2.5mm² Blue 24A Double Screw 630 V ac 5mm -5°C +40°C - -
RS Stock No. 776-7832
Mfr. Part No.3004032
HK$115.71
Each (In a Pack of 5)
units
UK 5-MTK-P/P 24 → 10 AWG - Grey 16A Single Screw 500 V - - - - -
RS Stock No. 419-0157
Mfr. Part No.WDU 4 SL/EN -9537450000
BrandWeidmuller
HK$14.325
Each (In a Pack of 50)
units
WDU 26 → 10 AWG 4mm² Brown 41A Single Screw Down 500 V - - - - -
RS Stock No. 458-7630
Mfr. Part No.ZDU 2.5-2/3AN -1706010000
BrandWeidmuller
HK$28.46
Each (In a Pack of 5)
units
ZDU 26 → 12 AWG 2.5mm² Beige 24A Single Clamp 800 V - -50°C +120°C - -
RS Stock No. 796-0451
Mfr. Part No.280-901
BrandWago
HK$8.75
Each (In a Pack of 5)
units
280 28 → 12 AWG - Grey 24A - Clamp 800 V - - - - -
RS Stock No. 501-5366
Mfr. Part No.3036136
HK$85.91
Each
units
ST 10-PE 24 → 6 AWG 1.5 → 16mm² Green/Yellow 65A - - - - - - - -
RS Stock No. 824-0136
Mfr. Part No.1029300000
HK$136.55
Each
units
WFF 2.5 → 50 mm² 2.5 → 50mm² Dark Beige 150A Single Bolt 1 kV 27mm -50°C +120°C - -
RS Stock No. 507-6535
Mfr. Part No.2002-1201
BrandWago
HK$6.483
Each (In a Pack of 10)
units
2002 22 → 12 AWG 2.5mm² Grey 24A - Push In 800 V - - - - -
RS Stock No. 627-4011
Mfr. Part No.3205019
HK$17.97
Each (In a Pack of 5)
units
QTC 1.5 24 → 16 AWG 0.25 → 1.5mm² Grey 17.5A Single Quick Connect 800 V - - - - -
RS Stock No. 624-6915
Mfr. Part No.3044160
HK$20.37
Each (In a Pack of 5)
units
UT 10 20 → 6 AWG 0.5 → 16mm² Grey 76A Single Screw Down 1 kV - - - - -
RS Stock No. 627-4730
Mfr. Part No.3044144
HK$14.03
Each (In a Pack of 10)
units
UT 6 BU 24 → 8 AWG 0.2 → 10mm² Blue 41A Single Screw Down 1 kV - -50°C +110°C ATEX -
RS Stock No. 425-651
Mfr. Part No.0590060000
HK$20.132
Each (In a Pack of 10)
units
DK 26 → 12 AWG 4mm² Brown 41A Double Screw Down 500 V 6mm -50°C +100°C - -
RS Stock No. 425-623
Mfr. Part No.SAK 10 -110060000
BrandWeidmuller
HK$43.719
Each (In a Pack of 10)
units
SAK 14 → 6 AWG 10mm² Brown 57A Single Screw Down 800 V - -50°C +100°C - -
RS Stock No. 627-3939
Mfr. Part No.3046139
HK$23.429
Each (In a Pack of 10)
units
UT 4-MT 26 → 10 AWG 0.14 → 6mm² Grey 20A Single Screw Down 500 V - -50°C +110°C - -
Related Products
The ATSAMG55-XPRO XPlained Pro Development Kit has been ...
Description:
The ATSAMG55-XPRO XPlained Pro Development Kit has been designed for the evaluation and development of the ATSAMG55J19 Cortex™-M4 processor based microcontroller with key on-board features such as a ATSAMG55J19A microcontroller, embedded debugger, extension headers and an I²C interface.Beneficial characteristics ...
The SPC57S-Discovery board helps you to discover SPC57 ...
Description:
The SPC57S-Discovery board helps you to discover SPC57 S Line Power Architecture® Micro controllers with full access to CPUs, I/O signals and peripherals such as CAN, UART, JTAG, K-Line, LIN at budget price. Free ready-to-run application firmware examples are available ...
By adding two mikroBUS™ sockets to your Raspberry ...
Description:
By adding two mikroBUS™ sockets to your Raspberry Pi 3, the Pi 3 click shield allows you to experiment with hundreds of mikroBUS click boards™ from an ever expanding range. These include WiFi, Lora, Bluetooth, GSM, GPS, RFID, OLED, speech ...
Renesas offer this cost-effective promotion board for the ...
Description:
Renesas offer this cost-effective promotion board for the Renesas RL78/G14 microcontroller. it is easy to use for hobbyists through to development projects and can demonstrate functions such as I/O-functions and main functions like real-time clock (RTC) ADC, DTC, ELC, Timers ...