Description | Price | Gender | Wire Size | Number of Contacts | Connector Type | Body Orientation | Mounting Type | Test Proof Voltage | Voltage Rating | Current Rating | Cable CSA | Dimensions | Depth | Length | CAD Drawing | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
803-7085
Mfr. Part No.2280336
BrandPhoenix Contact
|
HK$641.58
Each
units
|
- | - | - | - | - | - | - | - | - | - | - | - | - | - | |
RS Stock No.
802-7983
Mfr. Part No.2322414
BrandPhoenix Contact
|
HK$651.18
Each
units
|
Female | 24 → 12 AWG | 26 | D-sub | Straight | DIN Rail Mount | - | 25 V ac, 60 V dc | 1A | 0.2 → 2.5mm² | 69 x 52.3 x 62mm | 62mm | 69mm | - | |
RS Stock No.
900-1282
Mfr. Part No.5728.2
BrandAltech
|
HK$1,002.07
Each
units
|
Female | 0.5 → 4 mm² | 60 | SD-F37 | - | DIN Rail Mount | - | 250 V ac | 3A | - | 180 x 87 x 70 (TS35 x 7.5) mm, 180 x 87 x 75 (TS32 x 15) mm | 70 (TS35 x 7.5) mm, 75 (TS32 x 15) mm | 180mm | - | |
RS Stock No.
667-0030
Mfr. Part No.2315133
BrandPhoenix Contact
|
HK$349.89
Each
units
|
Male | 24 → 12 AWG | 25 | D-sub | Straight | - | - | 25 V ac, 60 V dc | 2A | - | 57.4 x 62 x 69mm | 62mm | 69mm | - | |
RS Stock No.
648-3861
Mfr. Part No.2293637
BrandPhoenix Contact
|
HK$546.98
Each
units
|
Male | 24 → 14 AWG | 25 | D-sub | - | DIN Rail Mount | 800V ac | 25 V ac, 60 V dc | 2.5A | 0.2 → 2.5mm² | 90 x 50 x 45mm | 45mm | 90mm | - | |
RS Stock No.
648-3984
Mfr. Part No.2962586
BrandPhoenix Contact
|
HK$441.99
Each
units
|
Male | 26 → 16 AWG | 26 | Flat Ribbon Cable | - | DIN Rail Mount | 500V ac | 25 V ac, 60 V dc | 1A | 0.14 → 1.5mm² | 90 x 50 x 45mm | 45mm | 90mm | - | |
RS Stock No.
618-8162
Mfr. Part No.0 048 79
BrandLegrand
|
HK$1,977.72
Each
units
|
- | - | 15 | - | Straight | DIN Rail Mount | - | 400 V | 160A | 2.5 → 10 mm, 10 → 25 mm, 10 → 35 mm, 35 → 70 mm | 91.5 x 179 x 50mm | 50mm | 91.5mm | - | |
RS Stock No.
868-941
Mfr. Part No.2281144
BrandPhoenix Contact
|
HK$619.46
Each
units
|
Male | 24 → 12 AWG | 25 | D-sub | - | DIN Rail Mount | 800V ac | 25 V ac, 60 V dc | 2.5A | 0.2 → 4mm² | 78.8 x 58.5 x 77mm | 77mm | 78.8mm | - | |
RS Stock No.
741-7360
Mfr. Part No.8946960000
BrandWeidmüller
|
HK$197.77
Each
units
|
- | - | 2 | USB | - | DIN Rail Mount | - | - | - | - | 59.55 x 67.05 x 17.5mm | 17.5mm | 59.55mm | - | |
RS Stock No.
665-9692
BrandRS PRO
|
HK$327.88
Each
units
|
Female | 22 → 14 AWG | 25 | D-sub | - | DIN Rail Mount | 0.6kV | 125 V ac/dc | 1.5A | 0.2 → 2.5mm² | 78 x 61 x 47mm | 47mm | 78mm | - | |
RS Stock No.
648-3782
Mfr. Part No.2293611
BrandPhoenix Contact
|
HK$411.83
Each
units
|
Male | 24 → 14 AWG | 9 | D-sub | - | DIN Rail Mount | 800V ac | 25 V ac, 60 V dc | 2.5A | 0.2 → 2.5mm² | 54 x 50 x 45mm | 45mm | 54mm | - | |
RS Stock No.
292-9600
Mfr. Part No.2962793
BrandPhoenix Contact
|
HK$421.40
Each
units
|
Male | 26 → 16 AWG | 25 | D-sub | - | DIN Rail Mount | 800V ac | 25 V ac, 60 V dc | 2.5A | 0.14 → 1.5mm² | 90 x 42 x 45mm | 45mm | 90mm | - | |
RS Stock No.
868-991
Mfr. Part No.2281212
BrandPhoenix Contact
|
HK$699.42
Each
units
|
Female | 24 → 12 AWG | 37 | D-sub | - | DIN Rail Mount | 800V ac | 25 V ac, 60 V dc | 2.5A | 0.2 → 4mm² | 101.3 x 58.5 x 77mm | 77mm | 101.3mm | - | |
RS Stock No.
292-9593
Mfr. Part No.2962780
BrandPhoenix Contact
|
HK$409.33
Each
units
|
Male | 26 → 16 AWG | 15 | D-sub | - | DIN Rail Mount | 800V ac | 25 V ac, 60 V dc | 2.5A | 0.14 → 1.5mm² | 65 x 42 x 45mm | 45mm | 65mm | - | |
RS Stock No.
607-7876
Mfr. Part No.2962544
BrandPhoenix Contact
|
HK$323.40
Each
units
|
Male | 26 → 16 AWG | 10 | Flat Ribbon Cable | - | DIN Rail Mount | 500V ac | 25 V ac, 60 V dc | 1A | 0.14 → 1.5mm² | 54 x 50 x 45mm | 45mm | 54mm | - | |
RS Stock No.
665-9664
BrandRS PRO
|
HK$205.25
Each
units
|
Male | 22 → 14 AWG | 20 | Flat Ribbon Cable | - | DIN Rail Mount | 0.67kV ac | 125 V ac/dc | 1A | 0.2 → 2.5mm² | 63 x 61 x 47mm | 47mm | 63mm | - | |
RS Stock No.
802-7987
Mfr. Part No.2322427
BrandPhoenix Contact
|
HK$697.11
Each
units
|
Female | 24 → 12 AWG | 44 | D-sub | Straight | DIN Rail Mount | - | 25 V ac, 60 V dc | 1A | 0.2 → 2.5mm² | 69 x 82.9 x 62mm | 62mm | 69mm | - | |
RS Stock No.
760-8828
Mfr. Part No.CIM/USBB
BrandCAMDENBOSS
|
HK$134.33
Each
units
|
Female | 30 → 12 AWG | - | Screw Terminal | Straight | DIN Rail Mount | - | 30 V dc | 100mA | 0.2 → 4mm² | 26 x 83 x 41mm | 41mm | 26mm | - | |
RS Stock No.
249-5185
Mfr. Part No.5733071
BrandPhoenix Contact
|
HK$4,875.43
Each
units
|
Male | 24 → 12 AWG | 50 | Flat Ribbon Cable | - | DIN Rail Mount | 2.5kV ac | 250 V ac/dc | 5A | 0.2 → 4mm² | 271 x 68 x 123mm | 123mm | 271mm | - | |
RS Stock No.
802-8113
Mfr. Part No.2970565
BrandPhoenix Contact
|
HK$784.92
Each
units
|
Male | 24 → 12 AWG | 64 | DIN 41612, IEC603 | Straight | DIN Rail Mount | - | 125 V ac/dc | 1A | 0.2 → 2.5mm² | 77 x 135 x 72mm | 72mm | 77mm | - |