Interface Modules

pInterface modules connect electronic devices to electrical systems at the control level. These modules perform signal transmission and distribution functions within the device and the system. Interface modules are a href="/web/c/connectors/terminal-blocks-din-rail-terminals/din-rails/ " target="_self"DIN rail /amounted and give a reliable 'plug and play' interface for any industrial control system. These modules come with both male and female connectors for maximum flexibility./ph2What are interface modules used for?/h2pThe primary function of an interface module is to facilitate and optimise wiring operations. They are an integral part of wiring applications in most tool rooms, factories and manufacturing plants./ph2Types of interface modules/h2pInterface module categories include:/pulliPassive modules, which have up to 60 output poles that can be produced from a single cable input. These modules are easy to connect with simple mounting functionality and come with or without LED signalling features. Examples of passive interface modules include flat cable, D-subminiature, resistor and diode modules./liliRelay modules or modular modules amplify and isolate output signals by cleaning and protecting them from signal interference. Relay modules have galvanic isolation, which prevents static charge. These modules have DIN rail mounting or AC/DC features to reduce installation and maintenance time./li/ul

...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Gender Wire Size Number of Contacts Connector Type Body Orientation Mounting Type Test Proof Voltage Voltage Rating Current Rating Cable CSA Dimensions Depth Length CAD Drawing
RS Stock No. 365-2020
Mfr. Part No.09210404701
BrandHARTING
HK$1,440.82
Each
units
- - 41 - - Cable Mount - 250 V 10A - - 78mm - -
RS Stock No. 365-2042
Mfr. Part No.09210644701
BrandHARTING
HK$2,109.64
Each
units
- - 65 - - Cable Mount - 250 V 10A - - 78mm - 3D CAD Model
RS Stock No. 365-1982
Mfr. Part No.09330244625
BrandHARTING
HK$662.88
Each
units
- - 24 - - Cable Mount - 500 V 16A - - 34mm - -
RS Stock No. 365-1976
Mfr. Part No.09330164725
BrandHARTING
HK$471.60
Each
units
Female 24 → 14 AWG 16 - - Cable Mount - 500 V 16A - - 34mm - 3D CAD Model