Earth Blocks

Earth Blocks
Earth blocks are also referred to as ground terminal blocks and earth terminals. They are used for grounding and earthing wires to protect people and equipment from interference such as electrical or magnetic fields.
Earth blocks are easily identifiable with a green and yellow housing and can be mounted onto a DIN rail. Connection methods for the wires include screw and clamp.
The terminals have excellent electrical, mechanical and chemical characteristics even at high temperatures.
Applications
Earth blocks are used worldwide in distribution boards, control centres and machine control systems such as ships and power stations.

...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Earth Block Type Wire Size Cable CSA Colour Number of Ways Termination Method Housing Material IP Rating Current Rating Voltage Rating Length Width Height Maximum Operating Temperature
RS Stock No. 864-8376
Mfr. Part No.280-837
BrandWago
HK$43.01
Each
units
- 28 12 AWG - - 4 Cage Clamp - - - - 75mm 5mm 28mm -
RS Stock No. 864-8354
Mfr. Part No.261-337
BrandWago
HK$6.716
Each (In a Pack of 10)
units
- 28 14 AWG - - 4 Cage Clamp - - - - 28mm 10mm 18mm -
RS Stock No. 864-8515
Mfr. Part No.769-101/000-016
BrandWago
HK$10.84
Each (In a Pack of 5)
units
- 28 12 AWG - - 1 Cage Clamp - - - - 18.3mm 5mm 45.2mm -
RS Stock No. 864-8414
Mfr. Part No.281-657
BrandWago
HK$45.84
Each
units
- 28 12 AWG - - 4 Cage Clamp - - - - 86mm 6mm 29mm -
RS Stock No. 864-8502
Mfr. Part No.769-237
BrandWago
HK$15.672
Each (In a Pack of 5)
units
- 28 12 AWG - - 1 Cage Clamp - - - - 52.5mm 5mm 28.5mm -
RS Stock No. 842-8516
Mfr. Part No.280-107
BrandWago
HK$28.044
Each (In a Pack of 5)
units
- 28 12 AWG - - 2 Cage Clamp - - - - 45mm 5mm 30.5mm -