Distribution Blocks

The primary function of a distribution block is to supply power more efficiently to a series of devices. The secondary function is to isolate short circuit incidents to prevent complete shutdown from occurring. Distribution blocks can handle a range of frequencies and currents. Using distribution blocks requires only one large wire on the input side to link each connected device back to the power source. This eliminates the need for separate wiring of each device. 


What are distribution blocks used for?

Distribution blocks are used in various industries:

  • Heating/cooling for operating heaters, cooling systems and ventilation equipment.
  • Power distribution control in the form of voltage transformers, uninterrupted power supply units and distribution cabinets. 
  • Solar, wind and turbine as the power supply to distribute energy.
  • Electrical vehicles for charging stations.
  • Electronic automation, including elevators, lifting equipment and conveyor systems.

Types of distribution blocks

The two main types of distribution block are:

  • Bussed (enclosed) blocks, which allow for a larger input cable to be split out into smaller cables for branch circuits.
  • Independent blocks, which enable multiple individual circuits to be routed to a single location as they are not connected to each other.

...
Read more Read less

Filters

Viewing 1 - 20 of 75 products
Results per page
Description Price Number of Ways Termination Method Wire Size Housing Material IP Rating Current Rating Voltage Rating Cable CSA Length Width Height Colour Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 277-9770
Mfr. Part No.0 048 54
BrandLegrand
HK$152.34
Each
units
13 Screw Down - PC IP20 100A 400 V ac 1.5 → 16 mm², 6 → 25 mm² 113mm - - Black +40°C -5°C
RS Stock No. 413-2331
Mfr. Part No.1SNA179535R2300
BrandEntrelec
HK$461.55
Each
units
11 Screw Down 4 → 2 AWG, 6 AWG, 8 AWG Copper Aluminium Alloy - 125A 600 V 35 inputmm² 128mm 85mm 60mm Grey - -
RS Stock No. 441-4330
BrandRS PRO
HK$699.67
Each
units
12 Screw Down - PC - 160A 500 V 16 mm², 25 mm², 50 mm² 150mm 84mm 48mm Clear - -
RS Stock No. 868-0720
BrandRS PRO
HK$185.11
Each
units
- Screw 6 → 16 (With End Sleeve) mm², 10 → 25 (Without End Sleeve) mm² PC - 100A 500 V - 87mm 50mm - - - -
RS Stock No. 675-8929
Mfr. Part No.0 371 70
BrandLegrand
HK$33.908
Each (In a Pack of 5)
units
1 Screw Down 12 AWG Metal - 18A 800 V 2.5mm² 52.2mm 5mm 46.4mm Green, Yellow +55°C -30°C
RS Stock No. 413-2319
Mfr. Part No.1SNA179534R2200
BrandEntrelec
HK$353.97
Each
units
8 Screw Down 6 AWG, 8 AWG Copper Aluminium Alloy - 80A 600 V 16 inputmm² 88mm 85mm 60mm Grey - -
RS Stock No. 413-2347
Mfr. Part No.1SNA179892R2200
BrandEntrelec
HK$910.96
Each
units
11 Screw Down 6 → 0 AWG, 10 → 2 AWG, 14 → 6 Copper Aluminium Alloy - 160A 600 V 10-50 inputmm² 160.5mm 91mm 59.5mm Grey - -
RS Stock No. 277-2151
Mfr. Part No.0 048 24
BrandLegrand
HK$111.88
Each
units
13 Screw Down - PC - 100A 400 V ac 1.5 → 16 mm², 6 → 25 mm² 113mm - - - +40°C -5°C
RS Stock No. 277-9786
Mfr. Part No.0 048 44
BrandLegrand
HK$136.94
Each
units
13 Screw Down - PC IP20 100A 400 V ac 1.5 → 16 mm², 6 → 25 mm² 113mm - - Blue +40°C -5°C
RS Stock No. 100-3920
Mfr. Part No.1SNL312510R0000
BrandEntrelec
HK$182.17
Each
units
8 Screw Down 8 → 2 (End 1) AWG, 10 → 6 (End 1) AWG, 14 → 6 (End 2) AWG Polyamide IP20 125A 1 kV ac, 1.5 kV dc 2.5 → 16 (End 2) mm², 6 → 16 (End 1) mm², 10 → 35 (End 1) mm² 28.2mm 50.7mm 75mm Grey +110°C -55°C
RS Stock No. 868-0736
BrandRS PRO
HK$324.86
Each
units
26 Screw 35 mm² PC - - - - 99mm 40mm 43mm Blue +85°C -
RS Stock No. 100-3919
Mfr. Part No.1SNL308010R0000
BrandEntrelec
HK$136.45
Each
units
7 Screw Down 14 → 10 (End 2) AWG, 14 → 4 (End 1) AWG Polyamide IP20 80A 1 kV ac, 1.5 kV dc 2.5 → 16 (End 1) mm², 2.5 → 16 (End 2) mm² 28.4mm 50.2mm 66mm Grey +110°C -55°C
RS Stock No. 383-1560
Mfr. Part No.1SNA115407R1400
BrandEntrelec
HK$39.36
Each
units
3 Clamp 12 AWG - - 32A 800 V 4mm² 20.5mm - 53mm Grey - -
RS Stock No. 277-9837
Mfr. Part No.0 048 36
BrandLegrand
HK$273.07
Each
units
22 Screw Down - PC IP20 100A 400 V ac 1.5 → 16 mm², 6 → 25 mm² 176mm - - Green +40°C -5°C
RS Stock No. 383-1598
Mfr. Part No.1SNA115412R0000
BrandEntrelec
HK$122.66
Each
units
10 Clamp 12 AWG - - 32A 800 V 4mm² 62.5mm - 53mm Grey - -
RS Stock No. 383-1633
Mfr. Part No.1SNA115338R2500
BrandEntrelec
HK$421.60
Each
units
2 Clamp 6 AWG - - 200A 800 V 10-70 inputmm² 114mm - 56.7mm Grey - -
RS Stock No. 383-1554
Mfr. Part No.1SNA115406R1300
BrandEntrelec
HK$27.69
Each
units
2 Clamp 12 AWG - - 32A 800 V 4mm² 14.5mm - 53mm Grey - -
RS Stock No. 383-1576
Mfr. Part No.1SNA115408R2500
BrandEntrelec
HK$50.08
Each
units
4 Clamp 12 AWG - - 32A 800 V 4mm² 26.5mm - 53mm Grey - -
RS Stock No. 100-3923
Mfr. Part No.1SNL325010R0000
BrandEntrelec
HK$631.82
Each
units
12 Screw Down 2 → 250 (End 1) Kcmil, 14 → 2 (End 2) AWG, 14 → 6 (End 2) AWG, 14 → 8 (End 2) AWG Polyamide IP10 250A 1 kV ac, 1.5 kV dc 2.5 → 10 (End 2) mm², 2.5 → 16 (End 2) mm², 2.5 → 35 (End 2) mm², 35 → 120 (End 1) mm² 46mm 60mm 96mm Grey +110°C -55°C
RS Stock No. 277-9815
Mfr. Part No.0 048 34
BrandLegrand
HK$135.79
Each
units
13 Screw Down - PC IP20 100A 400 V ac 1.5 → 16 mm², 6 → 25 mm² 113mm - - Green +40°C -5°C
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...