Barrier Strips

Barrier strips are screw-type electrical connectors that allow more than one circuit to connect to another circuit. Wires are clamped down to a metal part by tightening of a screw. Multiple screw terminals are arranged such that the metal strips are separated by a barrier or insulating block. 


How do barrier strips work?


Each strip will have a pair of screws arranged such that each screw connects to a separate conductor on either end of the strip. Alternatively, terminal strips have several screws along two strips, creating a bus bar for the distribution of power.


Barrier strips can accommodate a broad range of wire sizes and provide reliable connection. The term contact refers to the wire attached to the barrier and the contact pitch refers to the distance between each contact, measured from the centre of each opening or hole.


Applications of Barrier strips


Barrier strips are extensively used in electrical wiring for distributing electricity, connecting switches, electrical outlets and lighting fixtures to the mains. Theyre also used to directly connect major appliances such as ovens. You will also find barrier strips in surge protectors and speakers.


...
Read more Read less

Filters

Viewing 1 - 20 of 175 products
Results per page
Description Price Number of Contacts Pitch Body Orientation Contact Material Contact Plating Number of Rows Screw Size Wire Size Material Fixing Centre Current Rating Voltage Rating Dimensions Depth
RS Stock No. 433-703
BrandRS PRO
HK$21.758
Each (In a Pack of 5)
units
36 6.35mm - - - 2 - - - - - - 117 x 38 x 7.5mm 38mm
RS Stock No. 885-9298
Mfr. Part No.24-140
HK$84.53
Each
units
24 9.53mm Straight - - 2 5 → 40 16 AWG Phenolic 9.375 in 15A 250 V ac 245.3 x 22.2 x 10.3mm 10.3mm
RS Stock No. 433-775
BrandRS PRO
HK$18.784
Each (In a Pack of 10)
units
28 9.5mm - - - - - - - 28.6mm - - 266.7 x 17.9 x 10.6mm 10.6mm
RS Stock No. 433-781
BrandRS PRO
HK$18.784
Each (In a Pack of 10)
units
28 6.3mm - - - - - - - 28.6mm - - 194 x 16.7 x 4mm 4mm
RS Stock No. 164-5277
Mfr. Part No.3-1437646-3
HK$5.833
Each (In a Bag of 1000)
units
2 6.35mm Straight Copper Alloy Tin 1 M3 30 → 16 AWG Thermoplastic - 10A 300 V 13.97 x 12.7 x 13.97mm 13.97mm
RS Stock No. 822-7070
Mfr. Part No.38720-6204
BrandMolex
HK$29.66
Each
units
4 9.53mm Straight Brass Tin 1 6 → 32 22 → 14 AWG PBT - 15A 300 V 59.2 x 15.7 x 16.8mm 16.8mm
RS Stock No. 821-2649
Mfr. Part No.3-1437646-3
HK$15.58
Each
units
2 6.35mm Straight Copper Alloy Tin 1 M3 30 → 16 AWG Thermoplastic - 10A 300 V 13.97 x 12.7 x 13.97mm 13.97mm
RS Stock No. 804-5682
Mfr. Part No.3240171
HK$26.644
Each (In a Pack of 10)
units
24 - Straight - - 1 M3 12 → 18 AWG Polyamide - 32A 450 V 117 x 18.6 x 15mm 15mm
RS Stock No. 885-9305
Mfr. Part No.8-140-Y
HK$55.09
Each
units
8 9.53mm Straight Brass Nickel 2 5 → 40 16 AWG Phenolic 85.73mm 15A 250 V ac 92.89 x 22.23 x 10.31mm 10.31mm
RS Stock No. 885-9279
Mfr. Part No.12-140
HK$68.43
Each
units
12 9.53mm Straight Brass Nickel 2 5 → 40 16 AWG Phenolic 123.83mm 15A 250 V ac 130.99 x 22.23 x 10.31mm 10.31mm
RS Stock No. 822-7036
Mfr. Part No.38700-6104
BrandMolex
HK$30.11
Each
units
4 8.26mm Straight Brass Tin 1 6 → 32 22 → 14 AWG Thermoplastic - 15A 300 V 49.2 x 12.7 x 12.7mm 12.7mm
RS Stock No. 822-7039
Mfr. Part No.38700-6102
BrandMolex
HK$21.72
Each
units
2 8.26mm Straight Brass Tin 1 6 → 32 22 → 14 AWG Thermoplastic - 15A 300 V 32.7 x 12.7 x 12.7mm 12.7mm
RS Stock No. 821-2655
Mfr. Part No.1-1437667-0
HK$17.57
Each
units
4 8.26mm Straight Copper Alloy Tin 1 6 → 32 22 → 12 AWG Nylon - 20A 300 V 34.67 x 13.46 x 12.7mm 12.7mm
RS Stock No. 782-1977
Mfr. Part No.1546306-3
HK$53.65
1 Pack of 5
Pack(s)
3 9.53mm - Brass Tin 2 UNC 6-32 22 → 12 AWG Thermoplastic - 20A 300 V - -
RS Stock No. 822-7152
Mfr. Part No.38752-4607
BrandMolex
HK$48.05
Each
units
7 - - - - 1 - - - - - - - -
RS Stock No. 164-5278
Mfr. Part No.3-1437646-9
HK$14.335
Each (In a Box of 400)
units
3 6.35mm Straight Copper Alloy Tin 1 M3 30 → 16 AWG Thermoplastic - 10A 300 V 20.32 x 12.7 x 13.97mm 13.97mm
RS Stock No. 630-0839
Mfr. Part No.ML-50-S1AXF-10P
BrandSato Parts
HK$100.21
Each
units
10 10.16mm Straight - - 1 - - PBT - 15A 250 V 123.66 x 16.6 x 31mm 31mm
RS Stock No. 885-6722
Mfr. Part No.5-142
HK$56.94
Each
units
5 14.3mm Straight Brass Nickel 2 8 → 32 10 AWG Phenolic 85.73mm 30A 250 V ac 96.04 x 33.32 x 15.88mm 15.88mm
RS Stock No. 144-8092
Mfr. Part No.387207502
BrandMolex
HK$13.566
Each (In a Tray of 1100)
units
2 9.53mm Straight Brass Tin 1 #6-32 22 → 12 AWG PBT - 25A 300 V 21.1 x 15.7 x 16.8mm 16.8mm
RS Stock No. 885-9324
Mfr. Part No.6-142
HK$71.70
Each
units
6 14.3mm Straight Brass Nickel 2 8 → 32 10 AWG Phenolic 100mm 30A 250 V ac 110.34 x 33.32 x 15.88mm 15.88mm
Related Products
Series of standard combination spanners with 15° angleVariable ...
Description:
Series of standard combination spanners with 15° angleVariable handle cross-section provides better grip and stability for added comfortImproved accessibility thanks to unobstructed viewOptimised open-end / handle geometry for greater accessibilitySatin chrome finish12-point OGV profile for a high torque without ...
Bahco non-sparking combination spanner provides grip and applies ...
Description:
Bahco non-sparking combination spanner provides grip and applies torque to various objects usually nuts and bolts. It also prevents them from turning. Combination wrench, both ends fit the same size of bolts and nutsMaterial: Aluminium BronzeNon-sparkingDie-forgedProduced according to DIN 3113. ...
Manufactured from chrome vanadium steel with chrome finish ...
Description:
Manufactured from chrome vanadium steel with chrome finish to ISO 3318 and NF E 74.304 standards. The ring end of the spanner is offset by 70 degrees to give excellent clearance in confined and restricted spaces. Also features the Facom ...
RS Pro Combination Spanner is a tool suitable ...
Description:
RS Pro Combination Spanner is a tool suitable for professionals and enthusiast. RS Pro spanners are manufactured with a quality in mind and made from a chrome-vanadium steel to ensure a long service. Spanners comprising of a ring style spanner ...