Triax Connectors

Triax connectors are variants of BNC (Bayonet Neill–Concelman) connectors used to terminate triax cables. They carry a guard and signal as well as a ground conductor.

What are triax connectors used for?

Triax connectors have a wide range of applications in industrial, military and instrumentation environments. They are predominantly used in medical and broadcast applications where minimum noise radiation and maximum RF (Radio Frequency) shielding is required.

Triax connectors are ideal for applications where weight is not a primary concern. You will commonly find them in video pairs, digital data buses and baseband circuits. They can also be used in harsh environments with high temperatures and can be tested and approved for nuclear applications.

Most triax connectors are designed with a three-lug arrangement to prevent an accidental forced mating with a BNC connector. However, you can also use an adapter to connect triax and BNC connectors.

Types of triax connectors

Triax connectors come in threaded and bayonet mating types. Some come with panel mounts and cable, and most are soldered at the termination point.


...
Read more Read less

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Gender Termination Method Mounting Type Size Body Plating Mating Type Operating Frequency Contact Plating Contact Material Body Orientation
RS Stock No. 525-4549
Mfr. Part No.TXA102-BR
HK$221.15
Each
units
Female - Panel Mount - Nickel - 0 500MHz Gold Beryllium Copper, Brass Straight
RS Stock No. 525-4533
Mfr. Part No.TXA104-P
HK$284.26
Each
units
Male - Cable Mount - Nickel - 0 500MHz Gold Beryllium Copper, Brass Straight
RS Stock No. 525-4555
Mfr. Part No.TXA103-PBR
HK$672.65
Each
units
Male - Panel Mount - Nickel - 0 500MHz Gold Beryllium Copper, Brass Straight
RS Stock No. 782-5648
Mfr. Part No.DK-621-0433-1P
HK$1,821.27
Each
units
Male Solder Cable Mount Standard - Bayonet - - - Straight
RS Stock No. 173-4051
Mfr. Part No.DK-621-0411-P
HK$666.08
Each (In a Box of 10)
units
Male Solder Cable Mount Standard - Threaded - - - Straight
RS Stock No. 782-5632
Mfr. Part No.DK-621-0440-4S
HK$1,584.33
Each
units
Female Solder Cable Mount Standard - Bayonet - - - Straight
RS Stock No. 525-4561
Mfr. Part No.TXA109-BJ
HK$342.30
Each
units
Female - Panel Mount - Nickel - 0 500MHz Gold Beryllium Copper, Brass Straight
RS Stock No. 782-5635
Mfr. Part No.DK-621-0411-P
HK$823.26
Each
units
Male Solder Cable Mount Standard - Threaded - - - Straight
Related Products
WR-FPC 0.5 mm SMT FPC ZIF connectors with ...
Description:
WR-FPC 0.5 mm SMT FPC ZIF connectors with a bottom contact configuration and hinged flip-lock actuator. These 0.5mm FPC ZIF connectors have a low profile, lightweight, space saving design and meet the increasing demand for high density, secure connections in ...
This range of Wurth PFC/FFC 0.5 mm pitch ...
Description:
This range of Wurth PFC/FFC 0.5 mm pitch Connectors are SMT, Vertical types which require Zero Insertion Force (ZIF). These Wurth PFC/FFC 0.5 mm pitch vertical connectors are capable of 25 mating cycles and have a Flammability Rating of UL94-V0. ...
FFC/FPC connectors with a 0.5mm centreline ideal for ...
Description:
FFC/FPC connectors with a 0.5mm centreline ideal for routing signals through devices when standard wire to board connectors are too large. These 0.5mm FFC/FPC connectors have ZIF (Zero Insertion Force) where an actuator is used to secure the FPC. ZIF ...
FH28 0.5 mm ZIF (zero insertion force) FPC/FFC ...
Description:
FH28 0.5 mm ZIF (zero insertion force) FPC/FFC connectors with a robust, ruggedized design. These FH28 FPC/FFC connectors have a robust flip lock actuator which is supported either end of the connector by reinforced metal fittings. The actuator is held ...