SMP Connectors

What is it?
An SMP connector, or (Sub miniature push on) is a 50 Ω or 75 Ω RF coaxial cable connector featuring a push on or snap-on interface. This sub miniature connector typically operates within the DC to 40 GHz frequency range. With excellent electrical performance and resistant to shock and vibration, SMP connectors are ideal for high density harsher environments.

Applications
The high frequency SMP push on connector can be utilised in a wide variety of applications. The most common are microwave modules to boards and quick connect and disconnect systems.

• Instrumentation
• Military
• Broadband
• Antennas

Types
The SMP connector series offer a range of termination methods, mounting types, retention styles to accommodate almost every high frequency, high density application

...
Read more Read less

Filters

Viewing 1 - 20 of 69 products
Results per page
Description Price Gender Retention Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Minimum Operating Temperature Mating Type Maximum Operating Temperature Operating Frequency
RS Stock No. 122-2157
Mfr. Part No.187629
HK$54.56
Each
units
Male Full Detent Straight Solder PCB Mount Subminiature Gold - 50Ω Yes - Snap-In - DC to 26GHz
RS Stock No. 122-2158
Mfr. Part No.187662
HK$38.85
Each
units
Male Full Detent Right Angle Solder PCB Mount Subminiature Gold - 50Ω - - Snap-On - DC to 26.5GHz
RS Stock No. 819-4254
Mfr. Part No.19S101-40ML5
HK$30.12
Each
units
Male Limited Detent Straight Solder PCB Mount - - - 50Ω - - Snap-On - 0 → 40GHz
RS Stock No. 123-6872
Mfr. Part No.SMP-J-C-GF-RA-CA7
BrandSamtec
HK$167.93
Each
units
Female - Right Angle Crimp Cable Mount Standard Gold Flash Flexible 50Ω - - Snap-On - 40GHz
RS Stock No. 178-9812
Mfr. Part No.85305-0232
BrandMolex
HK$18.531
Each (On a Reel of 1000)
units
Male Limited Detent Straight Solder Surface Mount Subminiature Gold - 50Ω - - - - 40GHz
RS Stock No. 819-4232
Mfr. Part No.19K207-271L5
HK$60.41
Each
units
Female Full Detent Right Angle Solder Cable Mount - - Semi Rigid 50Ω - - Snap-On - 0 → 40GHz
RS Stock No. 170-6973
BrandRS PRO
HK$45.62
Each
units
Female, Male Limited Detent Straight Solder Edge Mount Standard Gold - 50Ω - -65°C Snap-On +165°C 18GHz
RS Stock No. 904-8269
Mfr. Part No.73415-3031
BrandMolex
HK$67.17
Each (In a Pack of 2)
units
Female - Right Angle Solder PCB Mount Standard Gold RG405 50Ω - - Snap-On - -
RS Stock No. 885-9588
Mfr. Part No.127-0701-801
HK$163.622
Each (In a Pack of 25)
units
Male - Straight Solder PCB Mount - Gold - 50Ω - - - - 0 → 18GHz
RS Stock No. 819-4223
Mfr. Part No.19K202-270L5
HK$70.08
Each
units
Female Full Detent Right Angle Solder Cable Mount - - Semi Rigid 50Ω - - Snap-On - 0 → 40GHz
RS Stock No. 819-4235
Mfr. Part No.19K201-302L5
HK$54.76
Each
units
Female Full Detent Right Angle Crimp, Solder Cable Mount - - Flexible 50Ω - - Snap-On - 0 → 40GHz
RS Stock No. 885-9544
Mfr. Part No.127-0901-801
HK$231.01
Each
units
Female - Straight - Surface Mount - Gold over Nickel over Copper - 50Ω - - Quick Connect - 0 → 40GHz
RS Stock No. 123-6874
Mfr. Part No.SMP-J-C-GF-RA-CS5
BrandSamtec
HK$167.82
Each
units
Female - Right Angle Crimp Cable Mount Standard Gold Flash Microwave 50Ω - - Snap-On - 20GHz
RS Stock No. 878-2422
BrandRS PRO
HK$49.10
Each
units
Female, Male Limited Detent Straight Solder PCB Mount Standard Gold Coaxial 50Ω - - Snap-On - 18GHz
RS Stock No. 179-0743
Mfr. Part No.73415-6180
BrandMolex
HK$45.78
Each (In a Pack of 5)
units
Male Limited Detent Straight Solder Surface Mount Subminiature Gold over Nickel - 50Ω - - - - 40GHz
RS Stock No. 885-9526
Mfr. Part No.127-0693-001
HK$129.492
Each (In a Pack of 25)
units
Female - Straight Solder Cable Mount - Gold over Nickel over Copper RG405 (0.086) Semi-Rigid 50Ω - - Quick Connect - 0 → 40GHz
RS Stock No. 547-821
Mfr. Part No.R222152000W
BrandRadiall
HK$245.16
Each
units
Male Full Detent Right Angle Solder Cable Mount - Gold over Nickel - 50Ω - -65 °C - +165 °C 0 → 26.5GHz
RS Stock No. 170-6933
BrandRS PRO
HK$232.11
Each
units
Male Full Detent Straight Solder Cable Mount Standard Gold - 50Ω - -55°C Snap-On +90°C 40GHz
RS Stock No. 885-9582
Mfr. Part No.127-1701-801
HK$126.017
Each (In a Pack of 25)
units
Male - Straight Solder PCB Mount - Gold - 50Ω - - - - 0 → 18GHz
RS Stock No. 170-6974
BrandRS PRO
HK$59.63
Each
units
Female, Male Limited Detent Straight Solder Surface Mount Standard Gold - 50Ω - -65°C Snap-On +165°C 18GHz
Related Products
High Quality Water Research Advisory Scheme (WRAS) approved ...
Description:
High Quality Water Research Advisory Scheme (WRAS) approved type A brass compression fittings and accessoriesSuitable for connecting copper tubes in accordance with BS2871 part 1These fittings are also suitable for connecting low carbon steel tube, stainless steel tube and many ...
Chromium plated brass fittings. Type A fittings suitable ...
Description:
Chromium plated brass fittings. Type A fittings suitable for mechanically joining metric o/d tubing in accordance with: Copper tube to BS2871: Part 1: Table X Table Z. Stainless steel tube to BS4127: Part 2: 1972.For suitable chromium plated copper tubeBS864/2 ...
Type 'A' compression fittings are suitable for mechanically ...
Description:
Type 'A' compression fittings are suitable for mechanically joining copper or stainless steel by means of compressing a cone onto the tube without the application of heat.Manufactured to EN 1254 (formerly BS864/2), and carrying the prestigious Kitemark. Kitemark Licence No. ...
Type 'A' compression fittings are suitable for mechanically ...
Description:
Type 'A' compression fittings are suitable for mechanically joining copper or stainless steel by means of compressing a cone onto the tube without the application of heat.Manufactured to EN 1254 (formerly BS864/2), and carrying the prestigious Kitemark. Kitemark Licence No. ...