SMB Connectors

Filters

Viewing 1 - 20 of 228 products
Results per page
Description Price Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Mating Type Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating
RS Stock No. 295-5716
Mfr. Part No.R114665000W
BrandRadiall
HK$67.67
Each
units
Female Right Angle Solder Through Hole Standard Gold Coaxial 50Ω - - -65 °C +165 °C 0 → 4GHz Gold over Nickel
RS Stock No. 885-9989
Mfr. Part No.131-8403-001
HK$74.30
Each
units
Male Straight Crimp Cable Mount Miniature Gold over Nickel over Copper RG179/U, RG187/U 75Ω - Quick Connect - - 0 → 2GHz Gold over Nickel over Copper
RS Stock No. 885-9718
Mfr. Part No.131-8403-016
HK$46.81
Each
units
Male Straight Crimp Cable Mount Miniature Nickel over Copper RG179/U, RG187/U 75Ω - Quick Connect - - 0 → 2GHz Gold over Nickel over Copper
RS Stock No. 122-2195
Mfr. Part No.170631
HK$30.27
Each
units
Male Straight Solder - Subminiature Gold - 50Ω Yes Snap-In - - DC to 4GHz Gold
RS Stock No. 295-5586
Mfr. Part No.R114082000W
BrandRadiall
HK$54.01
Each
units
Male Straight Crimp Cable Mount - Gold RG179, RG187, RG188, RG316 50Ω - - -65 °C +165 °C 0 → 4GHz Gold over Nickel
RS Stock No. 759-5259
Mfr. Part No.73100-0248
BrandMolex
HK$39.36
Each
units
Male Straight Crimp Cable Mount Subminiature Gold RG174, RG188, RG316 50Ω - - - - - Gold
RS Stock No. 332-6686
Mfr. Part No.R114005000W
BrandRadiall
HK$86.71
Each
units
Male Straight Clamp Cable Mount - Gold RG174, RG179, RG187, RG188, RG316 50Ω - - -65 °C +165 °C 0 → 4GHz Gold over Nickel
RS Stock No. 295-5609
Mfr. Part No.R114186000W
BrandRadiall
HK$62.09
Each
units
Male Right Angle Crimp Cable Mount - Gold RG179, RG187, RG188, RG316 50Ω - - -65 °C +165 °C 0 → 4GHz Gold over Nickel
RS Stock No. 420-5394
Mfr. Part No.1-1337480-0
HK$25.43
Each
units
Female Straight Solder Panel Mount Standard Gold Coaxial 50Ω - - -65 °C +165 °C 0 → 4GHz Gold
RS Stock No. 164-1421
Mfr. Part No.1-1337480-0
HK$17.30
Each (In a Bag of 500)
units
Female Straight Solder Panel Mount Standard Gold Coaxial 50Ω - - -65 °C +165 °C 0 → 4GHz Gold
RS Stock No. 295-5687
Mfr. Part No.R114553000W
BrandRadiall
HK$96.27
Each
units
Female Straight Solder Panel Mount - Gold - 50Ω - - -65 °C +165 °C 0 → 4GHz Gold over Nickel
RS Stock No. 167-6450
Mfr. Part No.73404-2310
BrandMolex
HK$33.12
Each (In a Tray of 80)
units
Male Straight Crimp Cable Mount Subminiature Gold RG174, RG188, RG316 50Ω - - - - - Gold
RS Stock No. 904-8250
Mfr. Part No.73404-3000
BrandMolex
HK$67.895
Each (In a Pack of 2)
units
Male Right Angle Crimp Cable Mount Miniature Gold RG179 75Ω - Snap-On - - - Gold
RS Stock No. 886-1128
Mfr. Part No.131-3701-261
HK$25.891
Each (In a Pack of 25)
units
Female Straight Solder PCB Mount - Gold over Nickel RG178, RG316, RG58 50Ω - Quick Connect - - 0 → 4GHz Gold
RS Stock No. 885-9976
Mfr. Part No.131-8403-101
HK$146.50
Each
units
Male Right Angle Crimp Cable Mount Miniature Gold over Nickel over Copper RG179/U, RG187/U 75Ω - Quick Connect - - 0 → 2GHz Gold over Nickel over Copper
RS Stock No. 885-9642
Mfr. Part No.131-8701-506
HK$80.52
Each (In a Pack of 25)
units
Female Right Angle Solder PCB Mount Miniature Nickel over Copper - 75Ω Yes Quick Connect - - 0 → 2GHz Gold over Nickel over Copper
RS Stock No. 546-3333
BrandRS PRO
HK$35.63
Each
units
Female Straight Clamp Cable Mount Subminiature Gold RG174/U 50Ω - - - - 4GHz Gold
RS Stock No. 885-7542
Mfr. Part No.131-8404-001
HK$63.149
Each (In a Pack of 250)
units
Male Straight Crimp Cable Mount Miniature Gold over Nickel RG-179 DS, RG-187 DS, RG-188 DS, RG-316 DS 75Ω Yes Quick Connect - - 0 → 2GHz Gold
RS Stock No. 164-0829
Mfr. Part No.414002-2
HK$73.826
Each (In a Box of 100)
units
Male Right Angle Crimp Cable Mount - Gold RG174, RG188, RG316 50Ω - - -65 °C +165 °C 0 → 4GHz Gold over Nickel
RS Stock No. 161-7196
Mfr. Part No.SMZ1251B6-3GT30G-75
BrandAmphenol
HK$19.66
Each (In a Bag of 100)
units
- - - - - - - - - - - - - -
Related Products
Single-acting linear electromagnets for use in automation and ...
Description:
Single-acting linear electromagnets for use in automation and small mechanisms.Fitted with a return spring and available as a push or pull model.Coils for permanent duty (duty factor 100 %). For intermittent operation, a superior operating effort may be obtained with ...
Johnson Electric’s BTA actuator platform offers high speed ...
Description:
Johnson Electric’s BTA actuator platform offers high speed controllability in rotary stroke applications. The BTA has a single phase coil with three stator poles and matching rotor pole. When the coil is energized, the poles align along the flux path. ...
Rotary solenoids are electromechanical devices that convert linear ...
Description:
Rotary solenoids are electromechanical devices that convert linear motion to rotary motion by virtue of three ball bearings that travel down inclined raceways. When the coil is energized, the armature assembly is pulled towards the stator and rotated through an ...
Rotary solenoids are electromechanical devices that convert linear ...
Description:
Rotary solenoids are electromechanical devices that convert linear motion to rotary motion by virtue of three ball bearings that travel down inclined raceways. When the coil is energized, the armature assembly is pulled towards the stator and rotated through an ...