RF Terminators

RF terminators are devices used to electrically terminate coaxial RF (radio frequency) ports. They are usually placed at the end of the transmission line to prevent an RF signal from being reflected.

RF terminators are designed to match the surge impedance (ratio of current and voltage) of the cable to help minimise signal reflections and power losses. Unused tap ports or coaxial faceplates in a home, for example, can create entry and exit paths, which affect performance.

How do RF terminators work?

RF terminators absorb the electrical energy of the signal as it reaches the cable ends and prevents the signal from being reflected so it doesnt become noise. They ensure that current flows smoothly from one device to another.

What are RF terminators used for?

RF terminators play a critical role in high-frequency systems and circuits, especially when managing high-power signals. They can also be used to close open terminations that might otherwise allow parasitic signals to enter the circuit, such as at a T-junction.

RF terminators are available in many form factors with power ratings to match their sizes.


...
Read more Read less

Filters

Viewing 1 - 20 of 90 products
Results per page
Description Price Interface Type Gender Body Orientation Mounting Type Impedance Body Plating Cable Type Operating Frequency Average Power Rating Low Power Contact Material Contact Plating Termination Method
RS Stock No. 143-9691
Mfr. Part No.132360
BrandAmphenol
HK$17.52
Each (In a Bag of 500)
units
SMA Male Straight - 50Ω Gold - 0 → 18GHz 2W - Brass Gold -
RS Stock No. 546-4695
BrandRS PRO
HK$155.38
Each
units
BNC Female, Male Straight Through Hole 50Ω Silver - 0 → 0.5GHz 2W - Brass Gold -
RS Stock No. 144-0920
Mfr. Part No.132360
BrandAmphenol
HK$24.99
Each
units
SMA Male Straight - 50Ω Gold - 0 → 18GHz 2W - Brass Gold -
RS Stock No. 394-1083
Mfr. Part No.1-1337470-0
HK$153.88
Each
units
BNC Male Straight Cable Mount 75Ω Gold - 0 → 1GHz - - Brass Gold -
RS Stock No. 164-9077
Mfr. Part No.1-1337470-0
HK$124.617
Each (In a Box of 50)
units
BNC Male Straight Cable Mount 75Ω Gold - 0 → 1GHz - - Brass Gold -
RS Stock No. 296-7955
Mfr. Part No.R404111000
BrandRadiall
HK$123.77
Each
units
BNC Male Straight - 50Ω Nickel - 4GHz 1W - Brass Gold over Nickel -
RS Stock No. 716-5019
Mfr. Part No.65_N-50-0-51/113_NE
HK$157.91
Each
units
N Male Straight - 50Ω White Bronze - 0 → 6GHz 1W - Brass White Bronze -
RS Stock No. 546-4673
BrandRS PRO
HK$41.46
Each
units
BNC Male Straight - 50Ω Silver - 0 → 1GHz 0.5W - Brass Gold -
RS Stock No. 716-4996
Mfr. Part No.65_N-75-0-11/133_NE
HK$1,731.01
Each
units
N Male Straight - 75Ω White Bronze - 0 → 1.3GHz 1W - Brass Gold over Nickel -
RS Stock No. 112-3148
Mfr. Part No.J01006A1268
HK$51.94
Each
units
BNC Male Straight - 50Ω - - - 0.5W - - - -
RS Stock No. 785-7761
Mfr. Part No.R404012000
BrandRadiall
HK$89.70
Each
units
BNC Male Straight Through Hole 75Ω - - 1GHz 1W - Brass Gold -
RS Stock No. 134-403
BrandITT Cannon
HK$11.921
Each (In a Bag of 10)
units
SMT - Straight Surface Mount - - RG316 - - - - - -
RS Stock No. 394-1077
Mfr. Part No.1-1337463-0
HK$47.55
Each
units
BNC Male Straight - 50Ω - - 0 → 1GHz 0.5W - - - -
RS Stock No. 296-7977
Mfr. Part No.R404121000
BrandRadiall
HK$163.94
Each
units
TNC Male Straight - 50Ω - - 0 → 4GHz 1W - - - -
RS Stock No. 170-2499
Mfr. Part No.B1004A1-ND3G-50R-0.01-1W
BrandAmphenol
HK$23.579
Each (In a Bag of 100)
units
BNC Male Straight - 50Ω Nickel over Copper - - - - Brass Gold over Nickel -
RS Stock No. 716-5006
Mfr. Part No.6506.17.A
HK$1,294.67
Each
units
N Male Straight - 50Ω - - 0 → 12.4GHz 6W - Beryllium Copper Gold -
RS Stock No. 546-4134
BrandRS PRO
HK$25.74
Each
units
BNC Male Straight - 75Ω Nickel - 0 → 1GHz 0.5W - Brass Gold -
RS Stock No. 184-6533
Mfr. Part No.UM-LR-PC(40)
BrandHirose
HK$137.03
Each
units
- - - - - - - - - - - - -
RS Stock No. 494-739
Mfr. Part No.65_SMA-50-0-1/111_NE
HK$189.10
Each
units
SMA Male Straight - 50Ω Gold over Nickel - 0 → 18GHz 1W Yes Brass Gold over Nickel -
RS Stock No. 170-2500
Mfr. Part No.B1004A1-ND3G-75R-0.01-1W
BrandAmphenol
HK$24.61
Each (In a Bag of 100)
units
BNC Male Straight - 75Ω Nickel over Copper - - - - Brass Gold over Nickel -
Related Products
Supervizor SV9PC/CG brow guard is a complete heavy-duty ...
Description:
Supervizor SV9PC/CG brow guard is a complete heavy-duty face shield that can be helmet-mounted. The brow guard is compatible with a wide range of helmets plus the visor fixing is safe and secure allowing easy replacement as required. You are ...
Supervizor SAM9 metal wire visor is a complete ...
Description:
Supervizor SAM9 metal wire visor is a complete heavy-duty face shield that can be helmet-mounted. The wire face shield is compatible with a wide range of helmets plus the visor fixing is safe and secure allowing easy replacement as required. ...
Supervizor Triacetate visors are a complete heavy-duty face ...
Description:
Supervizor Triacetate visors are a complete heavy-duty face shield that can be helmet-mounted. The face shield is compatible with a wide range of helmets plus the visor fixing is safe and secure allowing easy replacement as required. You are provided ...
Description:
3M WP Series of face shield visors are compatible with the 3M H8 Headgear and are designed to work with various industrial applications. The visors protect your face and eyes from optical hazards including flying particles and chemical splashes. Protection ...