OSP Connectors

OSP connectors are a type of blind mate connector. These are radio frequency connectors that mate either via a snapping or sliding action.

How do OSP connectors work?

Designed with self-aligning features, OSP connectors guide themselves into the correct mating position. Because the mating action occurs in situations where you cant see or feel it, an OSP connector usually has no locking system at all or uses a non-threaded interlock.

OSP Connectors are engineered to ensure precise, consistent and reliable performance and minimise the risk of misalignment. They can achieve high electrical performance and reliability and typically operate at high frequencies suitable for multiple mounting or rack-and-panel applications.

What are OSP connectors used for?

In tasks where the electrical port is hidden or recessed and touch and sight are inhibited or restricted, OSP connectors are needed to ensure that flawless mating occurs. Theyre used in applications such as microwave subsystems, medical equipment, navigation systems, satellite communication and military radar equipment. You will also find OSP connectors on the back of interface cards and in 'black box' installations where space is limited.


...
Read more Read less

Filters

Viewing 1 - 1 of 1 products
Results per page
Description Price Body Orientation Body Plating Cable Type Contact Material Contact Plating Gender Impedance Mounting Type Operating Frequency Size Termination Method
RS Stock No. 713-0997
Mfr. Part No.1059404-1
HK$281.54
Each
units
Straight Gold RG405 Semi-Rigid Beryllium Copper Gold Male 50Ω Panel Mount 0 → 22GHz Miniature Solder
Related Products
ZX series Micro-USB 2.0 receptacle connectors with a ...
Description:
ZX series Micro-USB 2.0 receptacle connectors with a compact design and high reliability. These ZX series Micro-USB receptacles are 60% smaller than standard mini USB connectors but still allow a high-speed data transfer of 480 Mbps specified in USB 2.0. ...
Micro USB 2.0 receptacle support OTG (On-The Go) ...
Description:
Micro USB 2.0 receptacle support OTG (On-The Go) for user accessibility and convenience. The housings of these Micro USB 2.0 receptacle connectors are made from high temperature UL94V-0 thermoplastic and metal shields provide EMI/ESD protection. These Micro USB 2.0 receptacle ...
Micro USB 2.0 receptacle support OTG (On-The Go) ...
Description:
Micro USB 2.0 receptacle support OTG (On-The Go) for user accessibility and convenience. The housings of these Micro USB 2.0 receptacle connectors are made from high temperature UL94V-0 thermoplastic and metal shields provide EMI/ESD protection. These Micro USB 2.0 receptacle ...
0.65 mm pitch micro USB Type B connector ...
Description:
0.65 mm pitch micro USB Type B connector with a compact design, a PCB space saving footprint and a high durability of over 10000 insertion cycles. The specification of these micro USB connectors supports OTG (On-The-Go) and enable portable devices ...