OSMT Connectors

OSMT connectors are used for surface-mount applications in telecommunications, GPS, consumer and automotive electronics. They have a unique micro strip mounting pattern and a plug receptacle design that ensures reliable grounding and PCB retention characteristics. OSMT connectors feature polymer housing and gold over nickel contact plating.

Why use OSMT connectors?

OSMT connectors meet the growing needs for surface-mount radio-frequency connector technology. They take up less printed circuit board (PCB) than other hole coaxial connectors. The interconnect system of OSMT connectors allows closer pitch and efficient use of space. OSMT connectors are designed for high-volume assembly, using surface-mount technology. They are available in both tape and reel packaging for automated pick-and-place board assembly.

What are OSMT connectors used for?

OSMT connectors are the ideal solution for surface-mount applications in a wide range of telecommunication applications. These include consumer and automative electronics as well as GPS. The attributes you should consider when selecting the right OSMT connectors for your application include gender, style, series, mounting and mating type.


...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Body Orientation Contact Material Contact Plating Gender Impedance Mounting Type Operating Frequency Termination Method
RS Stock No. 713-0981
Mfr. Part No.1055687-1
HK$23.46
Each
units
Straight Copper Alloy Gold over Nickel Male 50Ω Surface Mount 0 → 6GHz Solder
RS Stock No. 161-8515
Mfr. Part No.1055687-1
HK$21.17
Each (In a Bag of 100)
units
Straight Copper Alloy Gold over Nickel Male 50Ω Surface Mount 0 → 6GHz Solder
Related Products
Supervizor SV9PC/CG brow guard is a complete heavy-duty ...
Description:
Supervizor SV9PC/CG brow guard is a complete heavy-duty face shield that can be helmet-mounted. The brow guard is compatible with a wide range of helmets plus the visor fixing is safe and secure allowing easy replacement as required. You are ...
Supervizor SAM9 metal wire visor is a complete ...
Description:
Supervizor SAM9 metal wire visor is a complete heavy-duty face shield that can be helmet-mounted. The wire face shield is compatible with a wide range of helmets plus the visor fixing is safe and secure allowing easy replacement as required. ...
Supervizor Triacetate visors are a complete heavy-duty face ...
Description:
Supervizor Triacetate visors are a complete heavy-duty face shield that can be helmet-mounted. The face shield is compatible with a wide range of helmets plus the visor fixing is safe and secure allowing easy replacement as required. You are provided ...
Description:
3M WP Series of face shield visors are compatible with the 3M H8 Headgear and are designed to work with various industrial applications. The visors protect your face and eyes from optical hazards including flying particles and chemical splashes. Protection ...