MMCX Connectors

What is it?
MMCX connectors (Micro-miniature coaxial) are a 50 Ω micro-miniature RF coaxial cable connector similar to MCX connectors but considerably smaller. Conforms to European standard CECC 22000 specifications. The MMCX connector features a Snap-on / snap off coupling mechanism ensuring quick connect and disconnect mating which reduces the instillation time.
What does it do?
The compact MMCX Snap-on connector is designed for applications where PCB board space is limited. The lightweight micro-miniature RF connectors are suited to applications requiring low RF leakage and a broadband frequency ranging from DC to 6 GHz.
Applications
MMCX micro-miniature RF connectors are ideal for use in a wide range of applications. The most common are
• Wireless devices
• GPS receivers
• Telecommunication and consumer electronics
• WiFi PCMCIA Cards.

...
Read more Read less

Filters

Viewing 1 - 14 of 14 products
Results per page
Description Price Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Mating Type Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating
RS Stock No. 446-6375
Mfr. Part No.1-1634000-0
HK$49.33
Each
units
Male Straight Solder Cable Mount - Gold over Nickel over Copper RG174 50Ω - - - - - Gold over Nickel over Copper
RS Stock No. 164-1453
Mfr. Part No.1-1634000-0
HK$39.492
Each (In a Box of 100)
units
Male Straight Solder Cable Mount - Gold over Nickel over Copper RG174 50Ω - - - - - Gold over Nickel over Copper
RS Stock No. 612-1579
Mfr. Part No.6-1460820-1
HK$30.12
Each
units
Female Straight Solder Surface Mount - - - 50Ω - - - - - Tin
RS Stock No. 186-4858
Mfr. Part No.1-1634002-0
HK$48.40
Each
units
Male Right Angle Clamp, Solder Cable Mount - Gold - 50Ω - Snap-On -55°C +155°C 6GHz Gold
RS Stock No. 136-1945
Mfr. Part No.1-1634010-0
HK$42.61
Each (In a Box of 100)
units
Female Right Angle Solder Through Hole - Gold - 50Ω - - - - 0 → 6GHz Gold
RS Stock No. 173-5514
Mfr. Part No.1-1634003-0
HK$36.564
Each (In a Pack of 250)
units
Male Right Angle Solder Cable Mount - Gold over Nickel RG178 50Ω - - - +165 °C - Gold over Nickel over Copper
RS Stock No. 164-0862
Mfr. Part No.6-1460820-2
HK$21.99
Each (On a Reel of 1500)
units
Female Right Angle Solder Surface Mount - - - 50Ω - - - - - Tin
New
RS Stock No. 189-5776
Mfr. Part No.6-1460820-1
HK$19.227
Each (On a Reel of 1500)
units
Female Vertical Solder Surface Mount - Gold - 50Ω - Threaded -55°C +155°C 6GHz -
RS Stock No. 446-6432
Mfr. Part No.1-1634003-0
HK$79.46
Each
units
Male Right Angle Solder Cable Mount - Gold over Nickel RG178 50Ω - - - +165 °C - Gold over Nickel over Copper
RS Stock No. 680-7440
Mfr. Part No.1-1634010-0
HK$58.70
Each
units
Female Right Angle Solder Through Hole - Gold - 50Ω - - - - 0 → 6GHz Gold
RS Stock No. 164-1454
Mfr. Part No.1-1634009-0
HK$40.47
Each (In a Box of 100)
units
Female Straight Solder Through Hole - Gold - 50Ω - - -65 °C +165 °C 0 → 6GHz Gold
RS Stock No. 713-0978
Mfr. Part No.1408150-1
HK$71.79
Each
units
Female Straight Solder Through Hole - Gold - 50Ω - - -55 °C +155 °C 0 → 6GHz Gold
RS Stock No. 713-0971
Mfr. Part No.6-1460820-2
HK$40.73
Each
units
Female Right Angle Solder Surface Mount - - - 50Ω - - - - - Tin
RS Stock No. 446-6454
Mfr. Part No.1-1634009-0
HK$55.61
Each
units
Female Straight Solder Through Hole - Gold - 50Ω - - -65 °C +165 °C 0 → 6GHz Gold