MMCX Connectors

What is it?MMCX connectors (Micro-miniature coaxial) are a 50 Ω micro-miniature RF coaxial cable connector similar to MCX connectors but considerably smaller. Conforms to European standard CECC 22000 specifications. The MMCX connector features a Snap-on / snap off coupling mechanism ensuring quick connect and disconnect mating which reduces the instillation time.What does it do?The compact MMCX Snap-on connector is designed for applications where PCB board space is limited. The lightweight micro-miniature RF connectors are suited to applications requiring low RF leakage and a broadband frequency ranging from DC to 6 GHz.ApplicationsMMCX micro-miniature RF connectors are ideal for use in a wide range of applications. The most common are Wireless devices GPS receivers Telecommunication and consumer electronics WiFi PCMCIA Cards.

...
Read more Read less

Filters

Viewing 1 - 20 of 149 products
Results per page
Description Price Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Mating Type Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating
RS Stock No. 167-6373
Mfr. Part No.73415-2064
BrandMolex
HK$9.93
Each (On a Reel of 1600)
units
Female Straight Solder Surface Mount Micro Miniature - - 50Ω - - - - - Gold
RS Stock No. 759-5316
Mfr. Part No.73415-2063
BrandMolex
HK$19.17
Each
units
Female Straight Solder Surface Mount Micro Miniature - - 50Ω - - - - - Gold
RS Stock No. 655-9952
BrandRS PRO
HK$32.70
Each
units
Male Straight Crimp Cable Mount Micro Miniature Gold RG174/U 50Ω - - - - 0 6GHz Gold
RS Stock No. 896-7462
Mfr. Part No.73415-0961
BrandMolex
HK$16.015
Each (In a Pack of 2)
units
Female Right Angle Solder PCB Mount Miniature Gold RG178 50Ω - Threaded - - DC to 6GHz Gold
RS Stock No. 167-6413
Mfr. Part No.73415-0961
BrandMolex
HK$9.57
Each (In a Tray of 80)
units
Female Right Angle Solder PCB Mount Miniature Gold RG178 50Ω - Threaded - - DC to 6GHz Gold
RS Stock No. 612-7476
Mfr. Part No.82_MMCX-S50-0-2/111_KE
HK$56.14
Each
units
Female Straight Solder Surface Mount - Gold over Nickel - 50Ω - - -55 °C +155 °C 0 6GHz Gold over Nickel
RS Stock No. 167-6256
Mfr. Part No.73415-0969
BrandMolex
HK$15.187
Each (On a Reel of 1500)
units
Female Straight Solder Edge Mount Micro Miniature - - 50Ω - - - - - Gold
RS Stock No. 759-5306
Mfr. Part No.73415-0963
BrandMolex
HK$15.49
Each
units
Female Right Angle Solder Edge Mount Micro Miniature - - 50Ω - - - - - Gold
RS Stock No. 170-2544
Mfr. Part No.MMCX1121A1-3GT30G-5-50
BrandAmphenol
HK$29.193
Each (In a Bag of 100)
units
Male Straight Crimp Cable Mount - Gold RG174/U, RG188 A/U, RG316/U 50Ω - - - - 0 6GHz Gold
RS Stock No. 612-7404
Mfr. Part No.11_MMCX-50-1-1/111_OE
HK$43.19
Each
units
Male Straight Crimp Cable Mount - Gold RG178 B/U, RG196 A/U 50Ω - - -55 °C +155 °C 0 6GHz Gold over Nickel
RS Stock No. 161-9538
Mfr. Part No.73415-2061
BrandMolex
HK$7.889
Each (In a Tray of 80)
units
Female Straight Solder PCB Mount Miniature Gold RG178 50Ω - Threaded - - DC to 6GHz Gold
RS Stock No. 612-7375
Mfr. Part No.11_MMCX-50-2-3/111_OE
HK$68.66
Each
units
Male Straight Crimp Cable Mount - Gold RG174/U, RG188 A/U, RG316/U 50Ω - - -55 °C +155 °C 0 6GHz Gold
RS Stock No. 434-9466
Mfr. Part No.R209408012W
BrandRadiall
HK$23.788
Each (In a Pack of 10)
units
Female Straight Solder Surface Mount - Gold over Nickel - 50Ω - - -40 °C +125 °C 0 6GHz Gold over Tin Nickel Alloy
RS Stock No. 612-7460
Mfr. Part No.24_MMCX-50-1-1/111_OE
HK$61.70
Each
units
Female Straight Crimp Panel Mount - Gold RG174 B/U, RG196 A/U 50Ω - - -55 °C +155 °C 0 6GHz Gold over Nickel
RS Stock No. 896-7465
Mfr. Part No.73415-2061
BrandMolex
HK$11.735
Each (In a Pack of 2)
units
Female Straight Solder PCB Mount Miniature Gold RG178 50Ω - Threaded - - DC to 6GHz Gold
RS Stock No. 700-9530
Mfr. Part No.MMCX6252N1-3GT30G-50
BrandAmphenol
HK$56.72
Each
units
Female Right Angle Solder Through Hole - Gold - 50Ω - - - - 0 6GHz Gold
RS Stock No. 446-6375
Mfr. Part No.1-1634000-0
HK$49.15
Each
units
Male Straight Solder Cable Mount - Gold over Nickel over Copper RG174 50Ω - - - - - Gold over Nickel over Copper
RS Stock No. 700-9528
Mfr. Part No.MMCX1121A1-3GT30G-5-50
BrandAmphenol
HK$35.10
Each
units
Male Straight Crimp Cable Mount - Gold RG174/U, RG188 A/U, RG316/U 50Ω - - - - 0 6GHz Gold
RS Stock No. 885-7554
Mfr. Part No.135-3336-001
HK$69.993
Each (In a Pack of 25)
units
Female Straight Crimp Cable Mount - Gold over Nickel Astrolab 32018 DS, AXON P512479A, Huber K01152-07, RG316/U, 0.047 in Diameter Flexible 50Ω Yes Quick Connect - - 0 6GHz Gold over Nickel
RS Stock No. 885-9926
Mfr. Part No.135-3402-001
HK$58.26
Each
units
Male Straight Crimp Cable Mount - Gold over Nickel over Copper RG178/U, RG196/U 50Ω - Quick Connect - - 0 6GHz Gold over Nickel over Copper
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...