MCX Connectors

MCX Connector (Micro coaxial connector) is a micro coaxial RF connector with 50 Ω and 75 Ω impedance. The MCX connector features a Snap-on / snap off coupling mechanism ensuring quick connect and disconnect mating which reduces the instillation time. Conforms to European standard CECC 22220 specifications.

What does it do?

The compact MCX Snap-on connector is designed for applications where PCB board space and weight restrictions must be considered. The lightweight Micro RF connectors are suited to applications requiring a broadband frequency ranging from DC to 6 GHz.

Applications

Automotive

• GPS

Data and Communications

• Wireless LAN

• Wireless PAN (Bluetooth)

Defence

• GPS

• Hand held equipment

Telecommunication

• GPS tracking and navigation

• Wireless base stations

• Wireless LAN

Types

There are many variants of MCX connector, the choice depends on the application it is used for.

Impedance

• 50 Ω and 75 Ω

Body orientation

• Straight and right angle



Termination method



• Crimp and solder

Mounting type

• Cable, PCB, panel and through hole

...
Read more Read less

Filters

Viewing 1 - 9 of 9 products
Results per page
Description Price Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Mating Type Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating
RS Stock No. 178-9894
Mfr. Part No.73366-0030
BrandMolex
HK$20.713
Each (In a Tray of 80)
units
Female Right Angle - Through Hole Microminiature Nickel - 50Ω - - - - 6GHz Gold
RS Stock No. 179-1739
Mfr. Part No.73415-1631
BrandMolex
HK$21.48
Each (In a Pack of 5)
units
Female Straight - Surface Mount Microminiature Gold - 75Ω - - - - 6GHz Gold
RS Stock No. 178-9951
Mfr. Part No.73415-4670
BrandMolex
HK$26.965
Each (In a Bag of 80)
units
Female Straight - Edge Mount - Gold over Nickel - 50Ω - - - - 6GHz Gold over Nickel
RS Stock No. 759-5312
Mfr. Part No.73415-1691
BrandMolex
HK$17.33
Each
units
Female Straight Solder Surface Mount Subminiature - - 50Ω - - - - - Gold
RS Stock No. 178-9826
Mfr. Part No.73415-1061
BrandMolex
HK$18.859
Each (On a Reel of 1000)
units
Female Straight - Edge Mount Microminiature Gold - 50Ω - - - - 6GHz Gold
RS Stock No. 179-1924
Mfr. Part No.73415-1061
BrandMolex
HK$35.17
Each (In a Pack of 5)
units
Female Straight - Edge Mount Microminiature Gold - 50Ω - - - - 6GHz Gold
RS Stock No. 178-9893
Mfr. Part No.73415-1631
BrandMolex
HK$15.23
Each (In a Bag of 100)
units
Female Straight - Surface Mount Microminiature Gold - 75Ω - - - - 6GHz Gold
RS Stock No. 179-1846
Mfr. Part No.73415-4670
BrandMolex
HK$32.084
Each (In a Pack of 5)
units
Female Straight - Edge Mount - Gold over Nickel - 50Ω - - - - 6GHz Gold over Nickel
RS Stock No. 179-1776
Mfr. Part No.73366-0030
BrandMolex
HK$24.678
Each (In a Pack of 5)
units
Female Right Angle - Through Hole Microminiature Nickel - 50Ω - - - - 6GHz Gold