MCX Connectors

MCX Connector (Micro coaxial connector) is a micro coaxial RF connector with 50 Ω and 75 Ω impedance. The MCX connector features a Snap-on / snap off coupling mechanism ensuring quick connect and disconnect mating which reduces the instillation time. Conforms to European standard CECC 22220 specifications.

What does it do?

The compact MCX Snap-on connector is designed for applications where PCB board space and weight restrictions must be considered. The lightweight Micro RF connectors are suited to applications requiring a broadband frequency ranging from DC to 6 GHz.

Applications

Automotive

• GPS

Data and Communications

• Wireless LAN

• Wireless PAN (Bluetooth)

Defence

• GPS

• Hand held equipment

Telecommunication

• GPS tracking and navigation

• Wireless base stations

• Wireless LAN

Types

There are many variants of MCX connector, the choice depends on the application it is used for.

Impedance

• 50 Ω and 75 Ω

Body orientation

• Straight and right angle



Termination method



• Crimp and solder

Mounting type

• Cable, PCB, panel and through hole

...
Read more Read less

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Mating Type Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating
RS Stock No. 712-3352
Mfr. Part No.J01270A0161
HK$48.50
Each
units
Male Straight Crimp Cable Mount - Copper Nickel Gold Alloy RG174/U, RG188 A/U, RG316/U 50Ω - - - - 0 → 6GHz Copper, Gold Alloy, Nickel
RS Stock No. 712-3359
Mfr. Part No.J01270A0211
HK$34.53
Each
units
Male Right Angle Crimp Cable Mount - Copper Nickel Gold Alloy RG174/U, RG188 A/U, RG316/U 50Ω - - - - 0 → 6GHz Copper, Gold Alloy, Nickel
RS Stock No. 738-7452
Mfr. Part No.J01271A0151
HK$73.00
Each
units
Female Right Angle Solder Surface Mount - - - 50Ω - - - - 0 → 6GHz Gold
RS Stock No. 738-7464
Mfr. Part No.J01271A0141
HK$46.80
Each
units
Female Straight Solder Through Hole - - - 50Ω - - - - 0 → 6GHz Gold
RS Stock No. 712-3355
Mfr. Part No.J01270A0201
HK$39.21
Each
units
Male Right Angle Crimp Cable Mount - Copper Nickel Gold Alloy RG178 B/U, RG196 A/U 50Ω - - - - 0 → 6GHz Copper, Gold Alloy, Nickel
RS Stock No. 161-5404
Mfr. Part No.J01270A0201
HK$28.992
Each (In a Bag of 5)
units
Male Right Angle Crimp Cable Mount - Copper Nickel Gold Alloy RG178 B/U, RG196 A/U 50Ω - - - - 0 → 6GHz Copper, Gold Alloy, Nickel
RS Stock No. 161-5405
Mfr. Part No.J01270A0211
HK$29.402
Each (In a Bag of 5)
units
Male Right Angle Crimp Cable Mount - Copper Nickel Gold Alloy RG174/U, RG188 A/U, RG316/U 50Ω - - - - 0 → 6GHz Copper, Gold Alloy, Nickel