MBX Connectors

MBX connectors are designed to make primary board-to-board or board-to-module interface connections within radio frequency applications. They can maintain excellent power handling and electrical performance even in the event of mechanical misalignment, making them the ideal solution for many high-volume applications.


What are MBX connectors used for?


MBX or PCB connectors are used for applications including multiple board-to-board connections and complex stack-ups in radio module environments. The connectors are for devices requiring cable-to-board interfacing. Due to their small size, MBX connectors can be used in compact systems with miniature structures.


Why use MBX connectors?


The mechanical design of MBX connectors allows them to cope with misalignment in radial and axial directions. They have high output power, axial float, and excellent return loss values. They also have the smallest board-to-board distances out of other connectors, and great power handling at room temperature. MBX connectors are designed for high-volume markets such as communication and industrial applications. They offer secure mating between boards, are easy to use and create a reliable and resilient connection. 


...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Gender Body Orientation Termination Method Mounting Type Contact Material Contact Plating Impedance Operating Frequency
RS Stock No. 741-7222
Mfr. Part No.16_MBX-50-2-1/113_NE
HK$179.37
Each
units
Male Right Angle Crimp Cable Mount Beryllium Copper Gold over Enickel 50Ω 0 → 6GHz
RS Stock No. 741-7228
Mfr. Part No.11_MBX-50-2-1/113_NE
HK$168.81
Each
units
Male Straight Crimp Cable Mount Beryllium Copper Gold over Enickel 50Ω 0 → 6GHz
RS Stock No. 741-7203
Mfr. Part No.82_MBX-50-0-3/111_NE
HK$99.87
Each
units
Female Straight Solder Through Hole Brass Gold over Enickel 50Ω 0 → 6GHz
RS Stock No. 741-7193
Mfr. Part No.82_MBX-S50-0-2/113_NE
HK$106.67
Each
units
Female Straight Crimp Surface Mount Brass Gold over Enickel 50Ω 0 → 6GHz
Related Products
Supervizor SV9PC/CG brow guard is a complete heavy-duty ...
Description:
Supervizor SV9PC/CG brow guard is a complete heavy-duty face shield that can be helmet-mounted. The brow guard is compatible with a wide range of helmets plus the visor fixing is safe and secure allowing easy replacement as required. You are ...
Supervizor SAM9 metal wire visor is a complete ...
Description:
Supervizor SAM9 metal wire visor is a complete heavy-duty face shield that can be helmet-mounted. The wire face shield is compatible with a wide range of helmets plus the visor fixing is safe and secure allowing easy replacement as required. ...
Supervizor Triacetate visors are a complete heavy-duty face ...
Description:
Supervizor Triacetate visors are a complete heavy-duty face shield that can be helmet-mounted. The face shield is compatible with a wide range of helmets plus the visor fixing is safe and secure allowing easy replacement as required. You are provided ...
Description:
3M WP Series of face shield visors are compatible with the 3M H8 Headgear and are designed to work with various industrial applications. The visors protect your face and eyes from optical hazards including flying particles and chemical splashes. Protection ...