Coaxial Plugs & Sockets

A coaxial plug, or coaxial connector, is a type of radio frequency (RF) connector that is often used with coaxial cable. Though commonly associated with a standard RF Connector used in analogue television and radio arrays, there are actually several different kinds of coaxial connector suited to a variety of specialist RF applications.

Types of coaxial plugs:
• BNC Connector is a miniature RF connector with a bayonet locking system, and is commonly used in television, radio and test instruments.
• TNC Connector is a threaded version of the BNC connector.
• UHF Connector is a threaded RF connector that has applications in amateur radio arrays and VHF radio.
• F Connector is an RF Connector commonly used to connect satellite television and cable modems.
• N Connector is a threaded RF Connector that is known for its weather proof properties.
• SMA/SMB/SMC are sub miniature RF connectors. Versions A, B and C are all feature 50 Ohm impedance, and differ by their threaded, snap on, and hex nut coupling, respectively.
• MCX is a micro coaxial connector that is a smaller version of the SMB connector, often used in Wi-Fi antennas.

...
Read more Read less

Filters

Viewing 21 - 37 of 37 products
Results per page
Description Price Connector Type Gender Body Orientation Termination Method Mounting Type Body Plating Cable Type Bulkhead Contact Material Contact Plating Maximum Operating Temperature Minimum Operating Temperature Series Series Number
RS Stock No. 166-4925
Mfr. Part No.MS-156C(20)
BrandHirose
HK$5,120.00
1 Reel of 2000
Reel(s)
MS-156C Female Straight Solder Surface Mount - - - Copper Nickel Silicon Alloy, Phosphor Bronze Gold +85°C -40°C - -
RS Stock No. 685-1179
Mfr. Part No.N.FL-R-SMT-1(01)
BrandHirose
HK$6.40
Each (In a Pack of 5)
units
- Male Straight Solder Surface Mount Silver - - Brass Gold +90°C -40°C - -
RS Stock No. 203-9274
Mfr. Part No.ERA.1S.405.CTL
BrandLemo
HK$313.52
Each
units
- Female Straight Solder Panel Mount - - - - - +250°C -55°C 1S -
RS Stock No. 161-7640
Mfr. Part No.MS-156HF(01)
BrandHirose
HK$2.84
Each (In a Pack of 100)
units
- Female - - - - - - - - - - - -
RS Stock No. 828-1897
Mfr. Part No.H.FL-R-SMT(C)(10)
BrandHirose
HK$10.67
Each
units
Coaxial Male Straight Solder Surface Mount - - - Brass Gold +90°C -40°C - -
RS Stock No. 179-761
Mfr. Part No.QC24-5001P
BrandDeutsch
HK$119.40
Each
units
- Female Straight Solder Panel Mount - RG58 C/U - Brass Silver +150°C -55°C - -
RS Stock No. 179-783
Mfr. Part No.QC24-7501P
BrandDeutsch
HK$186.60
Each
units
- Female Straight Solder Panel Mount - URM 41, URM 56, URM 70 - Brass Silver +150°C -55°C - -
RS Stock No. 888-2566
Mfr. Part No.009178001001006
BrandAVX
HK$8.572
Each (In a Pack of 50)
units
- Female Straight Solder Surface Mount - - - Phosphor Bronze Tin +125°C -40°C 917X 9178
New
RS Stock No. 190-3508
Mfr. Part No.QC26-7501S
BrandDeutsch
HK$150,593.41
1 Pack of 1000
Pack(s)
- Male Straight Solder Panel Mount - URM 41, URM 56, URM 70 - Copper Alloy Silver +150°C -55°C - -
RS Stock No. 733-0389
Mfr. Part No.MS-156C(20)
BrandHirose
HK$3.267
Each (In a Pack of 10)
units
MS-156C Female Straight Solder Surface Mount - - - Copper Nickel Silicon Alloy, Phosphor Bronze Gold +85°C -40°C - -
RS Stock No. 122-1629
Mfr. Part No.H.FL-R-SMT(01)
BrandHirose
HK$7.293
Each (In a Bag of 100)
units
- Male Straight Solder Surface Mount Silver - - Brass Gold +90°C -40°C - -
New
RS Stock No. 190-3507
Mfr. Part No.QC24-5001P
BrandDeutsch
HK$156,899.98
1 Pack of 1000
Pack(s)
- Female Straight Solder Panel Mount - RG58 C/U - Brass Silver +150°C -55°C - -
RS Stock No. 203-9319
Mfr. Part No.ERA.3S.415.CTL
BrandLemo
HK$681.08
Each
units
- Female Straight Solder Panel Mount - - - - - +250°C -55°C 3S -
RS Stock No. 777-0670
Mfr. Part No.4408.SMBA.1D10.009
HK$31.30
Each
units
SMB Male Right Angle Solder Surface Mount - - - Brass Gold, Nickel - - - -
RS Stock No. 895-3505
Mfr. Part No.M39029/78-432
BrandDeutsch
HK$853.58
1 Pack of 5
Pack(s)
- Female Straight - Cable Mount - Coaxial - - Gold over Nickel - - - -
RS Stock No. 166-4949
Mfr. Part No.H.FL-R-SMT(C)(10)
BrandHirose
HK$20,325.00
1 Reel of 2500
Reel(s)
Coaxial Male Straight Solder Surface Mount - - - Brass Gold +90°C -40°C - -
RS Stock No. 2509184703
Mfr. Part No.1765-1
HK$816.54
Each
units
- - - - - - - - - - - - - -
Related Products
The universal Power Management Integrated Circuits (PMIC), including ...
Description:
The universal Power Management Integrated Circuits (PMIC), including programmable power modules, offer advanced dynamic control and telemetry along with remote reconfigurability. PowerArchitect design and configuration software speeds development. Fault behaviour and power up and power down sequencing, ensure that ...
Integrated Ideal Diode controllers offer significant advantages over ...
Description:
Integrated Ideal Diode controllers offer significant advantages over the use of discrete diodes in applications where forward voltage losses must be minimized such as diode-ORing of low voltage DC supplies. Some of these devices from Linear Technology include on-chip MOSFETs ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Description:
The MIC47100 is a high speed, low VIN LDO capable of delivering up to 1A and designed to take advantage of point-of-load applications that use multiple supply rails to generate a low-voltage, high-current power supply. The MIC47100 is stable with ...