Coaxial Connectors & RF Connectors

An RF Coaxial adapter is a single piece component allowing the connection of two different pieces of equipment that cannot be joined directly.What does it do?Coaxial adapters provide a convenient method of connecting RF equipment together.Applications Laboratory Test and measurement Communications Base stations GPS LAN AntennasTypesThere are two main types of RF coaxial adapters;In seriesA two port Interconnection device that provides a convenient method of converting from one gender to another in same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.Between seriesA two port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.The most important attributes that must be considered are; Gender Male to Male Female to Female Male to FemaleSeries (connector group)SMA, BNC, TNC, N typeBody orientation Straight Right angle Tee Impedance 50 Ω 75 Ω

...
Read more Read less

Filters

Viewing 81 - 100 of 907 products
Results per page
Description Price Adapter Type Adapter Type A Adapter Type B Gender A Gender B Impedance Body Orientation Operating Frequency Polarity Contact Plating Length Body Plating Cable Type Contact Material
RS Stock No. 700-9540
Mfr. Part No.N2071A1-NT3G-50
BrandAmphenol
HK$117.80
Each
units
Coaxial Plug to Coaxial Plug Type N Type N Male Male 50Ω Straight - - Gold, Silver 41mm Nickel Coaxial Brass
RS Stock No. 819-4162
Mfr. Part No.32S153-K00L5
HK$323.86
Each
units
SMA Plug to N Socket SMA N Male Female 50Ω Straight 0 → 11GHz - Gold 31mm - - Beryllium Copper
RS Stock No. 680-7321
Mfr. Part No.1-1337567-0
HK$103.90
Each
units
- Type N BNC Male Female 50Ω Straight 0 → 4GHz - Gold 32.3mm Nickel - Brass
RS Stock No. 458-134
Mfr. Part No.J01027B0016
HK$158.62
Each
units
- Type N SMA Female Male - Straight - - - 28.4mm - - -
RS Stock No. 888-4667
Mfr. Part No.BU-P3846
HK$96.31
Each
units
BNC Female to Female BNC BNC Female Female 50Ω Straight - - Gold 34.8mm Nickel - Beryllium Copper
RS Stock No. 164-8787
Mfr. Part No.1-1337567-0
HK$59.22
Each (In a Bag of 25)
units
- Type N BNC Male Female 50Ω Straight 0 → 4GHz - Gold 32.3mm Nickel - Brass
RS Stock No. 819-4178
Mfr. Part No.53K132-K00L5
HK$167.88
Each
units
N Socket to SMA Socket N SMA Female Female 50Ω Straight 0 → 11GHz - Silver/White Bronze 30mm - - Copper Zinc Alloy
RS Stock No. 295-6450
Mfr. Part No.R125705000
BrandRadiall
HK$131.15
Each
units
- SMA SMA Female Female 50Ω Straight 0 18GHz - Gold over Nickel 14.3mm - - Beryllium Copper
RS Stock No. 122-5229
Mfr. Part No.ADP-BNCM-BNCF90
HK$30.355
Each (In a Pack of 2)
units
BNC Male to BNC Female BNC BNC Male Female 50Ω Right Angle - - - - - - -
RS Stock No. 885-8119
Mfr. Part No.CPAD517
HK$23.35
Each (In a Pack of 10)
units
RCA Jack to BNC Plug RCA BNC Female Male 75Ω Straight 0 → 2GHz - Gold 27.9mm Nickel - Brass
RS Stock No. 295-7166
Mfr. Part No.R191212000
BrandRadiall
HK$298.68
Each
units
- SMB BNC Male Female 50Ω Straight 0 4GHz - Gold over Nickel 25mm Nickel - Beryllium Copper
RS Stock No. 111-591
Mfr. Part No.33_QN-N-50-1/133_NE
HK$257.54
Each
units
- QN Type N Male Female 50Ω Straight 0 → 11GHz - Gold over Enickel 31.5mm Gold over Nickel - Beryllium Copper
RS Stock No. 112-3700
Mfr. Part No.J01019B0000
HK$129.51
Each
units
- BNC TNC Female Male - Straight - - - 31mm - - -
RS Stock No. 758-1616
BrandRS PRO
HK$95.43
Each
units
N Plug to SMA Socket N SMA Male Female 50Ω Straight 0 → 11GHz - Gold 30.5mm Nickel - Brass
RS Stock No. 716-4726
Mfr. Part No.33_SMA-N-50-1/1--_UE
HK$658.63
Each
units
- SMA Type N Male Female 50Ω Straight 0 → 18GHz - Gold 29.7mm Gold, White Bronze - Beryllium Copper
RS Stock No. 170-2482
Mfr. Part No.R142703000
BrandRadiall
HK$131.32
Each (In a Box of 100)
units
- BNC BNC Male Male 75Ω Straight 0 → 1.5GHz - Gold over Nickel 31.7mm Nickel - Brass
RS Stock No. 819-4333
Mfr. Part No.51K101-K00N5
HK$67.43
Each
units
BNC Socket to BNC Socket BNC BNC Female Female 50Ω Straight 0 → 10GHz - Nickel/Silver/White Bronze 32.5mm - - Copper Zinc Alloy
RS Stock No. 885-7961
Mfr. Part No.25-7200L
HK$6.001
Each (In a Pack of 100)
units
F Jack to F Jack Type F Type F Female Female 75Ω Straight 0 → 750MHz - Tin 28mm Nickel - Phosphor Bronze
RS Stock No. 342-7458
Mfr. Part No.R142780000W
BrandRadiall
HK$216.71
Each
units
- BNC BNC Male Female 75Ω Tee 0 → 1.5GHz - Gold over Nickel 33.3mm Nickel - Beryllium Copper, Brass
RS Stock No. 607-9541
Mfr. Part No.HRMJ-U.FLP(40)
BrandHirose
HK$166.78
Each
units
- SMA UFL Female Male 50Ω Straight 0 → 6GHz - Gold 14.05mm Silver - Copper Alloy
Related Products
ZX series Micro-USB 2.0 receptacle connectors with a ...
Description:
ZX series Micro-USB 2.0 receptacle connectors with a compact design and high reliability. These ZX series Micro-USB receptacles are 60% smaller than standard mini USB connectors but still allow a high-speed data transfer of 480 Mbps specified in USB 2.0. ...
Micro USB 2.0 receptacle support OTG (On-The Go) ...
Description:
Micro USB 2.0 receptacle support OTG (On-The Go) for user accessibility and convenience. The housings of these Micro USB 2.0 receptacle connectors are made from high temperature UL94V-0 thermoplastic and metal shields provide EMI/ESD protection. These Micro USB 2.0 receptacle ...
Micro USB 2.0 receptacle support OTG (On-The Go) ...
Description:
Micro USB 2.0 receptacle support OTG (On-The Go) for user accessibility and convenience. The housings of these Micro USB 2.0 receptacle connectors are made from high temperature UL94V-0 thermoplastic and metal shields provide EMI/ESD protection. These Micro USB 2.0 receptacle ...
0.65 mm pitch micro USB Type B connector ...
Description:
0.65 mm pitch micro USB Type B connector with a compact design, a PCB space saving footprint and a high durability of over 10000 insertion cycles. The specification of these micro USB connectors supports OTG (On-The-Go) and enable portable devices ...